12.7A SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.390
50+
HK$6.020
250+
HK$5.260
500+
HK$4.950
1000+
HK$4.670
More Pricing...
Min: 5 / Mult: 5
1.5µH
12.7A
Shielded
9.2A
SPM-VT-D Series
0.0155ohm
± 20%
5.3mm
5.1mm
3mm
3102883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.900
Min: 100 / Mult: 1
330nH
12.7A
Shielded
20A
MPX Series
0.0061ohm
± 20%
7mm
6.5mm
1.8mm
3287776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
HK$7.660
Min: 100 / Mult: 1
330nH
12.7A
Shielded
20A
MPXV Series
0.0061ohm
± 20%
7mm
6.5mm
1.8mm
3102883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.770
10+
HK$8.290
100+
HK$6.900
Min: 1 / Mult: 1
330nH
12.7A
Shielded
20A
MPX Series
0.0061ohm
± 20%
7mm
6.5mm
1.8mm
3287776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.320
10+
HK$8.600
25+
HK$7.660
Min: 1 / Mult: 1
330nH
12.7A
Shielded
20A
MPXV Series
0.0061ohm
± 20%
7mm
6.5mm
1.8mm
3923821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.020
250+
HK$5.260
500+
HK$4.950
1000+
HK$4.670
2000+
HK$4.580
Min: 100 / Mult: 5
1.5µH
12.7A
Shielded
9.2A
SPM-VT-D Series
0.0155ohm
± 20%
5.3mm
5.1mm
3mm
4413288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
More Pricing...
Min: 5 / Mult: 5
560nH
12.7A
Shielded
12A
WE-XHMI Series
8000µohm
± 20%
4.3mm
4.3mm
2mm
4413288RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
2000+
HK$7.740
Min: 100 / Mult: 5
560nH
12.7A
-
12A
WE-XHMI Series
8000µohm
-
4.3mm
4.3mm
2mm
4167209RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$27.260
220+
HK$25.910
Min: 100 / Mult: 1
6.8µH
12.7A
Shielded
21.3A
ERU19 B82559 Series
7600µohm
± 10%
18.5mm
19.9mm
7.65mm
4167209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.870
10+
HK$32.800
25+
HK$30.340
50+
HK$28.610
100+
HK$27.260
More Pricing...
Min: 1 / Mult: 1
6.8µH
12.7A
Shielded
21.3A
ERU19 B82559 Series
7600µohm
± 10%
18.5mm
19.9mm
7.65mm
2343865

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$9.130
5000+
HK$7.810
10000+
HK$7.670
Min: 1000 / Mult: 1000
420nH
12.7A
Shielded
6.3A
XFL5015 Series
0.00719ohm
± 20%
5.48mm
5.28mm
1.5mm
2343864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.590
50+
HK$16.660
100+
HK$15.170
250+
HK$14.480
500+
HK$12.790
Min: 1 / Mult: 1
420nH
12.7A
Shielded
6.3A
XFL5015 Series
0.00719ohm
± 20%
5.48mm
5.28mm
1.5mm
2343864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.170
250+
HK$14.480
500+
HK$12.790
Min: 100 / Mult: 1
420nH
12.7A
Shielded
6.3A
XFL5015 Series
0.00719ohm
± 20%
5.48mm
5.28mm
1.5mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY