14.2A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3212596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.060
50+
HK$9.690
100+
HK$7.620
250+
HK$7.400
500+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
2.2µH
14.2A
Shielded
8.3A
SPM-HZ Series
0.0107ohm
± 20%
7.1mm
6.5mm
5mm
3212596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.620
250+
HK$7.400
500+
HK$7.160
1000+
HK$6.940
5000+
HK$6.800
More Pricing...
Min: 100 / Mult: 1
2.2µH
14.2A
Shielded
8.3A
SPM-HZ Series
0.0107ohm
± 20%
7.1mm
6.5mm
5mm
4066025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.670
10+
HK$28.310
50+
HK$26.960
100+
HK$24.320
200+
HK$21.690
More Pricing...
Min: 1 / Mult: 1
1.2µH
14.2A
Shielded
12A
WE-XHMI Series
0.00365ohm
± 20%
6.65mm
6.45mm
5.8mm
4066025RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.320
200+
HK$21.690
700+
HK$21.130
Min: 100 / Mult: 1
1.2µH
14.2A
Shielded
12A
WE-XHMI Series
0.00365ohm
± 20%
6.65mm
6.45mm
5.8mm
3923811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.910
10+
HK$25.490
50+
HK$24.660
100+
HK$20.970
200+
HK$19.610
More Pricing...
Min: 1 / Mult: 1
15µH
14.2A
Shielded
10.6A
SPM-VT-D Series
0.02299ohm
± 20%
13mm
12.5mm
6.5mm
2797995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.720
250+
HK$8.390
500+
HK$7.880
1000+
HK$7.170
Min: 100 / Mult: 1
3.3µH
14.2A
Shielded
26.3A
PCC-M1060ML Series
0.0066ohm
± 20%
10.9mm
10mm
6mm
2797995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.100
50+
HK$9.050
100+
HK$8.720
250+
HK$8.390
500+
HK$7.880
More Pricing...
Min: 1 / Mult: 1
3.3µH
14.2A
Shielded
26.3A
PCC-M1060ML Series
0.0066ohm
± 20%
10.9mm
10mm
6mm
3923811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.970
200+
HK$19.610
500+
HK$18.250
Min: 100 / Mult: 1
15µH
14.2A
Shielded
10.6A
SPM-VT-D Series
0.02299ohm
± 20%
13mm
12.5mm
6.5mm
2287951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.290
200+
HK$14.530
Min: 100 / Mult: 1
1.5µH
14.2A
Shielded
17.3A
MLC12xx Series
0.00449ohm
± 20%
11.2mm
10.5mm
4.6mm
2287951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.680
5+
HK$21.220
10+
HK$19.310
25+
HK$18.440
50+
HK$16.290
More Pricing...
Min: 1 / Mult: 1
1.5µH
14.2A
Shielded
17.3A
MLC12xx Series
0.00449ohm
± 20%
11.2mm
10.5mm
4.6mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY