14.5A SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.920
10+
HK$30.920
50+
HK$29.510
100+
HK$29.270
Min: 1 / Mult: 1
10µH
14.5A
Shielded
16.5A
MPXV Series
-
0.0122ohm
± 20%
17mm
17.1mm
7mm
3287955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$29.270
Min: 100 / Mult: 1
10µH
14.5A
Shielded
16.5A
MPXV Series
-
0.0122ohm
± 20%
17mm
17.1mm
7mm
4153712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.440
500+
HK$6.400
1000+
HK$5.580
Min: 100 / Mult: 1
3.3µH
14.5A
Shielded
23A
MPGV Series
-
8300µohm
± 20%
10.8mm
10mm
5.4mm
4153712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.330
10+
HK$9.620
50+
HK$8.040
100+
HK$7.440
500+
HK$6.400
More Pricing...
Min: 1 / Mult: 1
3.3µH
14.5A
Shielded
23A
MPGV Series
-
8300µohm
± 20%
10.8mm
10mm
5.4mm
3796347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.550
50+
HK$7.020
250+
HK$5.780
500+
HK$5.710
1000+
HK$5.350
More Pricing...
Min: 5 / Mult: 5
470nH
14.5A
Shielded
8.7A
IHLP-2020CZ-8A Series
-
6440µohm
± 20%
5.49mm
5.18mm
3mm
3796347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$7.020
250+
HK$5.780
500+
HK$5.710
1000+
HK$5.350
2000+
HK$4.980
Min: 100 / Mult: 5
470nH
14.5A
Shielded
8.7A
IHLP-2020CZ-8A Series
-
6440µohm
± 20%
5.49mm
5.18mm
3mm
3252971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.830
10+
HK$30.250
50+
HK$24.250
100+
HK$22.120
500+
HK$20.910
More Pricing...
Min: 1 / Mult: 1
10µH
14.5A
Shielded
16.5A
MPX Series
-
0.0122ohm
± 20%
17mm
17.1mm
7mm
3252971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.120
500+
HK$20.910
1000+
HK$19.700
Min: 100 / Mult: 1
10µH
14.5A
Shielded
16.5A
MPX Series
-
0.0122ohm
± 20%
17mm
17.1mm
7mm
3812798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.950
200+
HK$14.580
400+
HK$12.470
800+
HK$10.360
4000+
HK$10.150
More Pricing...
Min: 100 / Mult: 1
820nH
14.5A
Shielded
41.6A
WE-LHMI Series
-
3880µohm
± 20%
9.7mm
8.5mm
4mm
3812798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.390
10+
HK$15.170
50+
HK$14.950
200+
HK$14.580
400+
HK$12.470
More Pricing...
Min: 1 / Mult: 1
820nH
14.5A
Shielded
41.6A
WE-LHMI Series
-
3880µohm
± 20%
9.7mm
8.5mm
4mm
4704363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.080
10+
HK$14.820
50+
HK$12.690
100+
HK$11.800
200+
HK$11.090
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.5A
Shielded
15.7A
3656 Series
4540 [1110 Metric]
0.01ohm
± 20%
11.5mm
10mm
5.2mm
4539364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.600
50+
HK$6.900
250+
HK$5.780
500+
HK$5.350
1000+
HK$4.950
More Pricing...
Min: 5 / Mult: 5
330nH
14.5A
Shielded
25.4A
SPM-VC-D Series
-
4720µohm
± 20%
5.3mm
5.1mm
3mm
4168151RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.830
200+
HK$4.550
400+
HK$4.210
800+
HK$3.920
Min: 100 / Mult: 1
2.2µH
14.5A
Shielded
16.5A
SRP7050WA Series
-
0.0112ohm
± 20%
7.9mm
7.3mm
5.2mm
4697830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.580
50+
HK$9.700
250+
HK$6.980
500+
HK$6.600
1000+
HK$6.370
More Pricing...
Min: 5 / Mult: 5
1.2µH
14.5A
Shielded
15.3A
SRP5030HMCT Series
-
8400µohm
± 20%
5.7mm
5.3mm
2.8mm
4413287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.010
250+
HK$10.120
500+
HK$8.640
1000+
HK$8.310
2000+
HK$7.980
Min: 100 / Mult: 5
470nH
14.5A
-
12.8A
WE-XHMI Series
-
6690µohm
-
4.3mm
4.3mm
2mm
4413287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.800
50+
HK$12.010
250+
HK$10.120
500+
HK$8.640
1000+
HK$8.310
More Pricing...
Min: 5 / Mult: 5
470nH
14.5A
Shielded
12.8A
WE-XHMI Series
-
6690µohm
± 20%
4.3mm
4.3mm
2mm
4168151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.750
10+
HK$5.530
50+
HK$4.830
200+
HK$4.550
400+
HK$4.210
More Pricing...
Min: 1 / Mult: 1
2.2µH
14.5A
Shielded
16.5A
SRP7050WA Series
-
0.0112ohm
± 20%
7.9mm
7.3mm
5.2mm
4729732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.580
10+
HK$5.630
50+
HK$4.780
100+
HK$4.630
200+
HK$4.490
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.5A
Shielded
15.7A
VCHA105D Series
4540 [1110 Metric]
0.01ohm
± 20%
10.85mm
10mm
5.2mm
1800276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.390
10+
HK$24.420
50+
HK$23.510
100+
HK$22.690
200+
HK$20.150
More Pricing...
Min: 1 / Mult: 1
1.8µH
14.5A
Shielded
12.8A
WE-PDF Series
-
4500µohm
± 30%
10.2mm
10.2mm
6.4mm
2077820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.990
10+
HK$18.660
50+
HK$17.180
100+
HK$15.790
200+
HK$14.680
More Pricing...
Min: 1 / Mult: 1
1µH
14.5A
Shielded
36A
WE-LHMI Series
-
3300µohm
± 20%
11mm
10mm
3.8mm
1800276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.690
200+
HK$20.150
500+
HK$17.600
Min: 100 / Mult: 1
1.8µH
14.5A
Shielded
12.8A
WE-PDF Series
-
4500µohm
± 30%
10.2mm
10.2mm
6.4mm
2077820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.790
200+
HK$14.680
500+
HK$13.570
Min: 100 / Mult: 1
1µH
14.5A
Shielded
36A
WE-LHMI Series
-
3300µohm
± 20%
11mm
10mm
3.8mm
3252955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.900
500+
HK$19.240
1000+
HK$18.990
Min: 100 / Mult: 1
4.7µH
14.5A
Shielded
18.5A
MPX Series
-
0.0104ohm
± 20%
17mm
17.1mm
4mm
3287939RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.380
500+
HK$20.470
1000+
HK$19.550
Min: 100 / Mult: 1
4.7µH
14.5A
Shielded
18.5A
MPXV Series
-
0.0104ohm
± 20%
17mm
17.1mm
4mm
3287939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.650
10+
HK$26.060
50+
HK$22.770
100+
HK$21.380
500+
HK$20.470
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.5A
Shielded
18.5A
MPXV Series
-
0.0104ohm
± 20%
17mm
17.1mm
4mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY