140mA SMD Power Inductors:

28 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.800
50+
HK$11.600
100+
HK$8.880
250+
HK$8.390
500+
HK$7.850
More Pricing...
Min: 1 / Mult: 1
220µH
140mA
Shielded
70mA
0805PS Series
-
13.71ohm
± 10%
3.38mm
3mm
2mm
2286583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.880
250+
HK$8.390
500+
HK$7.850
1500+
HK$7.500
Min: 100 / Mult: 1
220µH
140mA
Shielded
70mA
0805PS Series
-
13.71ohm
± 10%
3.38mm
3mm
2mm
4067141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.070
2000+
HK$6.960
More Pricing...
Min: 100 / Mult: 5
220µH
140mA
Shielded
60mA
XFL2010 Series
-
13.66ohm
± 20%
1.9mm
2mm
1mm
4049431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.940
200+
HK$5.660
500+
HK$5.370
Min: 100 / Mult: 1
1mH
140mA
Shielded
80mA
WE-TPC Series
-
7ohm
± 30%
4.8mm
4.8mm
2.8mm
4049431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.470
10+
HK$7.640
50+
HK$6.800
100+
HK$5.940
200+
HK$5.660
More Pricing...
Min: 1 / Mult: 1
1mH
140mA
Shielded
80mA
WE-TPC Series
-
7ohm
± 30%
4.8mm
4.8mm
2.8mm
4067141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.460
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.070
More Pricing...
Min: 5 / Mult: 5
220µH
140mA
Shielded
60mA
XFL2010 Series
-
13.66ohm
± 20%
1.9mm
2mm
1mm
4666725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.150
250+
HK$0.946
500+
HK$0.860
1500+
HK$0.773
3000+
HK$0.707
Min: 100 / Mult: 5
47µH
140mA
-
50mA
-
-
3.25ohm
-
1.6mm
0.8mm
0.8mm
4666725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.400
50+
HK$1.150
250+
HK$0.946
500+
HK$0.860
1500+
HK$0.773
More Pricing...
Min: 5 / Mult: 5
47µH
140mA
Wirewound
50mA
LSQNB Series
0603 [1608 Metric]
3.25ohm
± 10%
1.6mm
0.8mm
0.8mm
2749067

RoHS

Each
1+
HK$10.360
10+
HK$9.500
50+
HK$8.640
100+
HK$6.610
200+
HK$6.170
More Pricing...
Min: 1 / Mult: 1
6.8mH
140mA
Semishielded
260mA
WE-LQS Series
-
18.7ohm
± 20%
8mm
8mm
6.5mm
1635859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$11.020
50+
HK$10.440
100+
HK$10.120
200+
HK$8.300
More Pricing...
Min: 1 / Mult: 1
470µH
140mA
Shielded
180mA
WE-TPC Series
-
5.5ohm
± 30%
5.8mm
5.8mm
1.8mm
2333771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
10+
HK$6.910
50+
HK$6.300
100+
HK$5.690
200+
HK$5.290
More Pricing...
Min: 1 / Mult: 1
2.7mH
140mA
Shielded
170mA
SRR0906 Series
-
9.2ohm
± 15%
10mm
9.5mm
6mm
2328801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.620
10+
HK$2.990
50+
HK$2.730
100+
HK$2.460
200+
HK$2.300
More Pricing...
Min: 1 / Mult: 1
820µH
140mA
Unshielded
200mA
SDR0604 Series
-
5.2ohm
± 10%
5.8mm
5.8mm
4.8mm
2407987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.960
250+
HK$9.320
500+
HK$8.350
1000+
HK$7.420
Min: 100 / Mult: 1
120µH
140mA
Shielded
94mA
LPS3008 Series
-
7ohm
± 20%
2.95mm
2.95mm
0.8mm
2408212RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.500
250+
HK$12.840
500+
HK$8.520
1000+
HK$8.350
Min: 100 / Mult: 1
560µH
140mA
Shielded
110mA
LPS5015 Series
-
8.5ohm
± 20%
4.8mm
4.8mm
1.4mm
2408122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.010
50+
HK$11.380
100+
HK$10.750
250+
HK$10.120
500+
HK$6.130
More Pricing...
Min: 1 / Mult: 1
560µH
140mA
Shielded
140mA
LPS4018 Series
-
10ohm
± 20%
3.9mm
3.9mm
1.7mm
2408212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.820
50+
HK$14.160
100+
HK$13.500
250+
HK$12.840
500+
HK$8.520
More Pricing...
Min: 1 / Mult: 1
560µH
140mA
Shielded
110mA
LPS5015 Series
-
8.5ohm
± 20%
4.8mm
4.8mm
1.4mm
2328801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.460
200+
HK$2.300
400+
HK$2.130
Min: 100 / Mult: 1
820µH
140mA
Unshielded
200mA
SDR0604 Series
-
5.2ohm
± 10%
5.8mm
5.8mm
4.8mm
2408154RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.560
250+
HK$8.010
500+
HK$7.180
1000+
HK$6.380
Min: 100 / Mult: 1
470µH
140mA
Shielded
140mA
LPS4414 Series
-
9.5ohm
± 20%
4.3mm
4.3mm
1.4mm
2407987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.770
50+
HK$11.180
100+
HK$9.960
250+
HK$9.320
500+
HK$8.350
More Pricing...
Min: 1 / Mult: 1
120µH
140mA
Shielded
94mA
LPS3008 Series
-
7ohm
± 20%
2.95mm
2.95mm
0.8mm
2333771RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.690
200+
HK$5.290
600+
HK$4.890
Min: 100 / Mult: 1
2.7mH
140mA
Shielded
170mA
SRR0906 Series
-
9.2ohm
± 15%
10mm
9.5mm
6mm
2408154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.980
50+
HK$9.610
100+
HK$8.560
250+
HK$8.010
500+
HK$7.180
More Pricing...
Min: 1 / Mult: 1
470µH
140mA
Shielded
140mA
LPS4414 Series
-
9.5ohm
± 20%
4.3mm
4.3mm
1.4mm
2408122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.750
250+
HK$10.120
500+
HK$6.130
1000+
HK$5.900
Min: 100 / Mult: 1
560µH
140mA
Shielded
140mA
LPS4018 Series
-
10ohm
± 20%
3.9mm
3.9mm
1.7mm
1635859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
200+
HK$8.300
500+
HK$6.470
Min: 100 / Mult: 1
470µH
140mA
Shielded
180mA
WE-TPC Series
-
5.5ohm
± 30%
5.8mm
5.8mm
1.8mm
3370450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.100
250+
HK$2.940
500+
HK$2.650
1000+
HK$2.250
Min: 100 / Mult: 5
470µH
140mA
Unshielded
-
-
-
6ohm
± 20%
6.6mm
4.45mm
2.92mm
3370450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.830
50+
HK$4.100
250+
HK$2.940
500+
HK$2.650
1000+
HK$2.250
Min: 5 / Mult: 5
470µH
140mA
Unshielded
-
-
-
6ohm
± 20%
6.6mm
4.45mm
2.92mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY