16.7A SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4413336RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.090
250+
HK$11.710
500+
HK$11.330
1000+
HK$10.950
Min: 100 / Mult: 1
2.2µH
16.7A
-
13.8A
WE-XHMI Series
0.01056ohm
-
7.9mm
7.6mm
3mm
4413336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.920
50+
HK$14.800
100+
HK$12.090
250+
HK$11.710
500+
HK$11.330
More Pricing...
Min: 1 / Mult: 1
2.2µH
16.7A
Shielded
13.8A
WE-XHMI Series
0.01056ohm
± 20%
7.9mm
7.6mm
3mm
2545746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.480
50+
HK$5.400
100+
HK$4.400
250+
HK$4.160
500+
HK$3.920
More Pricing...
Min: 1 / Mult: 1
680nH
16.7A
-
29A
PCC-M0840M-LP Series
0.00319ohm
± 20%
8.5mm
8mm
4mm
2545746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.400
250+
HK$4.160
500+
HK$3.920
1000+
HK$3.450
5000+
HK$3.300
More Pricing...
Min: 100 / Mult: 1
680nH
16.7A
-
29A
PCC-M0840M-LP Series
0.00319ohm
± 20%
8.5mm
8mm
4mm
4558724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.860
10+
HK$27.250
50+
HK$25.070
100+
HK$23.580
200+
HK$22.080
More Pricing...
Min: 1 / Mult: 1
680nH
16.7A
Shielded
21.5A
WE-MAIA Series
5600µohm
± 30%
6.6mm
6.6mm
3.1mm
4645600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.880
10+
HK$22.690
50+
HK$17.680
100+
HK$15.950
200+
HK$14.880
More Pricing...
Min: 1 / Mult: 1
680nH
16.7A
Shielded
21.5A
WE-MAPI Series
5600µohm
± 30%
6.6mm
6.6mm
3.1mm
4558724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.580
200+
HK$22.080
450+
HK$20.080
Min: 100 / Mult: 1
680nH
16.7A
-
21.5A
-
5600µohm
-
6.6mm
6.6mm
3.1mm
4645600RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.950
200+
HK$14.880
450+
HK$13.810
Min: 100 / Mult: 1
680nH
16.7A
-
21.5A
-
5600µohm
-
6.6mm
6.6mm
3.1mm
2287963RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.940
200+
HK$14.640
Min: 100 / Mult: 1
1µH
16.7A
Shielded
21.2A
MLC15xx Series
1ohm
± 20%
13.8mm
13.2mm
3.9mm
2287963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.160
5+
HK$23.110
10+
HK$21.050
25+
HK$19.240
50+
HK$16.940
More Pricing...
Min: 1 / Mult: 1
1µH
16.7A
Shielded
21.2A
MLC15xx Series
1ohm
± 20%
13.8mm
13.2mm
3.9mm
3212554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.200
200+
HK$9.580
500+
HK$8.960
Min: 100 / Mult: 1
2.2µH
16.7A
Shielded
13A
SPM-HZ Series
0.00748ohm
± 20%
10.7mm
10mm
4mm
3212554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.720
10+
HK$12.420
50+
HK$10.860
100+
HK$10.200
200+
HK$9.580
More Pricing...
Min: 1 / Mult: 1
2.2µH
16.7A
Shielded
13A
SPM-HZ Series
0.00748ohm
± 20%
10.7mm
10mm
4mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY