16.9A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4142749RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.360
250+
HK$27.460
500+
HK$26.560
1000+
HK$23.510
Min: 100 / Mult: 1
0.47µH
16.9A
Shielded
25A
WE-HCIA Series
-
0.00165ohm
± 20%
7mm
6.9mm
4.8mm
4142749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.800
50+
HK$29.680
100+
HK$28.360
250+
HK$27.460
500+
HK$26.560
More Pricing...
Min: 1 / Mult: 1
0.47µH
16.9A
Shielded
25A
WE-HCIA Series
-
0.00165ohm
± 20%
7mm
6.9mm
4.8mm
3923831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.110
50+
HK$7.780
250+
HK$5.480
500+
HK$4.780
1000+
HK$4.610
More Pricing...
Min: 5 / Mult: 5
680nH
16.9A
Shielded
12.2A
SPM-VT-D Series
-
0.0081ohm
± 20%
5.3mm
5.1mm
3mm
3287743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.810
10+
HK$8.100
25+
HK$6.750
50+
HK$6.550
Min: 1 / Mult: 1
150nH
16.9A
Shielded
22A
MPXV Series
2020 [5050 Metric]
0.0039ohm
± 20%
5.3mm
5mm
2mm
3102851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.110
10+
HK$8.060
100+
HK$5.900
Min: 1 / Mult: 1
150nH
16.9A
Shielded
22A
MPX Series
2020 [5050 Metric]
0.0039ohm
± 20%
5.3mm
5mm
2mm
3287743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.550
Min: 100 / Mult: 1
150nH
16.9A
Shielded
22A
MPXV Series
2020 [5050 Metric]
0.0039ohm
± 20%
5.3mm
5mm
2mm
3102851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.900
Min: 100 / Mult: 1
150nH
16.9A
Shielded
22A
MPX Series
2020 [5050 Metric]
0.0039ohm
± 20%
5.3mm
5mm
2mm
3923831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.780
250+
HK$5.480
500+
HK$4.780
1000+
HK$4.610
2000+
HK$4.040
Min: 100 / Mult: 5
680nH
16.9A
Shielded
12.2A
SPM-VT-D Series
-
0.0081ohm
± 20%
5.3mm
5.1mm
3mm
4645593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.790
250+
HK$12.030
500+
HK$11.270
1000+
HK$10.250
Min: 100 / Mult: 1
400nH
16.9A
-
14.8A
-
-
4400µohm
-
4.1mm
4.1mm
2.1mm
4645593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.240
50+
HK$13.910
100+
HK$12.790
250+
HK$12.030
500+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
400nH
16.9A
Shielded
14.8A
WE-MXGI Series
-
4400µohm
± 30%
4.1mm
4.1mm
2.1mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY