2.15A SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3582993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.580
50+
HK$11.700
100+
HK$10.800
250+
HK$10.690
500+
HK$10.590
More Pricing...
Min: 1 / Mult: 1
18µH
2.15A
Shielded
1.9A
WE-PD2SR Series
-
0.078ohm
± 20%
7.8mm
7mm
5mm
3582993RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.800
250+
HK$10.690
500+
HK$10.590
1000+
HK$9.740
5000+
HK$9.470
More Pricing...
Min: 100 / Mult: 1
18µH
2.15A
Shielded
1.9A
WE-PD2SR Series
-
0.078ohm
± 20%
7.8mm
7mm
5mm
3928734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.390
10+
HK$10.810
50+
HK$9.770
100+
HK$8.730
200+
HK$8.020
More Pricing...
Min: 1 / Mult: 1
33µH
2.15A
Shielded
3.3A
B82464D6 Series
-
0.173ohm
± 20%
10.4mm
10.4mm
6.3mm
2859196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
10+
HK$3.870
50+
HK$3.840
100+
HK$3.310
200+
HK$2.960
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.15A
Shielded
1.65A
SRR4028 Series
1919 [4848 Metric]
0.035ohm
± 30%
4.8mm
4.8mm
2.8mm
1635869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.430
10+
HK$11.990
50+
HK$11.390
100+
HK$10.510
200+
HK$9.880
More Pricing...
Min: 1 / Mult: 1
5µH
2.15A
Shielded
2A
WE-TPC Series
-
0.046ohm
± 30%
6.8mm
6.8mm
2.3mm
1635869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.510
200+
HK$9.880
500+
HK$9.250
2500+
HK$9.180
5000+
HK$9.000
Min: 100 / Mult: 1
5µH
2.15A
Shielded
2A
WE-TPC Series
-
0.046ohm
± 30%
6.8mm
6.8mm
2.3mm
2859196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.310
200+
HK$2.960
500+
HK$2.600
Min: 100 / Mult: 1
3.3µH
2.15A
Shielded
1.65A
SRR4028 Series
1919 [4848 Metric]
0.035ohm
± 30%
4.8mm
4.8mm
2.8mm
2617180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
10+
HK$3.870
50+
HK$3.840
100+
HK$3.310
200+
HK$2.960
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.15A
Shielded
1.65A
SRR4028 Series
-
0.035ohm
30%
4.8mm
4.8mm
2.8mm
4067154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.460
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.140
Min: 5 / Mult: 5
820nH
2.15A
Shielded
1.05A
XFL2010 Series
-
0.061ohm
± 20%
1.9mm
2mm
1mm
3928734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.730
200+
HK$8.020
600+
HK$7.430
Min: 100 / Mult: 1
33µH
2.15A
Shielded
3.3A
B82464D6 Series
-
0.173ohm
± 20%
10.4mm
10.4mm
6.3mm
4067154RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.140
Min: 100 / Mult: 5
820nH
2.15A
Shielded
1.05A
XFL2010 Series
-
0.061ohm
± 20%
1.9mm
2mm
1mm
4572790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
10+
HK$4.810
50+
HK$4.390
100+
HK$3.970
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
150µH
2.15A
Shielded
2.15A
IFDC-5050HZ Series
-
0.28ohm
± 20%
12.3mm
12.3mm
8mm
4572790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.970
200+
HK$3.600
500+
HK$3.220
Min: 100 / Mult: 1
150µH
2.15A
-
2.15A
-
-
0.28ohm
-
12.3mm
12.3mm
8mm
3551649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.010
250+
HK$11.720
500+
HK$11.430
1000+
HK$10.770
Min: 100 / Mult: 1
18µH
2.15A
Shielded
1.9A
WE-PD2SA Series
-
0.078ohm
± 25%
7.8mm
7mm
5mm
3551649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.490
50+
HK$12.580
100+
HK$12.010
250+
HK$11.720
500+
HK$11.430
More Pricing...
Min: 1 / Mult: 1
18µH
2.15A
Shielded
1.9A
WE-PD2SA Series
-
0.078ohm
± 25%
7.8mm
7mm
5mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY