2.65A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.320
10+
HK$18.940
50+
HK$18.550
100+
HK$18.170
200+
HK$17.780
Min: 1 / Mult: 1
8.2µH
2.65A
Shielded
1.78A
MSS6132 Series
0.055ohm
± 20%
6.1mm
6.1mm
3.2mm
2361910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.390
250+
HK$8.090
500+
HK$7.780
1000+
HK$7.120
Min: 100 / Mult: 1
1.2µH
2.65A
Shielded
6A
WE-MAPI Series
0.066ohm
± 20%
3mm
3mm
1.2mm
2288651RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.170
200+
HK$17.780
Min: 100 / Mult: 1
8.2µH
2.65A
Shielded
1.78A
MSS6132 Series
0.055ohm
± 20%
6.1mm
6.1mm
3.2mm
2361910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.790
50+
HK$9.050
100+
HK$8.390
250+
HK$8.090
500+
HK$7.780
More Pricing...
Min: 1 / Mult: 1
1.2µH
2.65A
Shielded
6A
WE-MAPI Series
0.066ohm
± 20%
3mm
3mm
1.2mm
2297724

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.220
2500+
HK$7.180
5000+
HK$7.140
Min: 500 / Mult: 500
8.2µH
2.65A
Shielded
1.78A
MSS6132 Series
0.055ohm
± 20%
6.1mm
6.1mm
3.2mm
3551468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.640
50+
HK$17.100
100+
HK$16.440
250+
HK$16.120
500+
HK$15.790
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.65A
Shielded
3.7A
WE-PDA Series
0.065ohm
± 20%
7.3mm
7.3mm
3.2mm
3551468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.440
250+
HK$16.120
500+
HK$15.790
1000+
HK$13.570
Min: 100 / Mult: 1
3.3µH
2.65A
Shielded
3.7A
WE-PDA Series
0.065ohm
± 20%
7.3mm
7.3mm
3.2mm
3551688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.880
50+
HK$15.910
100+
HK$15.130
250+
HK$14.350
500+
HK$13.270
More Pricing...
Min: 1 / Mult: 1
1.2µH
2.65A
Shielded
6A
WE-MAIA Series
0.066ohm
± 30%
3mm
3mm
1.2mm
3551688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.130
250+
HK$14.350
500+
HK$13.270
1000+
HK$13.010
Min: 100 / Mult: 1
1.2µH
2.65A
Shielded
6A
WE-MAIA Series
0.066ohm
± 30%
3mm
3mm
1.2mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY