2.7A SMD Power Inductors:

103 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2842190

RoHS

Each
1+
HK$12.500
10+
HK$11.920
50+
HK$11.510
100+
HK$10.440
200+
HK$9.750
More Pricing...
Min: 1 / Mult: 1
10µH
2.7A
-
Shielded
4.6A
-
WE-MAPI Series
-
0.11ohm
± 20%
-
4.1mm
4.1mm
3.1mm
4413353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.990
50+
HK$17.180
250+
HK$16.490
500+
HK$15.790
1000+
HK$12.990
More Pricing...
Min: 5 / Mult: 5
6.8µH
2.7A
-
Shielded
3A
-
WE-LHMI Series
-
0.228ohm
± 20%
-
4.45mm
4.06mm
1.8mm
4246558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.290
250+
HK$1.940
500+
HK$1.830
1000+
HK$1.710
2000+
HK$1.700
Min: 100 / Mult: 5
1.5µH
2.7A
-
Semishielded
2.4A
-
SRN3015BTA Series
-
0.043ohm
± 20%
-
3mm
3mm
1.3mm
4413353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$17.180
250+
HK$16.490
500+
HK$15.790
1000+
HK$12.990
2000+
HK$12.790
Min: 100 / Mult: 5
6.8µH
2.7A
-
-
3A
-
WE-LHMI Series
-
0.228ohm
-
-
4.45mm
4.06mm
1.8mm
4246558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
50+
HK$2.290
250+
HK$1.940
500+
HK$1.830
1000+
HK$1.710
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.7A
-
Semishielded
2.4A
-
SRN3015BTA Series
-
0.043ohm
± 20%
-
3mm
3mm
1.3mm
4145363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.640
500+
HK$2.400
1000+
HK$2.220
Min: 100 / Mult: 1
1µH
2.7A
-
Shielded
3.1A
-
LBCN Series
0805 [2012 Metric]
0.085ohm
± 20%
-
2mm
1.25mm
1mm
4145945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.330
500+
HK$2.120
1000+
HK$1.940
Min: 100 / Mult: 1
1µH
2.7A
-
Shielded
3.1A
-
MCOIL LCCN Series
0805 [2012 Metric]
0.085ohm
± 20%
-
2mm
1.25mm
1mm
4145363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.910
10+
HK$3.200
100+
HK$2.640
500+
HK$2.400
1000+
HK$2.220
Min: 1 / Mult: 1
1µH
2.7A
-
Shielded
3.1A
-
LBCN Series
0805 [2012 Metric]
0.085ohm
± 20%
-
2mm
1.25mm
1mm
4145945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.440
10+
HK$2.840
100+
HK$2.330
500+
HK$2.120
1000+
HK$1.940
Min: 1 / Mult: 1
1µH
2.7A
-
Shielded
3.1A
-
MCOIL LCCN Series
0805 [2012 Metric]
0.085ohm
± 20%
-
2mm
1.25mm
1mm
3922501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.180
250+
HK$1.800
500+
HK$1.630
1500+
HK$1.450
3000+
HK$1.340
Min: 100 / Mult: 5
1µH
2.7A
-
Shielded
3.3A
-
DFE21CCN_EL Series
0805 [2012 Metric]
0.06ohm
± 20%
-
2mm
1.2mm
0.8mm
3922501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.640
50+
HK$2.180
250+
HK$1.800
500+
HK$1.630
1500+
HK$1.450
More Pricing...
Min: 5 / Mult: 5
1µH
2.7A
-
Shielded
3.3A
-
DFE21CCN_EL Series
0805 [2012 Metric]
0.06ohm
± 20%
-
2mm
1.2mm
0.8mm
2361918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.640
50+
HK$8.220
100+
HK$7.890
250+
HK$7.880
500+
HK$7.120
More Pricing...
Min: 1 / Mult: 1
1µH
2.7A
-
Shielded
4.5A
-
WE-MAPI Series
-
0.047ohm
± 20%
-
3mm
3mm
1.5mm
2520683

RoHS

Each
1+
HK$6.090
50+
HK$4.080
100+
HK$3.570
250+
HK$3.530
500+
HK$3.510
More Pricing...
Min: 1 / Mult: 1
10µH
2.7A
-
Shielded
1.6A
-
SLF Series
-
0.0468ohm
± 20%
-
6mm
6mm
4.5mm
2493864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.800
50+
HK$5.950
250+
HK$5.500
500+
HK$5.180
1500+
HK$5.080
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.7A
-
Shielded
4A
-
SRP5015TA Series
-
0.118ohm
± 20%
-
5.7mm
5.2mm
1.3mm
2677199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.880
50+
HK$2.630
250+
HK$2.170
500+
HK$1.960
1500+
HK$1.750
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.7A
-
Semishielded
3.3A
-
SRN4018TA Series
-
0.032ohm
± 20%
-
4mm
4mm
1.8mm
3380987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.210
10+
HK$8.310
50+
HK$8.290
100+
HK$8.270
200+
HK$8.250
More Pricing...
Min: 1 / Mult: 1
47µH
2.7A
-
Shielded
3.6A
-
WE-PD Series
-
0.072ohm
± 20%
-
12mm
12mm
6mm
1864474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.210
50+
HK$3.820
100+
HK$3.040
250+
HK$2.640
500+
HK$2.290
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.7A
-
Shielded
2.8A
-
MCSDRH73B Series
-
0.063ohm
± 20%
-
7.3mm
7.3mm
3.55mm
2211455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$11.020
50+
HK$10.440
100+
HK$9.620
200+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
1.8µH
2.7A
-
Shielded
2.45A
-
WE-TPC Series
-
0.025ohm
± 30%
-
4.8mm
4.8mm
2.8mm
3237517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.790
10+
HK$15.540
50+
HK$14.800
100+
HK$13.650
200+
HK$13.120
More Pricing...
Min: 1 / Mult: 1
10µH
2.7A
-
Shielded
4.6A
-
WE-MAIA Series
-
0.11ohm
± 20%
-
4.1mm
4.1mm
3.1mm
1635838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.830
10+
HK$6.700
50+
HK$6.400
200+
HK$6.050
400+
HK$5.500
More Pricing...
Min: 1 / Mult: 1
1µH
2.7A
-
Shielded
2.6A
-
WE-TPC Series
-
0.03ohm
± 30%
-
4.8mm
4.8mm
1.8mm
1636085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.320
10+
HK$18.010
50+
HK$16.690
100+
HK$14.310
200+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.7A
-
Shielded
4.7A
-
WE-PD3 Series
-
0.04ohm
± 20%
-
12.7mm
10mm
4.9mm
2329028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.050
10+
HK$7.670
50+
HK$6.980
100+
HK$5.450
200+
HK$5.100
More Pricing...
Min: 1 / Mult: 1
47µH
2.7A
-
Unshielded
4.2A
-
SDR1307 Series
-
0.082ohm
± 10%
-
13mm
13mm
7mm
2061651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.460
50+
HK$2.820
100+
HK$2.330
250+
HK$2.170
500+
HK$2.010
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.7A
-
Semishielded
3.3A
-
SRN6045 Series
-
0.055ohm
± 20%
-
6mm
6mm
4.5mm
1635838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.400
200+
HK$6.050
400+
HK$5.500
800+
HK$4.940
Min: 100 / Mult: 1
1µH
2.7A
-
Shielded
2.6A
-
WE-TPC Series
-
0.03ohm
± 30%
-
4.8mm
4.8mm
1.8mm
2211560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.400
50+
HK$16.030
100+
HK$15.460
250+
HK$15.130
500+
HK$14.800
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.7A
-
Shielded
3A
-
WE-PD Series
-
0.053ohm
± 20%
-
7.3mm
7.3mm
4.5mm
1-25 of 103 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY