2.95A SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2849534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.820
250+
HK$1.500
500+
HK$1.370
1000+
HK$1.230
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.95A
Shielded
4.9A
ASPI-4030S Series
0.03ohm
± 30%
4mm
4mm
3mm
3650501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.990
10+
HK$5.730
50+
HK$5.670
100+
HK$5.610
200+
HK$5.550
More Pricing...
Min: 1 / Mult: 1
47µH
2.95A
Shielded
5.28A
DR Series
-
± 20%
12.5mm
12.5mm
8mm
2288649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.320
10+
HK$16.900
50+
HK$14.480
100+
HK$12.060
200+
HK$9.640
More Pricing...
Min: 1 / Mult: 1
5.6µH
2.95A
Shielded
2.1A
MSS6132 Series
0.048ohm
± 20%
6.1mm
6.1mm
3.2mm
1463529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.990
10+
HK$5.730
50+
HK$5.670
100+
HK$5.610
200+
HK$5.550
More Pricing...
Min: 1 / Mult: 1
47µH
2.95A
Shielded
5.28A
DR Series
-
± 20%
12.5mm
12.5mm
8mm
2288649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.060
200+
HK$9.640
500+
HK$7.220
Min: 100 / Mult: 1
5.6µH
2.95A
Shielded
2.1A
MSS6132 Series
0.048ohm
± 20%
6.1mm
6.1mm
3.2mm
1463529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.610
200+
HK$5.550
350+
HK$5.490
Min: 100 / Mult: 1
47µH
2.95A
Shielded
5.28A
DR Series
-
± 20%
12.5mm
12.5mm
8mm
2849534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.820
250+
HK$1.500
500+
HK$1.370
1000+
HK$1.230
2000+
HK$1.210
Min: 100 / Mult: 5
2.2µH
2.95A
Shielded
4.9A
ASPI-4030S Series
0.03ohm
± 30%
4mm
4mm
3mm
3650501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.610
200+
HK$5.550
350+
HK$5.490
Min: 100 / Mult: 1
47µH
2.95A
Shielded
5.28A
DR Series
-
± 20%
12.5mm
12.5mm
8mm
4572787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.970
200+
HK$3.580
500+
HK$3.190
Min: 100 / Mult: 1
82µH
2.95A
-
2.86A
-
0.16ohm
-
12.3mm
12.3mm
8mm
4572787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
10+
HK$4.810
50+
HK$4.390
100+
HK$3.970
200+
HK$3.580
More Pricing...
Min: 1 / Mult: 1
82µH
2.95A
Shielded
2.86A
IFDC-5050HZ Series
0.16ohm
± 20%
12.3mm
12.3mm
8mm
4684055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
10+
HK$2.700
100+
HK$2.000
500+
HK$1.890
1000+
HK$1.500
More Pricing...
Min: 1 / Mult: 1
1.5µH
2.95A
Wirewound
2.25A
LCXH Series
0.046ohm
± 20%
3mm
3mm
1.5mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY