23.2A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.050
10+
HK$37.850
25+
HK$36.660
50+
HK$35.450
100+
HK$26.290
More Pricing...
Min: 1 / Mult: 1
1.5µH
23.2A
Shielded
19A
WE-XHMI Series
0.00146ohm
± 20%
11.6mm
10.5mm
8.8mm
4066016RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$26.290
300+
HK$25.060
1500+
HK$21.760
3000+
HK$21.560
Min: 100 / Mult: 1
1.5µH
23.2A
Shielded
19A
WE-XHMI Series
0.00146ohm
± 20%
11.6mm
10.5mm
8.8mm
3287785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
HK$7.660
Min: 100 / Mult: 1
150nH
23.2A
Shielded
37A
MPXV Series
0.0023ohm
± 20%
7mm
6.5mm
2.4mm
3102894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.770
10+
HK$8.290
100+
HK$6.900
Min: 1 / Mult: 1
150nH
23.2A
Shielded
37A
MPX Series
0.0023ohm
± 20%
7mm
6.5mm
2.4mm
3287785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.320
10+
HK$8.600
25+
HK$7.660
Min: 1 / Mult: 1
150nH
23.2A
Shielded
37A
MPXV Series
0.0023ohm
± 20%
7mm
6.5mm
2.4mm
3102894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.900
Min: 100 / Mult: 1
150nH
23.2A
Shielded
37A
MPX Series
0.0023ohm
± 20%
7mm
6.5mm
2.4mm
4645592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.790
250+
HK$12.030
500+
HK$11.270
1000+
HK$10.250
Min: 100 / Mult: 1
300nH
23.2A
-
17.6A
-
2300µohm
-
4.1mm
4.1mm
2.1mm
4153709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.580
10+
HK$10.360
50+
HK$10.200
100+
HK$7.940
500+
HK$6.920
More Pricing...
Min: 1 / Mult: 1
1µH
23.2A
Shielded
34A
MPGV Series
0.0032ohm
± 20%
10.8mm
10mm
5.4mm
4153709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.940
500+
HK$6.920
1000+
HK$6.310
Min: 100 / Mult: 1
1µH
23.2A
Shielded
34A
MPGV Series
0.0032ohm
± 20%
10.8mm
10mm
5.4mm
4645592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.240
50+
HK$13.910
100+
HK$12.790
250+
HK$12.030
500+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
300nH
23.2A
Shielded
17.6A
WE-MXGI Series
2300µohm
± 30%
4.1mm
4.1mm
2.1mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY