230mA SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4341878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.000
250+
HK$6.510
500+
HK$6.020
1500+
HK$5.660
Min: 100 / Mult: 1
560µH
230mA
Shielded
250mA
SRR0735HA Series
3.5ohm
± 20%
7.3mm
7.3mm
3.5mm
4341878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.200
50+
HK$8.550
100+
HK$7.000
250+
HK$6.510
500+
HK$6.020
More Pricing...
Min: 1 / Mult: 1
560µH
230mA
Shielded
250mA
SRR0735HA Series
3.5ohm
± 20%
7.3mm
7.3mm
3.5mm
3582960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.980
250+
HK$13.900
500+
HK$13.400
1000+
HK$12.500
Min: 100 / Mult: 1
680µH
230mA
Shielded
280mA
WE-PD Series
4.63ohm
± 10%
7.3mm
7.3mm
4.5mm
3551469

RoHS

Each
1+
HK$18.580
50+
HK$15.460
100+
HK$14.800
250+
HK$14.520
500+
HK$14.230
More Pricing...
Min: 1 / Mult: 1
1mH
230mA
Shielded
250mA
WE-PDA Series
7.2ohm
± 20%
7.3mm
7.3mm
3.2mm
3582960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.510
50+
HK$14.470
100+
HK$13.980
250+
HK$13.900
500+
HK$13.400
More Pricing...
Min: 1 / Mult: 1
680µH
230mA
Shielded
280mA
WE-PD Series
4.63ohm
± 10%
7.3mm
7.3mm
4.5mm
4360101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$10.940
100+
HK$10.030
500+
HK$6.470
1000+
HK$5.920
More Pricing...
Min: 1 / Mult: 1
220µH
230mA
Shielded
300mA
WE-TPC Series
2.5ohm
± 30%
5.8mm
5.8mm
1.8mm
4572672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.180
250+
HK$1.630
500+
HK$1.420
1500+
HK$1.200
3000+
HK$0.949
Min: 100 / Mult: 5
330µH
230mA
-
310mA
-
5.88ohm
-
4mm
4mm
1.8mm
4572672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.640
50+
HK$2.180
250+
HK$1.630
500+
HK$1.420
1500+
HK$1.200
More Pricing...
Min: 5 / Mult: 5
330µH
230mA
Shielded
310mA
IFSC1616AH-01 Series
5.88ohm
± 20%
4mm
4mm
1.8mm
2333796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.180
10+
HK$9.460
50+
HK$8.150
100+
HK$7.040
200+
HK$6.200
More Pricing...
Min: 1 / Mult: 1
820µH
230mA
Shielded
300mA
SRR0906 Series
3.5ohm
± 15%
10mm
9.5mm
6mm
2408244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.990
10+
HK$11.640
50+
HK$10.600
200+
HK$10.120
400+
HK$8.940
More Pricing...
Min: 1 / Mult: 1
560µH
230mA
Shielded
130mA
LPS5030 Series
3.2ohm
± 20%
4.8mm
4.8mm
2.9mm
2408244RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.600
200+
HK$10.120
400+
HK$8.940
750+
HK$7.980
Min: 100 / Mult: 1
560µH
230mA
Shielded
130mA
LPS5030 Series
3.2ohm
± 20%
4.8mm
4.8mm
2.9mm
2374104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.680
250+
HK$4.330
500+
HK$4.080
1500+
HK$3.720
Min: 100 / Mult: 1
560µH
230mA
Shielded
250mA
SRR0735A Series
3.5ohm
± 20%
7.3mm
7.3mm
3.5mm
2374104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.910
50+
HK$4.970
100+
HK$4.680
250+
HK$4.330
500+
HK$4.080
More Pricing...
Min: 1 / Mult: 1
560µH
230mA
Shielded
250mA
SRR0735A Series
3.5ohm
± 20%
7.3mm
7.3mm
3.5mm
2408086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.770
50+
HK$11.140
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
More Pricing...
Min: 1 / Mult: 1
180µH
230mA
Shielded
190mA
LPS4012 Series
5ohm
± 20%
3.9mm
3.9mm
1.1mm
2333796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.040
200+
HK$6.200
600+
HK$5.350
Min: 100 / Mult: 1
820µH
230mA
Shielded
300mA
SRR0906 Series
3.5ohm
± 15%
10mm
9.5mm
6mm
2408086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
1000+
HK$6.300
Min: 100 / Mult: 1
180µH
230mA
Shielded
190mA
LPS4012 Series
5ohm
± 20%
3.9mm
3.9mm
1.1mm
3517108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$11.020
25+
HK$10.730
50+
HK$10.440
100+
HK$9.620
More Pricing...
Min: 1 / Mult: 1
1mH
230mA
Shielded
340mA
WE-TPC Series
3.5ohm
± 30%
8mm
8mm
4.3mm
3517108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.620
300+
HK$9.430
Min: 100 / Mult: 1
1mH
230mA
Shielded
340mA
WE-TPC Series
3.5ohm
± 30%
8mm
8mm
4.3mm
3812843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.580
50+
HK$15.460
100+
HK$14.800
250+
HK$13.930
500+
HK$13.050
More Pricing...
Min: 1 / Mult: 1
1mH
230mA
Shielded
320mA
WE-PD Series
4.6ohm
± 20%
7.3mm
7.4mm
3.5mm
3812843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.800
250+
HK$13.930
500+
HK$13.050
1000+
HK$12.170
Min: 100 / Mult: 1
1mH
230mA
Shielded
320mA
WE-PD Series
4.6ohm
± 20%
7.3mm
7.4mm
3.5mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY