290mA SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.550
10+
HK$5.240
50+
HK$5.090
100+
HK$4.920
200+
HK$4.760
More Pricing...
Min: 1 / Mult: 1
1mH
290mA
Shielded
400mA
SLF-H Series
3.36ohm
± 20%
10.1mm
10.1mm
4.5mm
3648452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.920
200+
HK$4.760
500+
HK$4.600
2500+
HK$3.790
5000+
HK$3.790
Min: 100 / Mult: 1
1mH
290mA
Shielded
400mA
SLF-H Series
3.36ohm
± 20%
10.1mm
10.1mm
4.5mm
4341905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.090
50+
HK$7.440
100+
HK$6.930
250+
HK$6.310
500+
HK$5.940
More Pricing...
Min: 1 / Mult: 1
470µH
290mA
Shielded
340mA
SRR0745HA Series
2.2ohm
± 20%
7.3mm
7.3mm
4.5mm
4341905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.930
250+
HK$6.310
500+
HK$5.940
1000+
HK$5.930
Min: 100 / Mult: 1
470µH
290mA
Shielded
340mA
SRR0745HA Series
2.2ohm
± 20%
7.3mm
7.3mm
4.5mm
1800388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.020
50+
HK$4.770
250+
HK$4.250
500+
HK$4.070
1000+
HK$3.360
More Pricing...
Min: 5 / Mult: 5
12µH
290mA
Unshielded
780mA
WE-LQ Series
0.7ohm
± 10%
3.2mm
2.5mm
2mm
1800388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.770
250+
HK$4.250
500+
HK$4.070
1000+
HK$3.360
2000+
HK$3.100
Min: 100 / Mult: 5
12µH
290mA
Unshielded
780mA
WE-LQ Series
0.7ohm
± 10%
3.2mm
2.5mm
2mm
2455059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.490
50+
HK$5.450
100+
HK$4.170
250+
HK$4.060
500+
HK$3.940
More Pricing...
Min: 1 / Mult: 1
470µH
290mA
Shielded
340mA
SRR0745A Series
2.2ohm
± 20%
7.3mm
7.3mm
4.5mm
4572980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.440
50+
HK$3.460
100+
HK$2.800
250+
HK$2.640
500+
HK$2.240
More Pricing...
Min: 1 / Mult: 1
390µH
290mA
Shielded
-
IFDC3030EZ Series
2.85ohm
± 20%
7.8mm
7.8mm
5mm
4572884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
50+
HK$3.410
100+
HK$2.760
250+
HK$2.610
500+
HK$2.190
More Pricing...
Min: 1 / Mult: 1
220µH
290mA
Shielded
-
IDCS3014 Series
1.26ohm
± 20%
7.6mm
7.6mm
3.5mm
4572670RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.030
250+
HK$1.590
500+
HK$1.410
1500+
HK$1.220
3000+
HK$1.100
Min: 100 / Mult: 5
220µH
290mA
-
380mA
-
3.84ohm
-
4mm
4mm
1.8mm
4360176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.400
10+
HK$17.270
100+
HK$15.460
500+
HK$14.800
1000+
HK$13.570
More Pricing...
Min: 1 / Mult: 1
470µH
290mA
Shielded
420mA
WE-PD Series
3.01ohm
± 20%
7.3mm
7.3mm
4.5mm
4572980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.800
250+
HK$2.640
500+
HK$2.240
1000+
HK$1.830
Min: 100 / Mult: 1
390µH
290mA
-
-
-
2.85ohm
-
7.8mm
7.8mm
5mm
2455059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.170
250+
HK$4.060
500+
HK$3.940
1000+
HK$3.280
Min: 100 / Mult: 1
470µH
290mA
Shielded
340mA
SRR0745A Series
2.2ohm
± 20%
7.3mm
7.3mm
4.5mm
4572947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.160
250+
HK$2.790
500+
HK$2.420
1000+
HK$2.050
Min: 100 / Mult: 1
560µH
290mA
-
-
-
2.85ohm
-
7mm
7mm
4mm
4572947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.940
50+
HK$4.250
100+
HK$3.160
250+
HK$2.790
500+
HK$2.420
More Pricing...
Min: 1 / Mult: 1
560µH
290mA
Shielded
-
IFDC2525DZ Series
2.85ohm
± 20%
7mm
7mm
4mm
4572884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.760
250+
HK$2.610
500+
HK$2.190
1000+
HK$1.770
Min: 100 / Mult: 1
220µH
290mA
-
-
-
1.26ohm
-
7.6mm
7.6mm
3.5mm
4572670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.030
250+
HK$1.590
500+
HK$1.410
1500+
HK$1.220
More Pricing...
Min: 5 / Mult: 5
220µH
290mA
Shielded
380mA
IFSC1616AH-01 Series
3.84ohm
± 20%
4mm
4mm
1.8mm
3639513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.710
100+
HK$2.230
500+
HK$2.030
1000+
HK$1.830
2000+
HK$1.800
More Pricing...
Min: 10 / Mult: 10
15µH
290mA
Semishielded
340mA
LQH2HPZ_DR Series
3ohm
± 20%
2.5mm
2mm
0.55mm
2408305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.070
10+
HK$14.460
50+
HK$13.840
100+
HK$13.220
200+
HK$12.600
More Pricing...
Min: 1 / Mult: 1
560µH
290mA
Shielded
220mA
LPS6235 Series
2ohm
± 20%
6mm
6mm
3.5mm
2288008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.100
10+
HK$14.970
50+
HK$13.330
100+
HK$12.480
200+
HK$11.180
More Pricing...
Min: 1 / Mult: 1
470µH
290mA
Shielded
150mA
MOS6020 Series
4.4ohm
± 20%
6.8mm
6mm
2.4mm
2408305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.220
200+
HK$12.600
350+
HK$11.980
Min: 100 / Mult: 1
560µH
290mA
Shielded
220mA
LPS6235 Series
2ohm
± 20%
6mm
6mm
3.5mm
2288008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.480
200+
HK$11.180
500+
HK$9.940
Min: 100 / Mult: 1
470µH
290mA
Shielded
150mA
MOS6020 Series
4.4ohm
± 20%
6.8mm
6mm
2.4mm
3639513RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.230
500+
HK$2.030
1000+
HK$1.830
2000+
HK$1.800
4000+
HK$1.760
Min: 100 / Mult: 10
15µH
290mA
Semishielded
340mA
LQH2HPZ_DR Series
3ohm
± 20%
2.5mm
2mm
0.55mm
4745341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
50+
HK$2.370
250+
HK$1.990
500+
HK$1.850
1000+
HK$1.700
More Pricing...
Min: 5 / Mult: 5
100µH
290mA
Semishielded
270mA
SRN3015 Series
2.92ohm
± 20%
3mm
3mm
1.5mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY