29A SMD Power Inductors:

30 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4200138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.320
50+
HK$7.070
250+
HK$6.220
500+
HK$5.810
1500+
HK$5.440
More Pricing...
Min: 5 / Mult: 5
150nH
29A
Shielded
-
PCC-M0740L (MC) Series
660µohm
± 20%
8.7mm
7mm
4mm
4200138RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.070
250+
HK$6.220
500+
HK$5.810
1500+
HK$5.440
3000+
HK$4.980
Min: 100 / Mult: 5
150nH
29A
Shielded
-
PCC-M0740L (MC) Series
660µohm
± 20%
8.7mm
7mm
4mm
1636227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.880
10+
HK$26.390
50+
HK$25.900
100+
HK$23.190
200+
HK$21.710
More Pricing...
Min: 1 / Mult: 1
190nH
29A
Shielded
60A
WE-HCI Series
500µohm
± 20%
13mm
12.8mm
4.7mm
2434058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.860
10+
HK$9.210
50+
HK$8.090
100+
HK$7.670
200+
HK$7.140
More Pricing...
Min: 1 / Mult: 1
1µH
29A
Shielded
50A
SRP1245A Series
2500µohm
± 20%
13.5mm
12.5mm
4.8mm
2434058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.670
200+
HK$7.140
500+
HK$6.610
Min: 100 / Mult: 1
1µH
29A
Shielded
50A
SRP1245A Series
2500µohm
± 20%
13.5mm
12.5mm
4.8mm
3650432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$19.160
50+
HK$16.030
250+
HK$14.550
500+
HK$12.990
1000+
HK$12.210
More Pricing...
Min: 5 / Mult: 5
70nH
29A
Shielded
17A
WE-HCM Series
380µohm
± 20%
4.1mm
3.1mm
3.5mm
3650433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.280
50+
HK$13.730
250+
HK$12.420
500+
HK$11.100
1000+
HK$11.020
More Pricing...
Min: 5 / Mult: 5
100nH
29A
Shielded
16A
WE-HCM Series
380µohm
± 20%
5mm
3.1mm
3.5mm
3650432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.030
250+
HK$14.550
500+
HK$12.990
1000+
HK$12.210
2000+
HK$11.430
Min: 100 / Mult: 5
70nH
29A
Shielded
17A
WE-HCM Series
380µohm
± 20%
4.1mm
3.1mm
3.5mm
3650433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.730
250+
HK$12.420
500+
HK$11.100
1000+
HK$11.020
2000+
HK$9.700
Min: 100 / Mult: 5
100nH
29A
Shielded
16A
WE-HCM Series
380µohm
± 20%
5mm
3.1mm
3.5mm
3677586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.780
10+
HK$33.430
25+
HK$28.080
50+
HK$24.070
Min: 1 / Mult: 1
5.6µH
29A
Shielded
40A
SRP1513CA Series
3900µohm
± 20%
16.5mm
15.5mm
12.7mm
3677586RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$24.070
Min: 100 / Mult: 1
5.6µH
29A
Shielded
40A
SRP1513CA Series
3900µohm
± 20%
16.5mm
15.5mm
12.7mm
4200140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.820
50+
HK$8.360
100+
HK$7.420
250+
HK$6.930
500+
HK$6.510
More Pricing...
Min: 1 / Mult: 1
150nH
29A
Shielded
-
PCC-M0730L (MC) Series
660µohm
± 20%
8.7mm
7mm
3mm
4588005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$18.660
300+
HK$13.490
600+
HK$12.660
1200+
HK$11.840
Min: 100 / Mult: 1
150nH
29A
-
60A
-
620µohm
-
7mm
6.7mm
9mm
4588005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.760
10+
HK$20.230
50+
HK$18.660
300+
HK$13.490
600+
HK$12.660
More Pricing...
Min: 1 / Mult: 1
150nH
29A
-
60A
TPI Series
620µohm
± 10%
7mm
6.7mm
9mm
4704388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$58.960
5+
HK$48.330
10+
HK$41.370
25+
HK$38.470
50+
HK$36.160
More Pricing...
Min: 1 / Mult: 1
2.2µH
29A
Shielded
34A
3656 Series
2500µohm
± 20%
18.8mm
17.3mm
7mm
4200140RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.420
250+
HK$6.930
500+
HK$6.510
1500+
HK$5.970
Min: 100 / Mult: 1
150nH
29A
Shielded
-
PCC-M0730L (MC) Series
660µohm
± 20%
8.7mm
7mm
3mm
1289485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.850
10+
HK$9.540
50+
HK$9.230
100+
HK$8.930
200+
HK$8.610
More Pricing...
Min: 1 / Mult: 1
600nH
29A
Shielded
51A
IHLP-5050CE-01 Series
2200µohm
± 20%
13.2mm
12.9mm
3.5mm
1289485RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.930
200+
HK$8.610
500+
HK$8.300
Min: 100 / Mult: 1
600nH
29A
Shielded
51A
IHLP-5050CE-01 Series
2200µohm
± 20%
13.2mm
12.9mm
3.5mm
2894625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$60.340
5+
HK$59.770
10+
HK$59.190
25+
HK$55.780
50+
HK$52.370
More Pricing...
Min: 1 / Mult: 1
3.3µH
29A
Shielded
45A
WE-HCI Series
1700µohm
± 20%
22.5mm
22mm
12mm
2364546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.920
10+
HK$9.870
50+
HK$8.970
100+
HK$8.060
500+
HK$7.530
More Pricing...
Min: 1 / Mult: 1
150nH
29A
Shielded
31A
MPCH Series
150µohm
± 20%
8mm
6.7mm
4mm
2364546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.060
500+
HK$7.530
1000+
HK$7.060
Min: 100 / Mult: 1
150nH
29A
Shielded
31A
MPCH Series
150µohm
± 20%
8mm
6.7mm
4mm
2434053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.760
10+
HK$9.700
50+
HK$8.470
100+
HK$7.390
200+
HK$6.590
More Pricing...
Min: 1 / Mult: 1
600nH
29A
Shielded
51A
SRP1238A Series
2200µohm
± 20%
13.5mm
12.5mm
3.3mm
2434035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.380
10+
HK$7.720
50+
HK$7.180
100+
HK$6.360
200+
HK$5.950
More Pricing...
Min: 1 / Mult: 1
450nH
29A
Shielded
45A
SRP1038A Series
1500µohm
± 20%
11mm
10mm
3.8mm
2434053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.390
200+
HK$6.590
500+
HK$5.790
Min: 100 / Mult: 1
600nH
29A
Shielded
51A
SRP1238A Series
2200µohm
± 20%
13.5mm
12.5mm
3.3mm
2434035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.360
200+
HK$5.950
500+
HK$5.540
Min: 100 / Mult: 1
450nH
29A
Shielded
45A
SRP1038A Series
1500µohm
± 20%
11mm
10mm
3.8mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY