3.9A SMD Power Inductors:

70 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2564022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.550
50+
HK$6.240
100+
HK$5.810
250+
HK$5.530
500+
HK$5.240
More Pricing...
Min: 1 / Mult: 1
1.5µH
3.9A
Shielded
5.9A
SPM-LR Series
-
0.049ohm
± 20%
4.4mm
4.1mm
1.5mm
2564022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.810
250+
HK$5.530
500+
HK$5.240
1000+
HK$4.940
Min: 100 / Mult: 1
1.5µH
3.9A
Shielded
5.9A
SPM-LR Series
-
0.049ohm
± 20%
4.4mm
4.1mm
1.5mm
3995287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.860
250+
HK$1.610
500+
HK$1.480
1500+
HK$1.350
3000+
HK$1.240
Min: 100 / Mult: 5
470nH
3.9A
Shielded
4.8A
IHHP-0805ZH-01 Series
0805 [2012 Metric]
0.026ohm
± 20%
2mm
1.2mm
0.8mm
3995287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.250
50+
HK$1.860
250+
HK$1.610
500+
HK$1.480
1500+
HK$1.350
More Pricing...
Min: 5 / Mult: 5
470nH
3.9A
Shielded
4.8A
IHHP-0805ZH-01 Series
0805 [2012 Metric]
0.026ohm
± 20%
2mm
1.2mm
0.8mm
2289057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.120
10+
HK$13.730
50+
HK$12.660
100+
HK$9.380
200+
HK$9.010
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.9A
Shielded
3.6A
XAL40xx Series
-
0.0741ohm
± 20%
4mm
4mm
3.1mm
2287246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.680
50+
HK$15.050
100+
HK$13.980
250+
HK$11.920
500+
HK$10.280
More Pricing...
Min: 1 / Mult: 1
10µH
3.9A
Unshielded
3.8A
DO3316P Series
-
0.038ohm
± 20%
12.95mm
9.4mm
5.21mm
2842186

RoHS

Each
1+
HK$13.810
10+
HK$13.160
50+
HK$12.660
100+
HK$11.510
200+
HK$10.770
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.9A
Shielded
6.4A
WE-MAPI Series
-
0.044ohm
± 20%
4.1mm
4.1mm
3.1mm
2289057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.380
200+
HK$9.010
500+
HK$8.640
Min: 100 / Mult: 1
6.8µH
3.9A
Shielded
3.6A
XAL40xx Series
-
0.0741ohm
± 20%
4mm
4mm
3.1mm
3923843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.060
50+
HK$6.100
100+
HK$5.720
250+
HK$5.370
500+
HK$5.130
More Pricing...
Min: 1 / Mult: 1
68µH
3.9A
Shielded
2.9A
SPM-VT-D Series
-
0.374ohm
± 20%
7mm
6.5mm
4.5mm
3237514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.310
10+
HK$14.060
50+
HK$13.400
100+
HK$12.420
200+
HK$10.820
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.9A
Shielded
6.4A
WE-MAIA Series
-
0.044ohm
± 20%
4.1mm
4.1mm
3.1mm
2467228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.620
50+
HK$14.970
250+
HK$13.400
500+
HK$13.070
1000+
HK$13.030
More Pricing...
Min: 5 / Mult: 5
4.7µH
3.9A
Shielded
5.9A
WE-LHMI Series
-
0.053ohm
± 20%
5.2mm
5.2mm
2.8mm
2333859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.130
10+
HK$7.550
50+
HK$7.390
100+
HK$6.210
200+
HK$5.790
More Pricing...
Min: 1 / Mult: 1
27µH
3.9A
Shielded
3.7A
SRR1280 Series
-
0.052ohm
± 20%
12.5mm
12.5mm
7.5mm
2287246RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.980
250+
HK$11.920
500+
HK$10.280
1000+
HK$9.790
Min: 100 / Mult: 1
10µH
3.9A
Unshielded
3.8A
DO3316P Series
-
0.038ohm
± 20%
12.95mm
9.4mm
5.21mm
2392942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.980
50+
HK$6.340
250+
HK$5.520
500+
HK$5.480
1500+
HK$4.790
More Pricing...
Min: 5 / Mult: 5
-
3.9A
Shielded
-
-
-
0.033ohm
-
-
-
-
2467228RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.970
250+
HK$13.400
500+
HK$13.070
1000+
HK$13.030
2000+
HK$12.990
Min: 100 / Mult: 1
4.7µH
3.9A
Shielded
5.9A
WE-LHMI Series
-
0.053ohm
± 20%
5.2mm
5.2mm
2.8mm
2333859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.210
200+
HK$5.790
400+
HK$5.370
Min: 100 / Mult: 1
27µH
3.9A
Shielded
3.7A
SRR1280 Series
-
0.052ohm
± 20%
12.5mm
12.5mm
7.5mm
2667936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.330
50+
HK$5.470
100+
HK$4.840
250+
HK$4.640
500+
HK$4.500
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.9A
Shielded
3.1A
CLF-NI-D Series
-
0.022ohm
± 30%
7.4mm
7mm
4.5mm
2667936RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.840
250+
HK$4.640
500+
HK$4.500
1000+
HK$4.360
Min: 100 / Mult: 1
6.8µH
3.9A
Shielded
3.1A
CLF-NI-D Series
-
0.022ohm
± 30%
7.4mm
7mm
4.5mm
3416038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.130
50+
HK$2.590
100+
HK$2.140
250+
HK$1.990
500+
HK$1.840
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.9A
Shielded
3.5A
VLS-AF Series
-
0.037ohm
± 20%
6mm
6mm
4.5mm
3416038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.140
250+
HK$1.990
500+
HK$1.840
1500+
HK$1.680
Min: 100 / Mult: 1
6.8µH
3.9A
Shielded
3.5A
VLS-AF Series
-
0.037ohm
± 20%
6mm
6mm
4.5mm
3604996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.960
100+
HK$1.410
500+
HK$1.350
Min: 10 / Mult: 10
1µH
3.9A
Shielded
4.3A
MGV2520 Series
1008 [2520 Metric]
0.044ohm
± 20%
2.5mm
2mm
1.2mm
3604996RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.410
500+
HK$1.350
Min: 100 / Mult: 10
1µH
3.9A
Shielded
4.3A
MGV2520 Series
1008 [2520 Metric]
0.044ohm
± 20%
2.5mm
2mm
1.2mm
3237514RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.420
200+
HK$10.820
700+
HK$9.210
Min: 100 / Mult: 1
4.7µH
3.9A
Shielded
6.4A
WE-MAIA Series
-
0.044ohm
± 20%
4.1mm
4.1mm
3.1mm
3869846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.990
10+
HK$6.150
50+
HK$5.900
200+
HK$5.640
400+
HK$5.530
More Pricing...
Min: 1 / Mult: 1
22µH
3.9A
Shielded
8A
SRP8540A Series
-
0.12ohm
± 20%
8.1mm
8.4mm
3.8mm
3869846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.900
200+
HK$5.640
400+
HK$5.530
800+
HK$5.420
Min: 100 / Mult: 1
22µH
3.9A
Shielded
8A
SRP8540A Series
-
0.12ohm
± 20%
8.1mm
8.4mm
3.8mm
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY