350mA SMD Power Inductors:

69 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370271

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$2.480
5000+
HK$2.100
Min: 1000 / Mult: 1000
1mH
-
350mA
-
Unshielded
-
-
-
-
3ohm
± 20%
-
12.95mm
9.4mm
5.21mm
3931587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.900
200+
HK$1.890
700+
HK$1.880
3500+
HK$1.340
7000+
HK$1.320
Min: 100 / Mult: 1
47µH
-
350mA
-
Semishielded
750mA
-
SRN3030HA Series
-
2.05ohm
± 20%
-
3mm
3mm
3mm
3931587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.110
10+
HK$2.250
50+
HK$2.070
100+
HK$1.900
200+
HK$1.890
More Pricing...
Min: 1 / Mult: 1
47µH
-
350mA
-
Semishielded
750mA
-
SRN3030HA Series
-
2.05ohm
± 20%
-
3mm
3mm
3mm
7430108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.280
50+
HK$7.380
250+
HK$6.440
500+
HK$6.320
1000+
HK$6.190
Min: 5 / Mult: 5
220µH
Power Inductor
350mA
-
Shielded
280mA
-
B82462G4 Series
-
1.35ohm
± 20%
-
6.3mm
6.3mm
3mm
2467530

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
HK$2.080
2000+
HK$1.780
4000+
HK$1.760
Min: 400 / Mult: 400
220µH
-
350mA
-
Unshielded
440mA
-
SDR0604 Series
-
1.57ohm
± 10%
-
5.8mm
5.8mm
4.8mm
1864133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.470
50+
HK$2.780
100+
HK$2.410
250+
HK$2.010
500+
HK$1.760
More Pricing...
Min: 1 / Mult: 1
220µH
-
350mA
-
Unshielded
-
-
MCSD54 Series
-
1.57ohm
± 10%
-
5.8mm
5.2mm
4.5mm
1828016RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.460
200+
HK$2.420
Min: 100 / Mult: 1
220µH
-
350mA
-
Unshielded
440mA
-
SDR0604 Series
-
1.57ohm
± 10%
-
5.8mm
5.8mm
4.8mm
1828016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.130
10+
HK$2.870
50+
HK$2.670
100+
HK$2.460
200+
HK$2.420
Min: 1 / Mult: 1
220µH
-
350mA
-
Unshielded
440mA
-
SDR0604 Series
-
1.57ohm
± 10%
-
5.8mm
5.8mm
4.8mm
7430108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.380
250+
HK$6.440
500+
HK$6.320
1000+
HK$6.190
Min: 100 / Mult: 5
220µH
Power Inductor
350mA
-
Shielded
280mA
-
B82462G4 Series
-
1.35ohm
± 20%
-
6.3mm
6.3mm
3mm
1864133RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.410
250+
HK$2.010
500+
HK$1.760
1500+
HK$1.560
7500+
HK$1.330
More Pricing...
Min: 100 / Mult: 5
220µH
-
350mA
-
Unshielded
-
-
MCSD54 Series
-
1.57ohm
± 10%
-
5.8mm
5.2mm
4.5mm
2842168

RoHS

Each
1+
HK$8.800
50+
HK$8.110
100+
HK$8.100
250+
HK$7.400
500+
HK$6.870
More Pricing...
Min: 1 / Mult: 1
470µH
-
350mA
-
Semishielded
400mA
-
WE-LQS Series
-
2.95ohm
± 20%
-
5mm
5mm
4mm
3551502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
250+
HK$13.070
500+
HK$12.810
1000+
HK$10.950
Min: 100 / Mult: 1
470µH
-
350mA
-
Shielded
380mA
-
WE-PDA Series
-
2.72ohm
± 20%
-
7.3mm
7.3mm
4mm
3370457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.740
250+
HK$2.680
500+
HK$2.550
Min: 100 / Mult: 1
1mH
-
350mA
-
Unshielded
-
-
-
-
3ohm
± 20%
-
12.95mm
9.4mm
5.21mm
3227504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.660
50+
HK$2.200
Min: 5 / Mult: 5
68µH
-
350mA
-
Shielded
350mA
-
ASPI-0425 Series
-
0.71ohm
± 20%
-
4mm
4mm
2.5mm
3227504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.200
Min: 100 / Mult: 5
68µH
-
350mA
-
Shielded
350mA
-
ASPI-0425 Series
-
0.71ohm
± 20%
-
4mm
4mm
2.5mm
3370482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.470
50+
HK$1.880
100+
HK$1.430
250+
HK$1.280
500+
HK$1.110
Min: 1 / Mult: 1
220µH
-
350mA
-
Unshielded
-
-
-
-
1.57ohm
± 20%
-
5.8mm
5.2mm
4.5mm
3370457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.040
50+
HK$4.170
100+
HK$3.740
250+
HK$2.680
500+
HK$2.550
Min: 1 / Mult: 1
1mH
-
350mA
-
Unshielded
-
-
-
-
3ohm
± 20%
-
12.95mm
9.4mm
5.21mm
3551502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.720
50+
HK$13.910
100+
HK$13.320
250+
HK$13.070
500+
HK$12.810
More Pricing...
Min: 1 / Mult: 1
470µH
-
350mA
-
Shielded
380mA
-
WE-PDA Series
-
2.72ohm
± 20%
-
7.3mm
7.3mm
4mm
3370482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.430
250+
HK$1.280
500+
HK$1.110
Min: 100 / Mult: 1
220µH
-
350mA
-
Unshielded
-
-
-
-
1.57ohm
± 20%
-
5.8mm
5.2mm
4.5mm
3760541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.310
50+
HK$9.900
100+
HK$8.200
250+
HK$7.350
500+
HK$6.790
More Pricing...
Min: 1 / Mult: 1
220µH
-
350mA
-
Shielded
-
-
2400 Series
-
1.31ohm
-
-
7.7mm
7.1mm
4.5mm
3760541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.200
250+
HK$7.350
500+
HK$6.790
1000+
HK$6.330
Min: 100 / Mult: 1
220µH
-
350mA
-
Shielded
-
-
2400 Series
-
1.31ohm
-
-
7.7mm
7.1mm
4.5mm
4067144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.460
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.140
Min: 5 / Mult: 5
33µH
-
350mA
-
Shielded
160mA
-
XFL2010 Series
-
2.14ohm
± 20%
-
1.9mm
2mm
1mm
4067144RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.140
Min: 100 / Mult: 5
33µH
-
350mA
-
Shielded
160mA
-
XFL2010 Series
-
2.14ohm
± 20%
-
1.9mm
2mm
1mm
4572714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
50+
HK$2.310
100+
HK$1.730
250+
HK$1.540
500+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
560µH
-
350mA
-
Shielded
360mA
-
IFSC2020DZ-01 Series
-
4.92ohm
± 20%
-
5mm
5mm
4mm
4572714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.730
250+
HK$1.540
500+
HK$1.340
1500+
HK$1.140
Min: 100 / Mult: 1
560µH
-
350mA
-
-
360mA
-
-
-
4.92ohm
-
-
5mm
5mm
4mm
1-25 of 69 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY