4.35A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4562512RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.570
250+
HK$12.830
500+
HK$12.090
1500+
HK$11.390
3000+
HK$10.690
Min: 100 / Mult: 5
330nH
4.35A
-
7.5A
-
0.053ohm
-
2mm
1.6mm
1mm
4562512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.050
50+
HK$13.570
250+
HK$12.830
500+
HK$12.090
1500+
HK$11.390
More Pricing...
Min: 5 / Mult: 5
330nH
4.35A
Shielded
7.5A
WE-MAIA Series
0.053ohm
± 30%
2mm
1.6mm
1mm
2336041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.470
50+
HK$12.420
100+
HK$11.510
250+
HK$11.020
500+
HK$10.530
More Pricing...
Min: 1 / Mult: 1
2.7µH
4.35A
Shielded
4.5A
WE-PD2SR Series
0.017ohm
± 30%
7.8mm
7mm
5mm
2336041RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.510
250+
HK$11.020
500+
HK$10.530
1000+
HK$10.030
Min: 100 / Mult: 1
2.7µH
4.35A
Shielded
4.5A
WE-PD2SR Series
0.017ohm
± 30%
7.8mm
7mm
5mm
3551639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.980
50+
HK$13.950
100+
HK$13.330
250+
HK$13.020
500+
HK$12.700
More Pricing...
Min: 1 / Mult: 1
2.7µH
4.35A
Shielded
4.5A
WE-PD2SA Series
0.017ohm
± 25%
7.8mm
7mm
5mm
3551639RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.330
250+
HK$13.020
500+
HK$12.700
1000+
HK$12.450
Min: 100 / Mult: 1
2.7µH
4.35A
Shielded
4.5A
WE-PD2SA Series
0.017ohm
± 25%
7.8mm
7mm
5mm
2297297

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$15.540
1250+
HK$9.460
2500+
HK$9.280
Min: 250 / Mult: 250
7µH
4.35A
Shielded
3.62A
MSS1038 Series
0.027ohm
± 30%
10.2mm
10mm
3.8mm
1539537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.980
50+
HK$10.200
100+
HK$7.830
500+
HK$7.330
1000+
HK$5.940
Min: 1 / Mult: 1
5.1µH
4.35A
Shielded
-
ELL-ATV Series
0.014ohm
± 30%
10mm
10mm
4.5mm
1539537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$7.330
1000+
HK$5.940
Min: 500 / Mult: 1
5.1µH
4.35A
Shielded
-
ELL-ATV Series
0.014ohm
± 30%
10mm
10mm
4.5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY