410mA SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3551582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.660
250+
HK$10.290
500+
HK$9.770
1500+
HK$8.810
7500+
HK$8.640
More Pricing...
Min: 100 / Mult: 1
220µH
410mA
Unshielded
470mA
WE-PD2A Series
-
1.57ohm
± 20%
5.8mm
5.2mm
4.5mm
3551582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.100
50+
HK$11.480
100+
HK$10.660
250+
HK$10.290
500+
HK$9.770
More Pricing...
Min: 1 / Mult: 1
220µH
410mA
Unshielded
470mA
WE-PD2A Series
-
1.57ohm
± 20%
5.8mm
5.2mm
4.5mm
4125683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.540
50+
HK$1.840
Min: 1 / Mult: 1
150µH
410mA
Shielded
430mA
VLS-CX-H Series
1616 [4040 Metric]
4.21ohm
± 20%
4mm
4mm
1.5mm
4125683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.840
Min: 100 / Mult: 5
150µH
410mA
Shielded
430mA
VLS-CX-H Series
1616 [4040 Metric]
4.21ohm
± 20%
4mm
4mm
1.5mm
1864487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.560
50+
HK$3.240
100+
HK$2.790
250+
HK$2.400
500+
HK$2.120
More Pricing...
Min: 1 / Mult: 1
470µH
410mA
Shielded
370mA
MCSDRH73B Series
-
2.604ohm
± 20%
7.3mm
7.3mm
3.55mm
1864487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.790
250+
HK$2.400
500+
HK$2.120
1350+
HK$1.970
Min: 100 / Mult: 5
470µH
410mA
Shielded
370mA
MCSDRH73B Series
-
2.604ohm
± 20%
7.3mm
7.3mm
3.55mm
4064983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.540
10+
HK$2.900
100+
HK$2.390
500+
HK$2.170
1000+
HK$1.950
More Pricing...
Min: 1 / Mult: 1
68µH
410mA
-
-
-
-
1.392ohm
± 20%
-
-
-
4666737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.060
50+
HK$1.580
100+
HK$1.230
250+
HK$1.100
500+
HK$0.964
More Pricing...
Min: 1 / Mult: 1
68µH
410mA
Wirewound
320mA
LSQPA Series
1210 [3225 Metric]
1.3ohm
± 10%
3.2mm
2.5mm
2.5mm
4666737RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.230
250+
HK$1.100
500+
HK$0.964
1000+
HK$0.831
Min: 100 / Mult: 1
68µH
410mA
-
320mA
-
-
1.3ohm
-
3.2mm
2.5mm
2.5mm
2917134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.670
100+
HK$4.550
250+
HK$4.260
500+
HK$4.020
More Pricing...
Min: 1 / Mult: 1
470µH
410mA
Shielded
360mA
CLF-NI-D Series
-
1.3ohm
± 20%
6.3mm
6mm
4.5mm
2917134RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.550
250+
HK$4.260
500+
HK$4.020
1000+
HK$3.440
Min: 100 / Mult: 1
470µH
410mA
Shielded
360mA
CLF-NI-D Series
-
1.3ohm
± 20%
6.3mm
6mm
4.5mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY