41A SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2434049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.650
200+
HK$6.220
500+
HK$5.790
Min: 100 / Mult: 1
150nH
41A
Shielded
75A
SRP1238A Series
480µohm
± 30%
13.5mm
12.5mm
3.3mm
2434049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.790
10+
HK$8.080
50+
HK$7.050
100+
HK$6.650
200+
HK$6.220
More Pricing...
Min: 1 / Mult: 1
150nH
41A
Shielded
75A
SRP1238A Series
480µohm
± 30%
13.5mm
12.5mm
3.3mm
1845568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.490
10+
HK$25.210
100+
HK$21.690
500+
HK$20.130
1000+
HK$18.530
More Pricing...
Min: 1 / Mult: 1
680nH
41A
Shielded
60A
IHLP-6767DZ-01 Series
2000µohm
± 20%
17.15mm
17.15mm
4mm
2056587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.490
10+
HK$25.210
100+
HK$21.690
500+
HK$20.130
1000+
HK$18.530
More Pricing...
Min: 1 / Mult: 1
1µH
41A
Shielded
27.5A
IHLP-6767DZ-11 Series
2050µohm
± 20%
17.15mm
17.15mm
4mm
2056587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.690
500+
HK$20.130
1000+
HK$18.530
2000+
HK$16.870
Min: 100 / Mult: 1
1µH
41A
Shielded
27.5A
IHLP-6767DZ-11 Series
2050µohm
± 20%
17.15mm
17.15mm
4mm
1845568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$20.130
1000+
HK$18.530
2000+
HK$16.870
Min: 500 / Mult: 1
680nH
41A
Shielded
60A
IHLP-6767DZ-01 Series
2000µohm
± 20%
17.15mm
17.15mm
4mm
3385426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.150
Min: 500 / Mult: 1
0.68µH
41A
Shielded
62A
SRP1265C Series
1500µohm
± 20%
12.6mm
12.6mm
6.2mm
3385426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.150
10+
HK$6.010
50+
HK$5.710
100+
HK$5.410
200+
HK$5.220
More Pricing...
Min: 1 / Mult: 1
0.68µH
41A
Shielded
62A
SRP1265C Series
1500µohm
± 20%
12.6mm
12.6mm
6.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY