480mA SMD Power Inductors:

41 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.440
50+
HK$3.510
100+
HK$3.490
250+
HK$2.950
500+
HK$2.940
More Pricing...
Min: 1 / Mult: 1
150µH
480mA
Shielded
580mA
SRR0745A Series
-
0.76ohm
± 20%
7.3mm
7.3mm
4.5mm
2455053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.490
250+
HK$2.950
500+
HK$2.940
1000+
HK$2.910
Min: 100 / Mult: 1
150µH
480mA
Shielded
580mA
SRR0745A Series
-
0.76ohm
± 20%
7.3mm
7.3mm
4.5mm
4167166RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.360
250+
HK$3.840
500+
HK$3.650
1000+
HK$3.450
2500+
HK$3.190
Min: 100 / Mult: 5
2.2µH
480mA
Unshielded
-
B82432C SIMID Series
1812 [4532 Metric]
430µohm
± 10%
4.5mm
3.2mm
3.2mm
4167166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.330
50+
HK$4.360
250+
HK$3.840
500+
HK$3.650
1000+
HK$3.450
More Pricing...
Min: 5 / Mult: 5
2.2µH
480mA
Unshielded
-
B82432C SIMID Series
1812 [4532 Metric]
430µohm
± 10%
4.5mm
3.2mm
3.2mm
3499403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.650
250+
HK$1.360
500+
HK$1.260
1000+
HK$1.160
More Pricing...
Min: 5 / Mult: 5
68µH
480mA
Semishielded
330mA
VLS-CX-1 Series
-
2.362ohm
± 20%
3mm
3mm
1.2mm
1864131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.860
50+
HK$2.940
100+
HK$2.540
250+
HK$2.110
500+
HK$1.850
More Pricing...
Min: 1 / Mult: 1
120µH
480mA
Unshielded
-
MCSD54 Series
-
0.8ohm
± 10%
5.8mm
5.2mm
4.5mm
1828013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.520
10+
HK$2.160
50+
HK$2.020
100+
HK$1.870
200+
HK$1.730
More Pricing...
Min: 1 / Mult: 1
120µH
480mA
Unshielded
600mA
SDR0604 Series
-
0.93ohm
± 10%
5.8mm
5.8mm
4.8mm
1635830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.050
250+
HK$8.800
500+
HK$8.550
1500+
HK$7.670
Min: 100 / Mult: 1
4.7µH
480mA
Shielded
500mA
WE-TPC Series
-
0.29ohm
± 30%
3.3mm
3.3mm
0.95mm
1864160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.710
50+
HK$2.160
250+
HK$1.860
500+
HK$1.600
1000+
HK$1.410
More Pricing...
Min: 5 / Mult: 5
56µH
480mA
Unshielded
-
MCSDC0603 Series
-
0.62ohm
± 10%
6mm
5.8mm
3.9mm
1828161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.750
50+
HK$5.390
100+
HK$4.360
250+
HK$4.110
500+
HK$3.630
More Pricing...
Min: 1 / Mult: 1
47µH
480mA
Shielded
400mA
SRR4011 Series
1919 [4848 Metric]
1.25ohm
± 30%
4.8mm
4.8mm
1.15mm
1828161RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.360
250+
HK$4.110
500+
HK$3.630
1200+
HK$3.140
Min: 100 / Mult: 1
47µH
480mA
Shielded
400mA
SRR4011 Series
1919 [4848 Metric]
1.25ohm
± 30%
4.8mm
4.8mm
1.15mm
1635830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
50+
HK$9.620
100+
HK$9.050
250+
HK$8.800
500+
HK$8.550
More Pricing...
Min: 1 / Mult: 1
4.7µH
480mA
Shielded
500mA
WE-TPC Series
-
0.29ohm
± 30%
3.3mm
3.3mm
0.95mm
1828013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.870
200+
HK$1.730
400+
HK$1.690
Min: 100 / Mult: 1
120µH
480mA
Unshielded
600mA
SDR0604 Series
-
0.93ohm
± 10%
5.8mm
5.8mm
4.8mm
1864131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.540
250+
HK$2.110
500+
HK$1.850
1500+
HK$1.390
7500+
HK$1.200
More Pricing...
Min: 100 / Mult: 1
120µH
480mA
Unshielded
-
MCSD54 Series
-
0.8ohm
± 10%
5.8mm
5.2mm
4.5mm
1864160RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.160
250+
HK$1.860
500+
HK$1.600
1000+
HK$1.410
2000+
HK$1.320
Min: 100 / Mult: 5
56µH
480mA
Unshielded
-
MCSDC0603 Series
-
0.62ohm
± 10%
6mm
5.8mm
3.9mm
2677206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.370
250+
HK$1.840
500+
HK$1.670
1500+
HK$1.500
3000+
HK$1.480
Min: 100 / Mult: 5
68µH
480mA
Semishielded
520mA
SRN4018TA Series
-
0.89ohm
± 20%
4mm
4mm
1.8mm
2901840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.910
10+
HK$5.780
50+
HK$5.040
100+
HK$4.160
200+
HK$3.900
More Pricing...
Min: 1 / Mult: 1
150µH
480mA
Shielded
290mA
SRR4528A Series
-
0.905ohm
± 20%
5mm
5mm
2.8mm
2901840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.160
200+
HK$3.900
500+
HK$3.630
Min: 100 / Mult: 1
150µH
480mA
Shielded
290mA
SRR4528A Series
-
0.905ohm
± 20%
5mm
5mm
2.8mm
2677206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.890
50+
HK$2.370
250+
HK$1.840
500+
HK$1.670
1500+
HK$1.500
More Pricing...
Min: 5 / Mult: 5
68µH
480mA
Semishielded
520mA
SRN4018TA Series
-
0.89ohm
± 20%
4mm
4mm
1.8mm
3386950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.640
Min: 100 / Mult: 1
100µH
480mA
Semishielded
330mA
VLS-CX-1 Series
-
2.938ohm
± 20%
4mm
4mm
1.2mm
3551473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$16.120
50+
HK$14.970
100+
HK$14.390
200+
HK$13.550
More Pricing...
Min: 1 / Mult: 1
1mH
480mA
Shielded
530mA
WE-PDA Series
-
1.705ohm
± 20%
12mm
12mm
6mm
3499403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.650
250+
HK$1.360
500+
HK$1.260
1000+
HK$1.160
2000+
HK$1.100
Min: 100 / Mult: 5
68µH
480mA
Semishielded
330mA
VLS-CX-1 Series
-
2.362ohm
± 20%
3mm
3mm
1.2mm
3551473RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.390
200+
HK$13.550
500+
HK$12.700
Min: 100 / Mult: 1
1mH
480mA
Shielded
530mA
WE-PDA Series
-
1.705ohm
± 20%
12mm
12mm
6mm
3386950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.590
10+
HK$1.920
100+
HK$1.640
Min: 1 / Mult: 1
100µH
480mA
Semishielded
330mA
VLS-CX-1 Series
-
2.938ohm
± 20%
4mm
4mm
1.2mm
4572825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.830
250+
HK$1.630
500+
HK$1.420
1500+
HK$1.210
Min: 100 / Mult: 1
120µH
480mA
-
-
-
-
0.93ohm
-
5.8mm
5.2mm
4.5mm
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY