48A SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2906434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.080
10+
HK$10.450
100+
HK$8.680
500+
HK$7.930
1000+
HK$7.370
More Pricing...
Min: 1 / Mult: 1
-
48A
Shielded
72A
-
-
-
-
12.8mm
-
3252986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$72.800
50+
HK$65.960
Min: 10 / Mult: 1
4.7µH
48A
Shielded
40A
MPX Series
0.0022ohm
± 20%
22.5mm
22mm
13mm
3252986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$81.530
10+
HK$72.800
50+
HK$65.960
Min: 1 / Mult: 1
4.7µH
48A
Shielded
40A
MPX Series
0.0022ohm
± 20%
22.5mm
22mm
13mm
3778732

RoHS

Each
1+
HK$41.190
5+
HK$37.570
10+
HK$33.950
25+
HK$33.380
50+
HK$29.810
More Pricing...
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-5A Series
0.00162ohm
± 20%
19.1mm
19.05mm
7mm
3280823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.680
5+
HK$20.520
10+
HK$17.350
25+
HK$15.950
50+
HK$14.550
More Pricing...
Min: 1 / Mult: 1
1µH
48A
Shielded
68A
SRP1770C Series
0.0015ohm
± 20%
17.8mm
16.9mm
6.7mm
3280823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
HK$13.140
Min: 500 / Mult: 1
1µH
48A
Shielded
68A
SRP1770C Series
0.0015ohm
± 20%
17.8mm
16.9mm
6.7mm
2289011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$66.830
10+
HK$64.760
25+
HK$62.680
50+
HK$60.600
100+
HK$58.520
More Pricing...
Min: 1 / Mult: 1
680nH
48A
Shielded
62A
XAL1010 Series
960µohm
± 20%
11.3mm
10mm
10mm
2289011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$64.760
25+
HK$62.680
50+
HK$60.600
100+
HK$58.520
300+
HK$43.830
Min: 10 / Mult: 1
680nH
48A
Shielded
62A
XAL1010 Series
960µohm
± 20%
11.3mm
10mm
10mm
3287971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$106.540
10+
HK$88.780
50+
HK$77.360
100+
HK$76.010
500+
HK$74.660
More Pricing...
Min: 1 / Mult: 1
4.7µH
48A
Shielded
40A
MPXV Series
0.0022ohm
± 20%
22.5mm
22mm
13mm
3287971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$88.780
50+
HK$77.360
100+
HK$76.010
500+
HK$74.660
1000+
HK$73.300
Min: 10 / Mult: 1
4.7µH
48A
Shielded
40A
MPXV Series
0.0022ohm
± 20%
22.5mm
22mm
13mm
3778725

RoHS

Each
1+
HK$37.650
5+
HK$34.320
10+
HK$30.990
25+
HK$30.910
50+
HK$30.830
More Pricing...
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-51 Series
0.00162ohm
± 20%
19.1mm
19.05mm
7mm
4661597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$59.760
5+
HK$54.460
10+
HK$49.160
20+
HK$47.310
40+
HK$45.460
More Pricing...
Min: 1 / Mult: 1
2.3µH
48A
Wirewound/Shielded
85A
ERU27M Series
0.68mohm
± 15%
25.55mm
27.1mm
14.1mm
4661597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$49.160
20+
HK$47.310
40+
HK$45.460
80+
HK$37.360
Min: 10 / Mult: 1
2.3µH
48A
Wirewound/Shielded
85A
-
0.68mohm
-
25.55mm
27.1mm
14.1mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY