52.5A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167195RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$42.830
20+
HK$39.710
40+
HK$38.890
100+
HK$38.060
Min: 10 / Mult: 1
1.5µH
52.5A
Shielded
67A
ERU27 B82559B Series
460µohm
± 10%
25.8mm
27.8mm
11.9mm
4167195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$52.120
5+
HK$47.480
10+
HK$42.830
20+
HK$39.710
40+
HK$38.890
More Pricing...
Min: 1 / Mult: 1
1.5µH
52.5A
Shielded
67A
ERU27 B82559B Series
460µohm
± 10%
25.8mm
27.8mm
11.9mm
3287947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.710
10+
HK$27.710
50+
HK$24.170
100+
HK$22.770
500+
HK$21.950
More Pricing...
Min: 1 / Mult: 1
470nH
52.5A
Shielded
108A
MPXV Series
1000µohm
± 20%
17mm
17.1mm
7mm
3252962RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.720
500+
HK$19.880
1000+
HK$19.030
Min: 100 / Mult: 1
470nH
52.5A
Shielded
108A
MPX Series
1000µohm
± 20%
17mm
17.1mm
7mm
3252962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.670
10+
HK$25.240
50+
HK$22.030
100+
HK$20.720
500+
HK$19.880
More Pricing...
Min: 1 / Mult: 1
470nH
52.5A
Shielded
108A
MPX Series
1000µohm
± 20%
17mm
17.1mm
7mm
3287947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.770
500+
HK$21.950
1000+
HK$21.130
Min: 100 / Mult: 1
470nH
52.5A
Shielded
108A
MPXV Series
1000µohm
± 20%
17mm
17.1mm
7mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY