6.25A SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1547056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.720
10+
HK$7.270
50+
HK$7.200
100+
HK$6.310
200+
HK$5.870
More Pricing...
Min: 1 / Mult: 1
15µH
6.25A
Shielded
6A
IHLP-4040DZ-11 Series
0.045ohm
± 20%
10.92mm
10.3mm
4mm
2211534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$16.120
50+
HK$14.550
100+
HK$13.070
200+
HK$11.640
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.25A
Shielded
6.4A
WE-PD Series
0.022ohm
± 20%
12mm
12mm
6mm
2211534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.070
200+
HK$11.640
500+
HK$10.200
Min: 100 / Mult: 1
6.8µH
6.25A
Shielded
6.4A
WE-PD Series
0.022ohm
± 20%
12mm
12mm
6mm
1635905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.840
10+
HK$17.020
50+
HK$16.200
100+
HK$14.470
200+
HK$12.340
More Pricing...
Min: 1 / Mult: 1
8.2µH
6.25A
Shielded
6.25A
WE-PD Series
0.02ohm
± 20%
12mm
12mm
6mm
1635905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.470
200+
HK$12.340
500+
HK$10.200
Min: 100 / Mult: 1
8.2µH
6.25A
Shielded
6.25A
WE-PD Series
0.02ohm
± 20%
12mm
12mm
6mm
1547056RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.310
200+
HK$5.870
500+
HK$5.430
Min: 100 / Mult: 1
15µH
6.25A
Shielded
6A
IHLP-4040DZ-11 Series
0.045ohm
± 20%
10.92mm
10.3mm
4mm
3677496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.050
200+
HK$4.810
500+
HK$4.750
Min: 100 / Mult: 1
15µH
6.25A
Shielded
7A
SRP1038AA Series
0.045ohm
± 20%
11mm
10mm
3.8mm
3677496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.510
10+
HK$6.110
50+
HK$5.360
100+
HK$5.050
200+
HK$4.810
More Pricing...
Min: 1 / Mult: 1
15µH
6.25A
Shielded
7A
SRP1038AA Series
0.045ohm
± 20%
11mm
10mm
3.8mm
3861141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.490
50+
HK$5.790
100+
HK$5.210
250+
HK$5.050
500+
HK$4.610
More Pricing...
Min: 1 / Mult: 1
15µH
6.25A
Shielded
10A
PA4342.XXXNLT Series
0.045ohm
± 20%
11.5mm
10.3mm
4mm
3861141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.210
250+
HK$5.050
500+
HK$4.610
1000+
HK$4.340
Min: 100 / Mult: 1
15µH
6.25A
Shielded
10A
PA4342.XXXNLT Series
0.045ohm
± 20%
11.5mm
10.3mm
4mm
2343838

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
HK$13.320
1250+
HK$11.760
2500+
HK$11.350
Min: 250 / Mult: 250
3.2µH
6.25A
Shielded
9.02A
SER80xx Series
0.01433ohm
± 20%
8.8mm
8.5mm
5.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY