6.6A SMD Power Inductors:

38 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.730
10+
HK$6.330
50+
HK$5.590
100+
HK$4.850
200+
HK$4.580
More Pricing...
Min: 1 / Mult: 1
6.1µH
6.6A
Shielded
7.8A
SRR1280 Series
-
0.018ohm
± 30%
12.5mm
12.5mm
7.5mm
2333872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.850
200+
HK$4.580
400+
HK$4.570
Min: 100 / Mult: 1
6.1µH
6.6A
Shielded
7.8A
SRR1280 Series
-
0.018ohm
± 30%
12.5mm
12.5mm
7.5mm
4413328RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.460
250+
HK$14.230
500+
HK$12.990
1000+
HK$12.300
Min: 100 / Mult: 1
6.8µH
6.6A
-
6.9A
WE-XHMI Series
-
0.02928ohm
-
5.55mm
5.35mm
5.1mm
4413328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.430
50+
HK$18.750
100+
HK$15.460
250+
HK$14.230
500+
HK$12.990
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.6A
Shielded
6.9A
WE-XHMI Series
-
0.02928ohm
± 20%
5.55mm
5.35mm
5.1mm
2836829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.250
10+
HK$20.720
50+
HK$19.080
100+
HK$14.230
200+
HK$12.420
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.6A
Shielded
5.9A
XEL4030 Series
-
0.0286ohm
± 20%
4mm
4mm
3.1mm
2616911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.320
250+
HK$3.130
500+
HK$2.930
1000+
HK$2.730
Min: 100 / Mult: 1
3.3µH
6.6A
Semishielded
8A
SRN8040TA Series
-
0.015ohm
± 30%
8mm
8mm
3.7mm
2836829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.230
200+
HK$12.420
500+
HK$10.610
Min: 100 / Mult: 1
3.3µH
6.6A
Shielded
5.9A
XEL4030 Series
-
0.0286ohm
± 20%
4mm
4mm
3.1mm
2616911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.030
50+
HK$3.510
100+
HK$3.320
250+
HK$3.130
500+
HK$2.930
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.6A
Semishielded
8A
SRN8040TA Series
-
0.015ohm
± 30%
8mm
8mm
3.7mm
4153717RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.260
500+
HK$6.850
1000+
HK$6.240
Min: 100 / Mult: 1
15µH
6.6A
Shielded
11A
MPGV Series
-
0.0393ohm
± 20%
10.8mm
10mm
5.4mm
4153717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.690
10+
HK$10.680
50+
HK$8.920
100+
HK$8.260
500+
HK$6.850
More Pricing...
Min: 1 / Mult: 1
15µH
6.6A
Shielded
11A
MPGV Series
-
0.0393ohm
± 20%
10.8mm
10mm
5.4mm
4209914RL

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$9.940
10000+
HK$8.690
20000+
HK$7.200
Min: 2000 / Mult: 2000
4.7µH
6.6A
Shielded
4.4A
ASPI-F4030 Series
-
0.0315ohm
± 20%
4.1mm
4.1mm
3.1mm
4413376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.600
10+
HK$17.270
50+
HK$15.540
200+
HK$14.560
400+
HK$13.570
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.6A
Shielded
8.4A
WE-LHMI Series
-
0.034ohm
± 20%
7.3mm
6.6mm
4.8mm
4572778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
10+
HK$4.810
50+
HK$4.390
100+
HK$3.970
200+
HK$3.730
More Pricing...
Min: 1 / Mult: 1
18µH
6.6A
Shielded
6.7A
IFDC-5050HZ Series
-
0.039ohm
± 20%
12.3mm
12.3mm
8mm
4566308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.880
50+
HK$2.100
250+
HK$1.650
500+
HK$1.460
1000+
HK$1.270
More Pricing...
Min: 5 / Mult: 5
0.33µH
6.6A
Shielded
8.9A
AOTA-B252012Q Series
1008 [2520 Metric]
0.015ohm
± 20%
2.5mm
2mm
1.2mm
4413376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.540
200+
HK$14.560
400+
HK$13.570
800+
HK$12.580
Min: 100 / Mult: 1
6.8µH
6.6A
-
8.4A
WE-LHMI Series
-
0.034ohm
-
7.3mm
6.6mm
4.8mm
4728846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.010
50+
HK$13.690
100+
HK$12.580
250+
HK$11.820
500+
HK$11.080
More Pricing...
Min: 1 / Mult: 1
12µH
6.6A
Shielded
7A
WE-XHMI Series
-
0.053ohm
± 20%
6.6mm
6.4mm
3.1mm
4566308RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.100
250+
HK$1.650
500+
HK$1.460
1000+
HK$1.270
2000+
HK$1.120
Min: 100 / Mult: 5
0.33µH
6.6A
-
8.9A
-
-
0.015ohm
-
2.5mm
2mm
1.2mm
4572778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.970
200+
HK$3.730
500+
HK$3.490
Min: 100 / Mult: 1
18µH
6.6A
-
6.7A
-
-
0.039ohm
-
12.3mm
12.3mm
8mm
4697838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.580
50+
HK$9.700
250+
HK$6.980
500+
HK$6.600
1000+
HK$6.370
More Pricing...
Min: 5 / Mult: 5
6.8µH
6.6A
Shielded
7.5A
SRP5030HMCT Series
-
0.05ohm
± 20%
5.7mm
5.3mm
2.8mm
4209914

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$9.940
10000+
HK$8.690
20000+
HK$7.200
Min: 2000 / Mult: 2000
4.7µH
6.6A
Shielded
4.4A
ASPI-F4030 Series
-
0.0315ohm
± 20%
4.1mm
4.1mm
3.1mm
2667868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.880
10+
HK$8.140
50+
HK$7.100
100+
HK$6.690
200+
HK$6.440
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.6A
Shielded
4.25A
CLF-NI-D Series
-
0.013ohm
± 30%
10.1mm
10mm
6mm
4630576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.990
10+
HK$3.260
100+
HK$2.680
500+
HK$2.340
1000+
HK$2.200
More Pricing...
Min: 1 / Mult: 1
1µH
6.6A
-
8.1A
LCXH Series
-
0.017ohm
± 30%
6mm
6mm
3mm
2667868RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.690
200+
HK$6.440
500+
HK$6.190
Min: 100 / Mult: 1
6.8µH
6.6A
Shielded
4.25A
CLF-NI-D Series
-
0.013ohm
± 30%
10.1mm
10mm
6mm
2289055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.840
10+
HK$20.720
50+
HK$19.080
100+
HK$14.230
200+
HK$13.950
Min: 1 / Mult: 1
3.3µH
6.6A
Shielded
5.5A
XAL40xx Series
-
0.0286ohm
± 20%
4mm
4mm
3.1mm
1644657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.060
200+
HK$7.780
350+
HK$7.500
Min: 100 / Mult: 1
6.8µH
6.6A
Shielded
7.3A
B82477P4 Series
-
0.015ohm
± 20%
12.5mm
12.5mm
8.5mm
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY