6.8A SMD Power Inductors:

66 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3212550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.190
10+
HK$12.200
100+
HK$9.540
500+
HK$8.430
1000+
HK$7.910
More Pricing...
Min: 1 / Mult: 1
15µH
6.8A
Shielded
4.8A
SPM-HZ Series
-
0.0444ohm
± 20%
10.7mm
10mm
4mm
3212550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.540
500+
HK$8.430
1000+
HK$7.910
5000+
HK$7.840
10000+
HK$7.610
Min: 100 / Mult: 1
15µH
6.8A
Shielded
4.8A
SPM-HZ Series
-
0.0444ohm
± 20%
10.7mm
10mm
4mm
3501818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.810
50+
HK$8.880
100+
HK$7.300
250+
HK$7.250
500+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.8A
Shielded
8A
MPL-AL Series
-
0.0242ohm
± 20%
5.5mm
5.3mm
4.8mm
3976905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.090
10+
HK$1.420
100+
HK$1.210
500+
HK$0.975
1000+
HK$0.790
Min: 1 / Mult: 1
0.33µH
6.8A
Shielded
7.5A
SRP2512TMA Series
-
0.017ohm
± 20%
2.5mm
2mm
1mm
3976905RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.210
500+
HK$0.975
1000+
HK$0.790
Min: 100 / Mult: 1
0.33µH
6.8A
Shielded
7.5A
SRP2512TMA Series
-
0.017ohm
± 20%
2.5mm
2mm
1mm
2215612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.010
50+
HK$7.730
100+
HK$6.280
250+
HK$6.270
500+
HK$6.250
Min: 1 / Mult: 1
3.3µH
6.8A
Shielded
7.3A
SPM Series
-
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
2544543

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$6.180
5000+
HK$5.410
10000+
HK$4.480
Min: 1000 / Mult: 1000
3.3µH
6.8A
Shielded
7.3A
SPM Series
-
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
2374202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.150
10+
HK$6.950
50+
HK$6.320
200+
HK$4.930
400+
HK$4.550
More Pricing...
Min: 1 / Mult: 1
2.2µH
6.8A
Shielded
6.5A
SRU1038A Series
-
0.0105ohm
± 30%
10mm
10mm
3.8mm
2859176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.650
10+
HK$7.110
50+
HK$6.540
100+
HK$5.960
200+
HK$5.540
More Pricing...
Min: 1 / Mult: 1
4.7µH
6.8A
Shielded
7A
SRR1260 Series
-
0.0155ohm
± 30%
12.5mm
12.5mm
6mm
1547041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.420
10+
HK$7.650
50+
HK$6.980
100+
HK$6.300
200+
HK$6.080
More Pricing...
Min: 1 / Mult: 1
10µH
6.8A
Shielded
12A
IHLP-4040DZ-01 Series
-
0.0365ohm
± 20%
10.92mm
10.3mm
4mm
2215612RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.280
250+
HK$6.270
500+
HK$6.250
Min: 100 / Mult: 1
3.3µH
6.8A
Shielded
7.3A
SPM Series
-
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
3501818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.300
250+
HK$7.250
500+
HK$7.160
1500+
HK$6.610
Min: 100 / Mult: 1
5.6µH
6.8A
Shielded
8A
MPL-AL Series
-
0.0242ohm
± 20%
5.5mm
5.3mm
4.8mm
1547041RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.300
200+
HK$6.080
500+
HK$5.860
Min: 100 / Mult: 1
10µH
6.8A
Shielded
12A
IHLP-4040DZ-01 Series
-
0.0365ohm
± 20%
10.92mm
10.3mm
4mm
2374202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.320
200+
HK$4.930
400+
HK$4.550
800+
HK$3.920
Min: 100 / Mult: 1
2.2µH
6.8A
Shielded
6.5A
SRU1038A Series
-
0.0105ohm
± 30%
10mm
10mm
3.8mm
2859176RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.960
200+
HK$5.540
600+
HK$5.120
Min: 100 / Mult: 1
4.7µH
6.8A
Shielded
7A
SRR1260 Series
-
0.0155ohm
± 30%
12.5mm
12.5mm
6mm
3287809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
HK$7.660
Min: 100 / Mult: 1
3.3µH
6.8A
Shielded
7A
MPXV Series
-
0.0303ohm
± 20%
7mm
6.5mm
3mm
3653536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.900
10+
HK$6.370
50+
HK$5.850
100+
HK$5.320
500+
HK$5.070
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.8A
Shielded
7A
MPEV Series
-
0.0303ohm
± 20%
6mm
6mm
3mm
3287809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.810
10+
HK$8.160
25+
HK$7.660
Min: 1 / Mult: 1
3.3µH
6.8A
Shielded
7A
MPXV Series
-
0.0303ohm
± 20%
7mm
6.5mm
3mm
3517043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.570
10+
HK$24.720
50+
HK$23.440
100+
HK$21.380
200+
HK$20.740
More Pricing...
Min: 1 / Mult: 1
15µH
6.8A
Shielded
15A
WE-LHMI Series
-
0.028ohm
± 20%
13.5mm
12.5mm
6.2mm
3653536RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.320
500+
HK$5.070
1000+
HK$4.830
Min: 100 / Mult: 1
3.3µH
6.8A
Shielded
7A
MPEV Series
-
0.0303ohm
± 20%
6mm
6mm
3mm
3517043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.380
200+
HK$20.740
500+
HK$20.100
Min: 100 / Mult: 1
15µH
6.8A
Shielded
15A
WE-LHMI Series
-
0.028ohm
± 20%
13.5mm
12.5mm
6.2mm
3577919RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.360
200+
HK$15.440
500+
HK$13.510
Min: 100 / Mult: 1
6.8µH
6.8A
Shielded
13A
WE-PD Series
-
0.014ohm
± 20%
12mm
12mm
8mm
3577919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.980
10+
HK$20.520
50+
HK$19.080
100+
HK$17.360
200+
HK$15.440
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.8A
Shielded
13A
WE-PD Series
-
0.014ohm
± 20%
12mm
12mm
8mm
3953349RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.240
200+
HK$17.680
350+
HK$16.120
Min: 100 / Mult: 1
2.4µH
6.8A
Shielded
18.4A
WE-CHSA Series
-
0.0184ohm
± 20%
8.1mm
8.1mm
9mm
3953349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.550
10+
HK$22.410
50+
HK$20.950
100+
HK$19.240
200+
HK$17.680
More Pricing...
Min: 1 / Mult: 1
2.4µH
6.8A
Shielded
18.4A
WE-CHSA Series
-
0.0184ohm
± 20%
8.1mm
8.1mm
9mm
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY