60A SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4072079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.760
Min: 100 / Mult: 1
150nH
60A
Shielded
70A
SPB1012 Series
140ohm
± 15%
10mm
6.2mm
12mm
4072075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.650
10+
HK$11.620
50+
HK$10.770
100+
HK$9.920
200+
HK$9.660
More Pricing...
Min: 1 / Mult: 1
100nH
60A
Shielded
92A
SPB1012 Series
140ohm
± 15%
10mm
6.2mm
12mm
4072075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.920
200+
HK$9.660
350+
HK$9.400
1750+
HK$9.210
Min: 100 / Mult: 1
100nH
60A
Shielded
92A
SPB1012 Series
140ohm
± 15%
10mm
6.2mm
12mm
4072079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.670
10+
HK$10.940
50+
HK$10.130
100+
HK$9.760
Min: 1 / Mult: 1
150nH
60A
Shielded
70A
SPB1012 Series
140ohm
± 15%
10mm
6.2mm
12mm
4242028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$24.760
200+
HK$19.950
Min: 100 / Mult: 1
470nH
60A
Shielded
115A
SRP1770CC Series
830µohm
± 20%
17.6mm
16.9mm
6.7mm
4242028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.210
5+
HK$37.580
10+
HK$35.960
25+
HK$30.360
50+
HK$24.760
More Pricing...
Min: 1 / Mult: 1
470nH
60A
Shielded
115A
SRP1770CC Series
830µohm
± 20%
17.6mm
16.9mm
6.7mm
4072077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.920
200+
HK$9.660
350+
HK$9.400
1750+
HK$9.210
Min: 100 / Mult: 1
130nH
60A
Shielded
75A
SPB1012 Series
140ohm
± 15%
10mm
6.2mm
12mm
4072077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.650
10+
HK$11.620
50+
HK$10.770
100+
HK$9.920
200+
HK$9.660
More Pricing...
Min: 1 / Mult: 1
130nH
60A
Shielded
75A
SPB1012 Series
140ohm
± 15%
10mm
6.2mm
12mm
4059055

RoHS

PULSE ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
10+
HK$11.270
100+
HK$7.980
500+
HK$7.040
1000+
HK$7.000
More Pricing...
Min: 1 / Mult: 1
90nH
60A
Unshielded
137A
PGL6076.XXXAHLT Series
155µohm
10%
8.3mm
7.6mm
12mm
4059053

RoHS

PULSE ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.570
10+
HK$12.790
100+
HK$12.010
500+
HK$10.530
1000+
HK$7.590
More Pricing...
Min: 1 / Mult: 1
130nH
60A
Unshielded
95A
PGL6076.XXXAHLT Series
155µohm
10%
8.3mm
7.6mm
12mm
4072076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.920
200+
HK$9.660
350+
HK$9.400
1750+
HK$9.210
Min: 100 / Mult: 1
120nH
60A
Shielded
78A
SPB1012 Series
140ohm
± 15%
10mm
6.2mm
12mm
4072076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.650
10+
HK$11.620
50+
HK$10.770
100+
HK$9.920
200+
HK$9.660
More Pricing...
Min: 1 / Mult: 1
120nH
60A
Shielded
78A
SPB1012 Series
140ohm
± 15%
10mm
6.2mm
12mm
2842157

RoHS

Each
1+
HK$15.290
10+
HK$14.800
50+
HK$13.650
100+
HK$13.160
200+
HK$12.540
More Pricing...
Min: 1 / Mult: 1
100nH
60A
Shielded
100A
WE-HCM Series
180µohm
± 10%
10.2mm
8.1mm
8mm
2842161

RoHS

Each
1+
HK$17.020
10+
HK$16.440
50+
HK$15.130
100+
HK$14.970
200+
HK$13.490
More Pricing...
Min: 1 / Mult: 1
180nH
60A
Shielded
63A
WE-HCM Series
180µohm
± 10%
10.2mm
8.1mm
8mm
3651777RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.490
300+
HK$18.850
Min: 100 / Mult: 1
100nH
60A
Unshielded
125A
VLB Series
360µohm
± 20%
12.7mm
10mm
11.5mm
3651777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.230
10+
HK$25.080
25+
HK$23.220
50+
HK$21.360
100+
HK$19.490
More Pricing...
Min: 1 / Mult: 1
100nH
60A
Unshielded
125A
VLB Series
360µohm
± 20%
12.7mm
10mm
11.5mm
4072081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.360
200+
HK$9.980
350+
HK$9.600
Min: 100 / Mult: 1
330nH
60A
Shielded
28A
SPB1012 Series
140ohm
± 15%
10mm
6.2mm
12mm
4072081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.210
10+
HK$12.580
50+
HK$11.470
100+
HK$10.360
200+
HK$9.980
More Pricing...
Min: 1 / Mult: 1
330nH
60A
Shielded
28A
SPB1012 Series
140ohm
± 15%
10mm
6.2mm
12mm
1289454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.380
10+
HK$12.660
100+
HK$10.440
500+
HK$9.870
1000+
HK$9.680
More Pricing...
Min: 1 / Mult: 1
100nH
60A
Shielded
120A
IHLP-5050FD-01 Series
500µohm
± 20%
13.2mm
12.9mm
6.5mm
1289454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.440
500+
HK$9.870
1000+
HK$9.680
2000+
HK$9.480
Min: 100 / Mult: 1
100nH
60A
Shielded
120A
IHLP-5050FD-01 Series
500µohm
± 20%
13.2mm
12.9mm
6.5mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY