610mA SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2616863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.940
250+
HK$1.600
500+
HK$1.430
1000+
HK$1.250
More Pricing...
Min: 5 / Mult: 5
22µH
610mA
Semishielded
490mA
SRN3012TA Series
0.58ohm
± 20%
3mm
3mm
1.2mm
2616863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.940
250+
HK$1.600
500+
HK$1.430
1000+
HK$1.250
2000+
HK$1.240
Min: 100 / Mult: 5
22µH
610mA
Semishielded
490mA
SRN3012TA Series
0.58ohm
± 20%
3mm
3mm
1.2mm
3288246RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.890
250+
HK$1.760
500+
HK$1.630
1500+
HK$1.500
Min: 100 / Mult: 1
150µH
610mA
Semishielded
560mA
VLS-EX Series
0.949ohm
± 20%
5mm
5mm
4.5mm
3288246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.750
50+
HK$2.290
100+
HK$1.890
250+
HK$1.760
500+
HK$1.630
More Pricing...
Min: 1 / Mult: 1
150µH
610mA
Semishielded
560mA
VLS-EX Series
0.949ohm
± 20%
5mm
5mm
4.5mm
3499415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.920
50+
HK$2.250
100+
HK$2.020
250+
HK$1.950
500+
HK$1.890
More Pricing...
Min: 1 / Mult: 1
150µH
610mA
Semishielded
560mA
VLS-EX-H Series
0.949ohm
± 20%
5mm
5.3mm
4.5mm
3499415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.020
250+
HK$1.950
500+
HK$1.890
1500+
HK$1.830
Min: 100 / Mult: 1
150µH
610mA
Semishielded
560mA
VLS-EX-H Series
0.949ohm
± 20%
5mm
5.3mm
4.5mm
3912058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.300
10+
HK$12.570
100+
HK$10.250
500+
HK$9.360
1000+
HK$8.340
More Pricing...
Min: 1 / Mult: 1
-
610mA
Shielded
-
-
-
-
-
12.5mm
-
4071582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.815
Min: 100 / Mult: 1
4.7µH
610mA
Unshielded
4A
LD2-HV Series
0.036ohm
± 20%
7.8mm
7mm
5mm
4071582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.120
50+
HK$0.880
100+
HK$0.815
Min: 1 / Mult: 1
4.7µH
610mA
Unshielded
4A
LD2-HV Series
0.036ohm
± 20%
7.8mm
7mm
5mm
4572822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.920
250+
HK$1.860
500+
HK$1.490
1500+
HK$1.120
Min: 100 / Mult: 1
68µH
610mA
-
-
-
0.46ohm
-
5.8mm
5.2mm
4.5mm
4572822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.260
50+
HK$2.370
100+
HK$1.920
250+
HK$1.860
500+
HK$1.490
More Pricing...
Min: 1 / Mult: 1
68µH
610mA
Unshielded
-
IDCP2218-01 Series
0.46ohm
± 20%
5.8mm
5.2mm
4.5mm
1864126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.600
50+
HK$2.090
100+
HK$1.780
250+
HK$1.620
500+
HK$1.480
More Pricing...
Min: 1 / Mult: 1
68µH
610mA
Unshielded
-
MC SD54 Series
0.46ohm
± 10%
5.8mm
5.2mm
4.5mm
1864126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.780
250+
HK$1.620
500+
HK$1.480
1500+
HK$1.410
Min: 100 / Mult: 5
68µH
610mA
Unshielded
-
MC SD54 Series
0.46ohm
± 10%
5.8mm
5.2mm
4.5mm
3604442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.310
250+
HK$1.900
500+
HK$1.850
1000+
HK$1.790
2000+
HK$1.720
Min: 100 / Mult: 5
47µH
610mA
Shielded
380mA
LQH3NPH_ME Series
0.984ohm
± 20%
3mm
3mm
1.4mm
3604442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.180
50+
HK$2.310
250+
HK$1.900
500+
HK$1.850
1000+
HK$1.790
More Pricing...
Min: 5 / Mult: 5
47µH
610mA
Shielded
380mA
LQH3NPH_ME Series
0.984ohm
± 20%
3mm
3mm
1.4mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY