65A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.950
200+
HK$9.250
600+
HK$8.550
Min: 100 / Mult: 1
100nH
65A
Unshielded
75A
VLBU Series
200µohm
± 15%
8mm
5mm
8mm
4264648RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.970
200+
HK$11.740
320+
HK$11.500
Min: 100 / Mult: 1
180nH
65A
Unshielded
85A
PAL6373.XXXHLT Series
140µohm
± 15%
12mm
6mm
12mm
4167280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.640
10+
HK$12.090
50+
HK$11.020
100+
HK$9.950
200+
HK$9.250
More Pricing...
Min: 1 / Mult: 1
100nH
65A
Unshielded
75A
VLBU Series
200µohm
± 15%
8mm
5mm
8mm
4264648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.930
10+
HK$17.820
50+
HK$13.320
100+
HK$11.970
200+
HK$11.740
More Pricing...
Min: 1 / Mult: 1
180nH
65A
Unshielded
85A
PAL6373.XXXHLT Series
140µohm
± 15%
12mm
6mm
12mm
2780283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.030
10+
HK$11.410
25+
HK$10.160
50+
HK$9.510
100+
HK$8.520
More Pricing...
Min: 1 / Mult: 1
100nH
65A
Shielded
78A
SLR1050 Series
550µohm
± 10%
10.2mm
7mm
4.95mm
2780284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.030
10+
HK$11.410
25+
HK$10.160
50+
HK$9.510
100+
HK$8.520
More Pricing...
Min: 1 / Mult: 1
120nH
65A
Shielded
65A
SLR1050 Series
550µohm
± 10%
10.2mm
7mm
4.95mm
2780283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.520
250+
HK$7.570
Min: 100 / Mult: 1
100nH
65A
Shielded
78A
SLR1050 Series
550µohm
± 10%
10.2mm
7mm
4.95mm
2780285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.520
250+
HK$7.570
Min: 100 / Mult: 1
150nH
65A
Shielded
51A
SLR1050 Series
550µohm
± 10%
10.2mm
7mm
4.95mm
2780287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.030
10+
HK$11.410
25+
HK$10.160
50+
HK$9.510
100+
HK$8.520
More Pricing...
Min: 1 / Mult: 1
85nH
65A
Shielded
86A
SLR1050 Series
550µohm
± 10%
10.2mm
7mm
4.95mm
2780287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.520
250+
HK$7.570
Min: 100 / Mult: 1
85nH
65A
Shielded
86A
SLR1050 Series
550µohm
± 10%
10.2mm
7mm
4.95mm
2780286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.520
250+
HK$7.570
Min: 100 / Mult: 1
220nH
65A
Shielded
35A
SLR1050 Series
550µohm
± 10%
10.2mm
7mm
4.95mm
2842207

RoHS

Each
1+
HK$24.750
10+
HK$22.610
50+
HK$20.550
100+
HK$18.660
200+
HK$17.600
More Pricing...
Min: 1 / Mult: 1
180nH
65A
Shielded
68A
WE-HCM Series
150µohm
± 10%
10mm
8mm
8mm
2780284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.520
250+
HK$7.570
Min: 100 / Mult: 1
120nH
65A
Shielded
65A
SLR1050 Series
550µohm
± 10%
10.2mm
7mm
4.95mm
2780286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.030
10+
HK$11.410
25+
HK$10.160
50+
HK$9.510
100+
HK$8.520
More Pricing...
Min: 1 / Mult: 1
220nH
65A
Shielded
35A
SLR1050 Series
550µohm
± 10%
10.2mm
7mm
4.95mm
2780285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.030
10+
HK$11.410
25+
HK$10.160
50+
HK$9.510
100+
HK$8.520
More Pricing...
Min: 1 / Mult: 1
150nH
65A
Shielded
51A
SLR1050 Series
550µohm
± 10%
10.2mm
7mm
4.95mm
3780032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.430
5+
HK$25.920
10+
HK$23.410
25+
HK$23.000
50+
HK$22.590
More Pricing...
Min: 1 / Mult: 1
0.33µH
65A
Shielded
126A
IHLP-6767GZ-01 Series
820µohm
± 20%
17.15mm
17.15mm
7mm
3780032RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$22.590
200+
HK$18.070
Min: 100 / Mult: 1
0.33µH
65A
Shielded
126A
IHLP-6767GZ-01 Series
820µohm
± 20%
17.15mm
17.15mm
7mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY