7.7A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.220
50+
HK$6.820
250+
HK$5.880
500+
HK$4.890
1000+
HK$4.300
More Pricing...
Min: 5 / Mult: 5
8.2µH
7.7A
Shielded
7.6A
MCSDRH125B Series
-
0.0187ohm
± 20%
12.5mm
12.5mm
6mm
1864450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.820
250+
HK$5.880
500+
HK$4.890
1000+
HK$4.300
2400+
HK$3.490
Min: 100 / Mult: 5
8.2µH
7.7A
Shielded
7.6A
MCSDRH125B Series
-
0.0187ohm
± 20%
12.5mm
12.5mm
6mm
3102941RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.410
600+
HK$7.320
1200+
HK$7.230
Min: 100 / Mult: 1
4.7µH
7.7A
Shielded
10.5A
MPX Series
-
0.0297ohm
± 20%
8.65mm
8mm
3mm
3102941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.800
10+
HK$8.070
50+
HK$7.490
100+
HK$7.410
600+
HK$7.320
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.7A
Shielded
10.5A
MPX Series
-
0.0297ohm
± 20%
8.65mm
8mm
3mm
2667869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.710
10+
HK$12.250
50+
HK$10.280
100+
HK$9.540
200+
HK$9.010
More Pricing...
Min: 1 / Mult: 1
10µH
7.7A
Shielded
6.4A
CLF-NI-D Series
-
0.01ohm
± 20%
12.8mm
12.5mm
7.7mm
2667869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.540
200+
HK$9.010
500+
HK$8.470
Min: 100 / Mult: 1
10µH
7.7A
Shielded
6.4A
CLF-NI-D Series
-
0.01ohm
± 20%
12.8mm
12.5mm
7.7mm
4737267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.670
50+
HK$4.690
250+
HK$3.860
500+
HK$3.520
1500+
HK$3.170
More Pricing...
Min: 5 / Mult: 5
1µH
7.7A
Shielded
10.6A
SRP4020T Series
-
0.0185ohm
± 20%
4.45mm
4.06mm
1.8mm
4568724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.490
10+
HK$3.660
100+
HK$2.970
500+
HK$2.700
1000+
HK$2.350
More Pricing...
Min: 1 / Mult: 1
470nH
7.7A
-
12A
LCXH Series
-
0.013ohm
± 30%
5mm
5mm
3.1mm
4566719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.310
10+
HK$4.340
100+
HK$3.530
500+
HK$3.210
1000+
HK$2.830
More Pricing...
Min: 1 / Mult: 1
470nH
7.7A
-
12A
LAXH Series
-
0.013ohm
± 30%
5mm
5mm
3.1mm
3269868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.940
5+
HK$26.390
10+
HK$23.840
25+
HK$22.030
50+
HK$20.800
More Pricing...
Min: 1 / Mult: 1
22µH
7.7A
Shielded
11.5A
HCM1A1707V2 Series
-
0.0222ohm
± 20%
17.15mm
17.15mm
7mm
3269868RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$20.800
200+
HK$19.570
Min: 100 / Mult: 1
22µH
7.7A
Shielded
11.5A
HCM1A1707V2 Series
-
0.0222ohm
± 20%
17.15mm
17.15mm
7mm
4125643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.440
50+
HK$3.630
250+
HK$2.990
500+
HK$2.720
1500+
HK$2.450
More Pricing...
Min: 5 / Mult: 5
100nH
7.7A
Shielded
10A
TFM-ALMA Series
0806 [2016 Metric]
0.014ohm
± 20%
2mm
1.6mm
1mm
4125643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.630
250+
HK$2.990
500+
HK$2.720
1500+
HK$2.450
3000+
HK$2.240
Min: 100 / Mult: 5
100nH
7.7A
Shielded
10A
TFM-ALMA Series
0806 [2016 Metric]
0.014ohm
± 20%
2mm
1.6mm
1mm
3928795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.210
10+
HK$12.580
100+
HK$10.360
500+
HK$9.620
1000+
HK$9.330
More Pricing...
Min: 1 / Mult: 1
15µH
7.7A
Shielded
7.5A
IHLP-5050EZ-5A Series
-
0.0297ohm
± 20%
13.46mm
12.9mm
5mm
3287834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.330
1000+
HK$5.120
2000+
HK$4.900
Min: 500 / Mult: 1
4.7µH
7.7A
Shielded
10.5A
MPXV Series
-
0.0297ohm
± 20%
8.65mm
8mm
3mm
3287834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.050
10+
HK$7.420
100+
HK$6.110
500+
HK$5.330
1000+
HK$5.120
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.7A
Shielded
10.5A
MPXV Series
-
0.0297ohm
± 20%
8.65mm
8mm
3mm
3928795RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$10.360
500+
HK$9.620
1000+
HK$9.330
2000+
HK$9.030
Min: 100 / Mult: 1
15µH
7.7A
Shielded
7.5A
IHLP-5050EZ-5A Series
-
0.0297ohm
± 20%
13.46mm
12.9mm
5mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY