7.9A SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1800283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.390
10+
HK$24.420
50+
HK$23.510
100+
HK$22.690
200+
HK$20.150
More Pricing...
Min: 1 / Mult: 1
7.2µH
7.9A
Shielded
6A
WE-PDF Series
-
0.0128ohm
± 30%
10.2mm
10.2mm
6.4mm
3501800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.860
50+
HK$8.960
250+
HK$7.210
500+
HK$6.790
1500+
HK$6.040
More Pricing...
Min: 5 / Mult: 5
1µH
7.9A
Shielded
8.6A
MPL-AL Series
-
0.0118ohm
± 20%
4.1mm
4.1mm
1.9mm
4413355RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.280
250+
HK$15.540
500+
HK$14.800
1000+
HK$13.530
2000+
HK$12.250
Min: 100 / Mult: 5
1µH
7.9A
-
12A
WE-LHMI Series
-
0.0175ohm
-
5.7mm
5.2mm
1.8mm
4413355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$19.320
50+
HK$16.280
250+
HK$15.540
500+
HK$14.800
1000+
HK$13.530
More Pricing...
Min: 5 / Mult: 5
1µH
7.9A
Shielded
12A
WE-LHMI Series
-
0.0175ohm
± 20%
5.7mm
5.2mm
1.8mm
1800283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.690
200+
HK$20.150
500+
HK$17.600
Min: 100 / Mult: 1
7.2µH
7.9A
Shielded
6A
WE-PDF Series
-
0.0128ohm
± 30%
10.2mm
10.2mm
6.4mm
3287881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.480
10+
HK$10.500
25+
HK$8.970
50+
HK$8.520
Min: 1 / Mult: 1
10µH
7.9A
Shielded
12A
MPXV Series
-
0.0276ohm
± 20%
10.8mm
10mm
5.4mm
3287881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.520
Min: 100 / Mult: 1
10µH
7.9A
Shielded
12A
MPXV Series
-
0.0276ohm
± 20%
10.8mm
10mm
5.4mm
3501800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.960
250+
HK$7.210
500+
HK$6.790
1500+
HK$6.040
3000+
HK$5.720
Min: 100 / Mult: 5
1µH
7.9A
Shielded
8.6A
MPL-AL Series
-
0.0118ohm
± 20%
4.1mm
4.1mm
1.9mm
3373387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.690
250+
HK$6.310
Min: 100 / Mult: 1
6.8µH
7.9A
Shielded
8.3A
SRR1210 Series
-
0.015ohm
± 30%
12mm
12mm
10mm
3373387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.870
10+
HK$8.130
25+
HK$7.650
50+
HK$7.170
100+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
6.8µH
7.9A
Shielded
8.3A
SRR1210 Series
-
0.015ohm
± 30%
12mm
12mm
10mm
4153706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.900
10+
HK$10.360
50+
HK$9.430
100+
HK$8.700
500+
HK$8.220
More Pricing...
Min: 1 / Mult: 1
680nH
7.9A
Shielded
6.8A
MPLCG Series
-
0.0116ohm
± 20%
5.5mm
5mm
3mm
4153706RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.700
500+
HK$8.220
1000+
HK$7.810
Min: 100 / Mult: 1
680nH
7.9A
Shielded
6.8A
MPLCG Series
-
0.0116ohm
± 20%
5.5mm
5mm
3mm
4572989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.810
10+
HK$6.660
50+
HK$5.700
100+
HK$4.730
200+
HK$4.230
More Pricing...
Min: 1 / Mult: 1
6.8µH
7.9A
Shielded
-
IFDC5050JZ Series
-
0.015ohm
± 30%
12.5mm
12.5mm
10mm
4539356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.610
50+
HK$6.910
250+
HK$5.790
500+
HK$5.360
1000+
HK$4.960
More Pricing...
Min: 5 / Mult: 5
1.5µH
7.9A
Shielded
17.9A
SPM-VC-D Series
-
0.0163ohm
± 20%
5.3mm
5.1mm
3mm
4539375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.200
50+
HK$12.750
100+
HK$9.460
250+
HK$9.210
500+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
3.3µH
7.9A
Shielded
9.1A
SPM-HZR Series
-
0.0192ohm
± 20%
7.1mm
6.8mm
5mm
4691658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.530
50+
HK$3.220
250+
HK$2.970
500+
HK$2.800
1000+
HK$2.630
More Pricing...
Min: 5 / Mult: 5
470nH
7.9A
Shielded
10.6A
WE-PMFI Series
1210 [3225 Metric]
0.019ohm
± 20%
3.2mm
2.5mm
1.2mm
4572989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.730
200+
HK$4.230
400+
HK$3.720
Min: 100 / Mult: 1
6.8µH
7.9A
-
-
-
-
0.015ohm
-
12.5mm
12.5mm
10mm
2750451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.070
250+
HK$6.180
500+
HK$5.820
1000+
HK$5.480
2000+
HK$5.180
Min: 100 / Mult: 5
1µH
7.9A
Shielded
13A
HCM1A0703 Series
-
0.01ohm
± 20%
7.1mm
6.8mm
3mm
2750451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.380
50+
HK$7.070
250+
HK$6.180
500+
HK$5.820
1000+
HK$5.480
More Pricing...
Min: 5 / Mult: 5
1µH
7.9A
Shielded
13A
HCM1A0703 Series
-
0.01ohm
± 20%
7.1mm
6.8mm
3mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY