740mA SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639696RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.330
200+
HK$11.390
500+
HK$10.440
Min: 100 / Mult: 1
1mH
740mA
Shielded
940mA
MSS1278H Series
1.15ohm
± 10%
12mm
12mm
7.8mm
3227496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.770
100+
HK$5.930
500+
HK$4.910
1000+
HK$4.400
2500+
HK$4.070
More Pricing...
Min: 10 / Mult: 10
6.8µH
740mA
Shielded
-
ASPI-0410FS Series
0.3ohm
± 20%
4mm
4mm
1mm
3639528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.220
250+
HK$1.940
500+
HK$1.890
1000+
HK$1.840
Min: 100 / Mult: 1
33µH
740mA
Semishielded
880mA
LQH44PH_PR Series
0.552ohm
± 20%
4mm
4mm
1.65mm
3227496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.930
500+
HK$4.910
1000+
HK$4.400
2500+
HK$4.070
5000+
HK$3.980
Min: 100 / Mult: 10
6.8µH
740mA
Shielded
-
ASPI-0410FS Series
0.3ohm
± 20%
4mm
4mm
1mm
3639528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.290
50+
HK$2.360
100+
HK$2.220
250+
HK$1.940
500+
HK$1.890
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Semishielded
880mA
LQH44PH_PR Series
0.552ohm
± 20%
4mm
4mm
1.65mm
3639696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
50+
HK$16.440
100+
HK$12.330
200+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
1mH
740mA
Shielded
940mA
MSS1278H Series
1.15ohm
± 10%
12mm
12mm
7.8mm
3216666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.880
10+
HK$6.960
50+
HK$5.920
100+
HK$5.490
200+
HK$4.920
More Pricing...
Min: 1 / Mult: 1
68µH
740mA
-
1.4A
-
0.216ohm
-
10.1mm
-
-
4167291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.020
10+
HK$4.100
50+
HK$3.740
100+
HK$3.380
200+
HK$3.160
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Unshielded
550mA
VLCF Series
438µohm
± 20%
4mm
4mm
2.4mm
4167291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.380
200+
HK$3.160
500+
HK$2.940
Min: 100 / Mult: 1
33µH
740mA
Unshielded
550mA
VLCF Series
438µohm
± 20%
4mm
4mm
2.4mm
4167218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.550
500+
HK$6.570
1000+
HK$6.200
3000+
HK$6.100
Min: 100 / Mult: 10
22µH
740mA
Shielded
740A
ADM32FSC Series
0.6ohm
± 20%
3.9mm
2.5mm
2.5mm
4167218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$9.180
100+
HK$7.550
500+
HK$6.570
1000+
HK$6.200
3000+
HK$6.100
Min: 10 / Mult: 10
22µH
740mA
Shielded
740A
ADM32FSC Series
0.6ohm
± 20%
3.9mm
2.5mm
2.5mm
2616862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.860
250+
HK$1.530
500+
HK$1.420
1000+
HK$1.300
More Pricing...
Min: 5 / Mult: 5
15µH
740mA
Semishielded
620mA
SRN3012TA Series
0.386ohm
± 20%
3mm
3mm
1.2mm
1635975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.380
50+
HK$11.270
100+
HK$11.210
250+
HK$11.150
500+
HK$11.090
More Pricing...
Min: 1 / Mult: 1
68µH
740mA
Shielded
840mA
WE-PD Series
0.52ohm
± 20%
7.3mm
7.3mm
3.2mm
2345175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
50+
HK$3.570
100+
HK$3.230
250+
HK$3.030
500+
HK$2.830
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Shielded
420mA
VLCF Series
0.54ohm
± 20%
4mm
4mm
1.8mm
2345187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.850
10+
HK$4.020
50+
HK$4.010
100+
HK$3.300
200+
HK$3.120
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Shielded
610mA
VLCF Series
0.35ohm
± 20%
4mm
4mm
2.8mm
2408167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.560
50+
HK$12.750
100+
HK$11.350
250+
HK$10.620
500+
HK$9.520
More Pricing...
Min: 1 / Mult: 1
6.8µH
740mA
Shielded
900mA
LPS5010 Series
0.255ohm
± 20%
4.8mm
4.8mm
0.9mm
2345187RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.300
200+
HK$3.120
500+
HK$2.940
Min: 100 / Mult: 1
33µH
740mA
Shielded
610mA
VLCF Series
0.35ohm
± 20%
4mm
4mm
2.8mm
2407972RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.530
250+
HK$7.340
500+
HK$6.790
1000+
HK$6.240
Min: 100 / Mult: 1
3.3µH
740mA
Shielded
860mA
LPS3008 Series
0.285ohm
± 20%
2.95mm
2.95mm
0.8mm
2408167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.350
250+
HK$10.620
500+
HK$9.520
1000+
HK$8.460
Min: 100 / Mult: 1
6.8µH
740mA
Shielded
900mA
LPS5010 Series
0.255ohm
± 20%
4.8mm
4.8mm
0.9mm
2407972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
50+
HK$9.790
100+
HK$7.530
250+
HK$7.340
500+
HK$6.790
More Pricing...
Min: 1 / Mult: 1
3.3µH
740mA
Shielded
860mA
LPS3008 Series
0.285ohm
± 20%
2.95mm
2.95mm
0.8mm
2345175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.230
250+
HK$3.030
500+
HK$2.830
1000+
HK$2.620
Min: 100 / Mult: 1
33µH
740mA
Shielded
420mA
VLCF Series
0.54ohm
± 20%
4mm
4mm
1.8mm
1635975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.210
250+
HK$11.150
500+
HK$11.090
1000+
HK$11.030
Min: 100 / Mult: 1
68µH
740mA
Shielded
840mA
WE-PD Series
0.52ohm
± 20%
7.3mm
7.3mm
3.2mm
2616862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.860
250+
HK$1.530
500+
HK$1.420
1000+
HK$1.300
2000+
HK$1.230
Min: 100 / Mult: 5
15µH
740mA
Semishielded
620mA
SRN3012TA Series
0.386ohm
± 20%
3mm
3mm
1.2mm
4062102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
50+
HK$2.660
100+
HK$2.240
250+
HK$2.120
500+
HK$2.000
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Semishielded
880mA
LQH44PN_PR Series
0.552ohm
± 20%
4mm
4mm
1.65mm
4062102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.240
250+
HK$2.120
500+
HK$2.000
1000+
HK$1.880
Min: 100 / Mult: 1
33µH
740mA
Semishielded
880mA
LQH44PN_PR Series
0.552ohm
± 20%
4mm
4mm
1.65mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY