820mA SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.510
10+
HK$10.940
50+
HK$10.860
100+
HK$10.120
200+
HK$8.570
More Pricing...
Min: 1 / Mult: 1
47µH
820mA
Shielded
650mA
WE-TPC Series
-
0.25ohm
± 30%
5.8mm
5.8mm
2.8mm
1635865RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
200+
HK$8.570
400+
HK$7.020
Min: 100 / Mult: 1
47µH
820mA
Shielded
650mA
WE-TPC Series
-
0.25ohm
± 30%
5.8mm
5.8mm
2.8mm
3499441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.080
50+
HK$1.730
100+
HK$1.710
250+
HK$1.690
500+
HK$1.670
More Pricing...
Min: 1 / Mult: 1
33µH
820mA
Semishielded
550mA
VLS-CX-1 Series
-
0.876ohm
± 20%
4mm
4mm
1.2mm
3499441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.710
250+
HK$1.690
500+
HK$1.670
1000+
HK$1.650
Min: 100 / Mult: 1
33µH
820mA
Semishielded
550mA
VLS-CX-1 Series
-
0.876ohm
± 20%
4mm
4mm
1.2mm
4141115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.010
10+
HK$12.370
25+
HK$11.640
50+
HK$10.910
100+
HK$10.180
More Pricing...
Min: 1 / Mult: 1
250µH
820mA
Shielded
1.16A
PID-251M Series
-
0.41ohm
± 20%
12.5mm
12.5mm
10.5mm
4141115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.180
250+
HK$9.980
Min: 100 / Mult: 1
250µH
820mA
Shielded
1.16A
PID-251M Series
-
0.41ohm
± 20%
12.5mm
12.5mm
10.5mm
2288264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.400
5+
HK$23.510
10+
HK$21.620
25+
HK$19.980
50+
HK$17.190
More Pricing...
Min: 1 / Mult: 1
330µH
820mA
Shielded
570mA
MSS1048 Series
-
0.748ohm
± 10%
10.2mm
10mm
4.8mm
2288264RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$17.190
200+
HK$14.390
Min: 100 / Mult: 1
330µH
820mA
Shielded
570mA
MSS1048 Series
-
0.748ohm
± 10%
10.2mm
10mm
4.8mm
2082558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
10+
HK$12.170
50+
HK$11.510
100+
HK$10.030
200+
HK$8.610
More Pricing...
Min: 1 / Mult: 1
33µH
820mA
Shielded
550mA
WE-TPC Series
-
0.23ohm
± 30%
4.8mm
4.8mm
2.8mm
2082558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.030
200+
HK$8.610
500+
HK$7.190
Min: 100 / Mult: 1
33µH
820mA
Shielded
550mA
WE-TPC Series
-
0.23ohm
± 30%
4.8mm
4.8mm
2.8mm
2493062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.750
50+
HK$1.510
Min: 5 / Mult: 5
15µH
820mA
Shielded
670mA
VLS-CX-1 Series
1008 [2520 Metric]
0.772ohm
± 20%
2.5mm
2mm
1.2mm
2859193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.690
10+
HK$3.990
50+
HK$3.720
100+
HK$3.440
200+
HK$3.040
More Pricing...
Min: 1 / Mult: 1
33µH
820mA
Shielded
580mA
SRR4028 Series
1919 [4848 Metric]
0.23ohm
± 30%
4.8mm
4.8mm
2.8mm
2859193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.440
200+
HK$3.040
500+
HK$2.640
Min: 100 / Mult: 1
33µH
820mA
Shielded
580mA
SRR4028 Series
1919 [4848 Metric]
0.23ohm
± 30%
4.8mm
4.8mm
2.8mm
2493062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.510
Min: 100 / Mult: 5
15µH
820mA
Shielded
670mA
VLS-CX-1 Series
1008 [2520 Metric]
0.772ohm
± 20%
2.5mm
2mm
1.2mm
4036715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.140
250+
HK$7.980
500+
HK$7.820
1500+
HK$7.670
7500+
HK$7.510
More Pricing...
Min: 100 / Mult: 1
100µH
820mA
Semishielded
820mA
WE-LQSA Series
-
0.72ohm
± 20%
5mm
5mm
4mm
4036715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.910
50+
HK$8.900
100+
HK$8.140
250+
HK$7.980
500+
HK$7.820
More Pricing...
Min: 1 / Mult: 1
100µH
820mA
Semishielded
820mA
WE-LQSA Series
-
0.72ohm
± 20%
5mm
5mm
4mm
4572665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.640
50+
HK$2.180
250+
HK$1.630
500+
HK$1.390
1500+
HK$1.150
More Pricing...
Min: 5 / Mult: 5
33µH
820mA
Shielded
900mA
IFSC1616AH-01 Series
-
0.552ohm
± 20%
4mm
4mm
1.8mm
4167219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
50+
HK$6.250
100+
HK$5.900
250+
HK$5.450
500+
HK$5.140
More Pricing...
Min: 1 / Mult: 1
10µH
820mA
Shielded
590mA
LTF-D Series
-
0.26ohm
± 20%
4.5mm
3mm
2mm
4572665RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.180
250+
HK$1.630
500+
HK$1.390
1500+
HK$1.150
3000+
HK$0.970
Min: 100 / Mult: 5
33µH
820mA
-
900mA
-
-
0.552ohm
-
4mm
4mm
1.8mm
4354283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.980
50+
HK$6.580
100+
HK$5.420
250+
HK$5.370
500+
HK$5.310
More Pricing...
Min: 1 / Mult: 1
68µH
820mA
Shielded
680mA
B82472G6 Series
-
0.26ohm
± 20%
7.3mm
7.3mm
4.5mm
4167219RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.900
250+
HK$5.450
500+
HK$5.140
1000+
HK$4.890
Min: 100 / Mult: 1
10µH
820mA
Shielded
590mA
LTF-D Series
-
0.26ohm
± 20%
4.5mm
3mm
2mm
2291418

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$6.920
1250+
HK$6.560
2500+
HK$6.190
Min: 250 / Mult: 250
470µH
820mA
Unshielded
1.4A
B82479A1 Series
-
0.85ohm
± 20%
18.54mm
15.24mm
7.11mm
2287342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.350
10+
HK$28.310
25+
HK$27.260
50+
HK$26.210
100+
HK$25.160
More Pricing...
Min: 1 / Mult: 1
470µH
820mA
Unshielded
1.5A
DO5022P Series
-
0.85ohm
± 20%
18.03mm
15.24mm
7.11mm
2287342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.160
250+
HK$17.680
Min: 100 / Mult: 1
470µH
820mA
Unshielded
1.5A
DO5022P Series
-
0.85ohm
± 20%
18.03mm
15.24mm
7.11mm
2287227RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
1000+
HK$9.800
Min: 100 / Mult: 1
32.5µH
820mA
Unshielded
990mA
DO1813H Series
-
0.35ohm
± 20%
8.89mm
6.1mm
5mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY