890mA SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2706211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.960
50+
HK$2.320
250+
HK$2.240
500+
HK$2.160
1000+
HK$2.080
More Pricing...
Min: 5 / Mult: 5
10µH
890mA
Shielded
1.45A
VLS-HBU Series
1008 [2520 Metric]
0.672ohm
± 20%
2.5mm
2mm
1.2mm
2211538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.580
10+
HK$17.840
50+
HK$16.120
100+
HK$14.390
200+
HK$12.870
More Pricing...
Min: 1 / Mult: 1
270µH
890mA
Shielded
1A
WE-PD Series
-
0.46ohm
± 20%
12mm
12mm
6mm
1653721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.270
50+
HK$7.240
100+
HK$6.000
250+
HK$5.380
500+
HK$4.970
More Pricing...
Min: 1 / Mult: 1
68µH
890mA
Shielded
960mA
DR Series
-
-
± 20%
7.6mm
7.6mm
3.55mm
1653721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.000
250+
HK$5.380
500+
HK$4.970
1350+
HK$4.630
Min: 100 / Mult: 1
68µH
890mA
Shielded
960mA
DR Series
-
-
± 20%
7.6mm
7.6mm
3.55mm
2211538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.390
200+
HK$12.870
500+
HK$11.350
Min: 100 / Mult: 1
270µH
890mA
Shielded
1A
WE-PD Series
-
0.46ohm
± 20%
12mm
12mm
6mm
2616861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.860
250+
HK$1.460
500+
HK$1.360
1000+
HK$1.260
More Pricing...
Min: 5 / Mult: 5
10µH
890mA
Semishielded
760mA
SRN3012TA Series
-
0.245ohm
± 20%
3mm
3mm
1.2mm
2616861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.860
250+
HK$1.460
500+
HK$1.360
1000+
HK$1.260
2000+
HK$1.060
Min: 100 / Mult: 5
10µH
890mA
Semishielded
760mA
SRN3012TA Series
-
0.245ohm
± 20%
3mm
3mm
1.2mm
2706211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.320
250+
HK$2.240
500+
HK$2.160
1000+
HK$2.080
2000+
HK$1.990
Min: 100 / Mult: 5
10µH
890mA
Shielded
1.45A
VLS-HBU Series
1008 [2520 Metric]
0.672ohm
± 20%
2.5mm
2mm
1.2mm
4066009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.470
10+
HK$7.640
50+
HK$6.800
100+
HK$5.940
200+
HK$5.660
More Pricing...
Min: 1 / Mult: 1
27µH
890mA
Shielded
600mA
WE-TPC Series
-
0.2ohm
± 30%
4.8mm
4.8mm
2.8mm
4066009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.940
200+
HK$5.660
500+
HK$5.370
Min: 100 / Mult: 1
27µH
890mA
Shielded
600mA
WE-TPC Series
-
0.2ohm
± 30%
4.8mm
4.8mm
2.8mm
4065145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
10+
HK$2.500
100+
HK$1.850
500+
HK$1.500
1000+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
-
890mA
-
1.15A
LSXB Series
-
0.18ohm
-
4mm
-
1mm
4125705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.470
50+
HK$2.400
100+
HK$2.320
250+
HK$2.240
500+
HK$2.160
More Pricing...
Min: 1 / Mult: 1
47µH
890mA
Shielded
820mA
VLS-CX-H Series
1616 [4040 Metric]
0.936ohm
± 20%
4mm
4mm
2mm
4125705RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.320
250+
HK$2.240
500+
HK$2.160
1000+
HK$2.080
Min: 100 / Mult: 5
47µH
890mA
Shielded
820mA
VLS-CX-H Series
1616 [4040 Metric]
0.936ohm
± 20%
4mm
4mm
2mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY