9.7A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3755337RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.920
250+
HK$6.360
500+
HK$5.990
1000+
HK$5.620
2000+
HK$5.500
More Pricing...
Min: 100 / Mult: 5
2.2µH
9.7A
Shielded
9A
ASPIAIG-Q5030 Series
-
0.0145ohm
± 20%
6mm
5.7mm
2.9mm
3755337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.250
50+
HK$7.920
250+
HK$6.360
500+
HK$5.990
1000+
HK$5.620
More Pricing...
Min: 5 / Mult: 5
2.2µH
9.7A
Shielded
9A
ASPIAIG-Q5030 Series
-
0.0145ohm
± 20%
6mm
5.7mm
2.9mm
2289067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.410
10+
HK$27.080
50+
HK$22.750
100+
HK$18.420
200+
HK$15.050
More Pricing...
Min: 1 / Mult: 1
2.2µH
9.7A
Shielded
9.2A
XAL5030 Series
-
0.0145ohm
± 20%
5.48mm
5.28mm
3.1mm
2289067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.420
200+
HK$15.050
400+
HK$11.680
Min: 100 / Mult: 1
2.2µH
9.7A
Shielded
9.2A
XAL5030 Series
-
0.0145ohm
± 20%
5.48mm
5.28mm
3.1mm
4203913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.610
50+
HK$8.800
250+
HK$7.040
500+
HK$6.590
1000+
HK$6.140
More Pricing...
Min: 5 / Mult: 5
2.2µH
9.7A
Shielded
10A
SRP5030CA Series
-
0.0145ohm
± 20%
5.5mm
5.3mm
2.9mm
4562139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$29.350
300+
HK$26.310
Min: 100 / Mult: 1
22µH
9.7A
-
13.8A
-
-
0.02365ohm
-
11.6mm
10.5mm
8.8mm
4203913RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.800
250+
HK$7.040
500+
HK$6.590
1000+
HK$6.140
2000+
HK$5.730
Min: 100 / Mult: 5
2.2µH
9.7A
Shielded
10A
SRP5030CA Series
-
0.0145ohm
± 20%
5.5mm
5.3mm
2.9mm
4562139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$38.470
10+
HK$35.520
25+
HK$34.000
50+
HK$32.470
100+
HK$29.350
More Pricing...
Min: 1 / Mult: 1
22µH
9.7A
Shielded
13.8A
WE-XHMI Series
-
0.02365ohm
± 20%
11.6mm
10.5mm
8.8mm
4704317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.650
10+
HK$10.370
50+
HK$8.880
100+
HK$8.250
200+
HK$7.760
More Pricing...
Min: 1 / Mult: 1
2.2µH
9.7A
Shielded
14.8A
3656 Series
3028 [7771 Metric]
0.0114ohm
± 20%
7.7mm
7.2mm
5.2mm
2906547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.330
50+
HK$10.200
250+
HK$8.390
500+
HK$7.650
1000+
HK$7.100
More Pricing...
Min: 5 / Mult: 5
2.2µH
9.7A
Shielded
10A
PA5003.XXXNLT Series
-
0.0145ohm
20%
5.5mm
5.3mm
2.9mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY