910mA SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3517057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.340
50+
HK$6.750
100+
HK$6.690
250+
HK$6.360
500+
HK$5.350
More Pricing...
Min: 1 / Mult: 1
150µH
910mA
Semishielded
1.25A
WE-LQS Series
0.478ohm
± 20%
8mm
8mm
4.2mm
3517057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.690
250+
HK$6.360
500+
HK$5.350
1000+
HK$5.060
5000+
HK$5.050
Min: 100 / Mult: 1
150µH
910mA
Semishielded
1.25A
WE-LQS Series
0.478ohm
± 20%
8mm
8mm
4.2mm
4067145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$19.820
250+
HK$10.860
500+
HK$9.620
1000+
HK$9.430
2000+
HK$9.240
Min: 100 / Mult: 5
4.7µH
910mA
Shielded
420mA
XFL2010 Series
0.32ohm
± 20%
1.9mm
2mm
1mm
4067145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$22.860
50+
HK$19.820
250+
HK$10.860
500+
HK$9.620
1000+
HK$9.430
More Pricing...
Min: 5 / Mult: 5
4.7µH
910mA
Shielded
420mA
XFL2010 Series
0.32ohm
± 20%
1.9mm
2mm
1mm
4144811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.420
250+
HK$2.820
500+
HK$2.660
1000+
HK$2.500
2000+
HK$2.450
Min: 100 / Mult: 5
68µH
910mA
Shielded
920mA
VLS-EX-D Series
0.55ohm
± 20%
5mm
5.3mm
3mm
4144811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.770
50+
HK$3.420
250+
HK$2.820
500+
HK$2.660
1000+
HK$2.500
More Pricing...
Min: 5 / Mult: 5
68µH
910mA
Shielded
920mA
VLS-EX-D Series
0.55ohm
± 20%
5mm
5.3mm
3mm
4572966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
50+
HK$3.760
100+
HK$2.790
250+
HK$2.450
500+
HK$2.110
More Pricing...
Min: 1 / Mult: 1
39µH
910mA
Shielded
-
IFDC3030EZ Series
0.23ohm
± 20%
7.8mm
7.8mm
5mm
4572966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.790
250+
HK$2.450
500+
HK$2.110
1000+
HK$1.760
Min: 100 / Mult: 1
39µH
910mA
-
-
-
0.23ohm
-
7.8mm
7.8mm
5mm
3651811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.650
50+
HK$1.600
250+
HK$1.550
500+
HK$1.500
1000+
HK$1.450
More Pricing...
Min: 5 / Mult: 5
22µH
910mA
Shielded
530mA
VLS-CX-H Series
0.66ohm
± 20%
3mm
3mm
1.5mm
3651811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.600
250+
HK$1.550
500+
HK$1.500
1000+
HK$1.450
2000+
HK$1.390
Min: 100 / Mult: 5
22µH
910mA
Shielded
530mA
VLS-CX-H Series
0.66ohm
± 20%
3mm
3mm
1.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY