980mA SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.320
50+
HK$3.630
100+
HK$3.070
250+
HK$2.630
500+
HK$2.320
More Pricing...
Min: 1 / Mult: 1
100µH
980mA
Unshielded
-
MCSD105 Series
-
0.35ohm
± 10%
10.2mm
9mm
5.4mm
4354314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.900
10+
HK$6.480
50+
HK$5.910
100+
HK$5.330
200+
HK$4.990
More Pricing...
Min: 1 / Mult: 1
56µH
980mA
Shielded
430mA
VLCF Series
2020 [5050 Metric]
0.41ohm
± 20%
5mm
5mm
2.8mm
1864426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.070
250+
HK$2.630
500+
HK$2.320
1000+
HK$2.160
Min: 100 / Mult: 1
100µH
980mA
Unshielded
-
MCSD105 Series
-
0.35ohm
± 10%
10.2mm
9mm
5.4mm
1890606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
10+
HK$12.170
50+
HK$11.510
100+
HK$10.030
200+
HK$8.610
More Pricing...
Min: 1 / Mult: 1
18µH
980mA
Shielded
700mA
WE-TPC Series
-
0.16ohm
± 30%
4.8mm
4.8mm
2.8mm
1890606RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.030
200+
HK$8.610
500+
HK$7.190
Min: 100 / Mult: 1
18µH
980mA
Shielded
700mA
WE-TPC Series
-
0.16ohm
± 30%
4.8mm
4.8mm
2.8mm
2616925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.770
50+
HK$3.930
100+
HK$3.240
250+
HK$3.040
500+
HK$2.840
More Pricing...
Min: 1 / Mult: 1
150µH
980mA
Semishielded
1.2A
SRN8040TA Series
-
0.41ohm
± 20%
8mm
8mm
3.7mm
2616925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.240
250+
HK$3.040
500+
HK$2.840
1000+
HK$2.640
Min: 100 / Mult: 1
150µH
980mA
Semishielded
1.2A
SRN8040TA Series
-
0.41ohm
± 20%
8mm
8mm
3.7mm
4203912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.360
250+
HK$2.220
500+
HK$2.070
1000+
HK$1.920
Min: 100 / Mult: 1
82µH
980mA
Semishielded
1.5A
SRN6045TA Series
-
0.365ohm
± 20%
6mm
6mm
4.2mm
4203912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.380
50+
HK$2.790
100+
HK$2.360
250+
HK$2.220
500+
HK$2.070
More Pricing...
Min: 1 / Mult: 1
82µH
980mA
Semishielded
1.5A
SRN6045TA Series
-
0.365ohm
± 20%
6mm
6mm
4.2mm
2288228RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.350
250+
HK$11.870
Min: 100 / Mult: 1
180µH
980mA
Shielded
890mA
MSS1038T Series
-
0.582ohm
± 10%
10.2mm
10mm
3.8mm
2288228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.420
10+
HK$17.880
25+
HK$15.920
50+
HK$14.900
100+
HK$13.350
More Pricing...
Min: 1 / Mult: 1
180µH
980mA
Shielded
890mA
MSS1038T Series
-
0.582ohm
± 10%
10.2mm
10mm
3.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY