SMD Power Inductors:

199 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2428239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.050
50+
HK$2.520
100+
HK$2.090
250+
HK$1.800
500+
HK$1.770
Min: 1 / Mult: 1
47µH
900mA
Semishielded
1.1A
SRN5040 Series
-
0.324ohm
± 20%
5mm
5mm
4mm
2428239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.090
250+
HK$1.800
500+
HK$1.770
Min: 100 / Mult: 1
47µH
900mA
Semishielded
1.1A
SRN5040 Series
-
0.324ohm
± 20%
5mm
5mm
4mm
1869745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.170
10+
HK$11.680
50+
HK$10.770
100+
HK$8.070
200+
HK$6.990
More Pricing...
Min: 1 / Mult: 1
10µH
1A
Shielded
1.1A
WE-TPC Series
-
0.19ohm
± 20%
2.8mm
2.8mm
2.8mm
1869745RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.070
200+
HK$6.990
550+
HK$5.910
Min: 100 / Mult: 1
10µH
1A
Shielded
1.1A
WE-TPC Series
-
0.19ohm
± 20%
2.8mm
2.8mm
2.8mm
3370335

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.020
Min: 500 / Mult: 500
100µH
1.8A
Shielded
1.1A
-
-
0.117ohm
± 20%
12.5mm
12.5mm
5.5mm
3370345

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$1.310
5000+
HK$1.160
10000+
HK$1.140
Min: 1000 / Mult: 1000
10µH
1.05A
Shielded
1.1A
-
-
0.165ohm
± 20%
4.2mm
4.2mm
1.8mm
4065958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.660
50+
HK$16.200
100+
HK$15.040
250+
HK$14.120
500+
HK$13.170
More Pricing...
Min: 1 / Mult: 1
47µH
1A
Shielded
1.1A
WE-PD HV Series
-
0.28ohm
± 20%
7.3mm
4.5mm
7.3mm
4360118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.530
10+
HK$16.280
100+
HK$15.050
500+
HK$12.010
1000+
HK$11.770
More Pricing...
Min: 1 / Mult: 1
33µH
750mA
Shielded
1.1A
WE-SPC Series
-
0.5ohm
± 20%
4.8mm
4.8mm
2.8mm
4246533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.270
250+
HK$1.810
500+
HK$1.670
1500+
HK$1.530
3000+
HK$1.450
Min: 100 / Mult: 5
6.8µH
1.5A
Semishielded
1.1A
SRN3010BTA Series
-
0.312ohm
± 20%
3mm
3mm
0.9mm
4065958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.040
250+
HK$14.120
500+
HK$13.170
1000+
HK$11.940
5000+
HK$11.540
More Pricing...
Min: 100 / Mult: 1
47µH
1A
Shielded
1.1A
WE-PD HV Series
-
0.28ohm
± 20%
7.3mm
4.5mm
7.3mm
4246533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.270
250+
HK$1.810
500+
HK$1.670
1500+
HK$1.530
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.5A
Semishielded
1.1A
SRN3010BTA Series
-
0.312ohm
± 20%
3mm
3mm
0.9mm
2374141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
10+
HK$8.390
50+
HK$7.290
100+
HK$6.750
200+
HK$5.980
More Pricing...
Min: 1 / Mult: 1
330µH
1.15A
Shielded
1.1A
SRR1260A Series
-
0.58ohm
± 10%
12.5mm
12.5mm
6mm
2287199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.520
10+
HK$12.270
50+
HK$12.020
200+
HK$11.770
400+
HK$11.520
More Pricing...
Min: 1 / Mult: 1
10µH
1.5A
Unshielded
1.1A
DO1608C Series
-
0.16ohm
± 20%
6.6mm
4.45mm
2.92mm
2364630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.690
50+
HK$2.600
250+
HK$2.510
500+
HK$2.420
1000+
HK$2.320
Min: 5 / Mult: 5
4.7µH
1.35A
Shielded
1.1A
VLS-E Series
-
0.136ohm
± 20%
3mm
3mm
1.5mm
2364630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$2.600
250+
HK$2.510
500+
HK$2.420
1000+
HK$2.320
Min: 100 / Mult: 1
4.7µH
1.35A
Shielded
1.1A
VLS-E Series
-
0.136ohm
± 20%
3mm
3mm
1.5mm
1800412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.330
10+
HK$6.200
50+
HK$5.740
100+
HK$5.290
200+
HK$4.660
More Pricing...
Min: 1 / Mult: 1
18µH
680mA
Unshielded
1.1A
WE-LQ Series
-
0.6ohm
± 20%
4.5mm
3.2mm
2.6mm
2766774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.380
50+
HK$1.980
250+
HK$1.630
500+
HK$1.520
1000+
HK$1.470
Min: 5 / Mult: 5
4.7µH
1.3A
Shielded
1.1A
VLS-CX-1 Series
1008 [2520 Metric]
0.235ohm
± 20%
2.5mm
2mm
1mm
2776728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.860
50+
HK$2.390
100+
HK$2.000
250+
HK$1.850
500+
HK$1.700
More Pricing...
Min: 1 / Mult: 1
100µH
900mA
Shielded
1.1A
VLS-EX Series
-
0.47ohm
± 20%
6mm
6mm
4.5mm
2616903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.020
50+
HK$3.470
100+
HK$2.970
250+
HK$2.810
500+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
150µH
750mA
Semishielded
1.1A
SRN6045TA Series
-
0.626ohm
± 20%
6mm
6mm
4.2mm
2932119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$2.590
250+
HK$2.080
500+
HK$1.980
1000+
HK$1.870
More Pricing...
Min: 5 / Mult: 5
22µH
1.1A
Semishielded
1.1A
SRN5020TA Series
-
0.225ohm
± 20%
5mm
5mm
1.8mm
1636139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$14.640
50+
HK$13.650
100+
HK$12.660
200+
HK$12.130
More Pricing...
Min: 1 / Mult: 1
220µH
900mA
Unshielded
1.1A
WE-PD4 Series
-
0.78ohm
± 10%
12.7mm
10mm
5mm
1636116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$17.270
50+
HK$15.540
100+
HK$14.390
200+
HK$14.020
More Pricing...
Min: 1 / Mult: 1
10µH
1.2A
Unshielded
1.1A
WE-PD4 Series
-
0.16ohm
± 20%
6.6mm
4.45mm
2.92mm
2454984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
50+
HK$3.150
100+
HK$2.960
250+
HK$2.590
500+
HK$2.440
More Pricing...
Min: 1 / Mult: 1
68µH
1.45A
Unshielded
1.1A
SDE0805A Series
-
0.28ohm
± 10%
7.8mm
7mm
5mm
3288280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.960
50+
HK$2.410
100+
HK$2.040
250+
HK$2.030
500+
HK$1.920
More Pricing...
Min: 1 / Mult: 1
100µH
900mA
Semishielded
1.1A
VLS-EX-H Series
-
0.611ohm
± 20%
6mm
6.3mm
4.5mm
3212546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.620
250+
HK$1.340
500+
HK$1.260
1000+
HK$1.180
More Pricing...
Min: 5 / Mult: 5
10µH
1.25A
Semishielded
1.1A
VLS-CX-1 Series
-
0.324ohm
± 20%
3mm
3mm
1.2mm
1-25 of 199 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY