SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2616949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.210
200+
HK$5.110
700+
HK$5.010
Min: 100 / Mult: 1
120µH
1.18A
Shielded
1.28A
SRR1050A Series
0.305ohm
± 30%
10mm
10.2mm
4.8mm
2901863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.330
10+
HK$3.870
100+
HK$3.380
500+
HK$3.060
2500+
HK$2.770
Min: 1 / Mult: 1
7.4µH
2.16A
Shielded
1.28A
SRR4528A Series
0.063ohm
± 30%
5mm
5mm
2.8mm
2616949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.140
10+
HK$6.050
50+
HK$5.630
100+
HK$5.210
200+
HK$5.110
More Pricing...
Min: 1 / Mult: 1
120µH
1.18A
Shielded
1.28A
SRR1050A Series
0.305ohm
± 30%
10mm
10.2mm
4.8mm
2901863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.380
500+
HK$3.060
2500+
HK$2.770
Min: 100 / Mult: 1
7.4µH
2.16A
Shielded
1.28A
SRR4528A Series
0.063ohm
± 30%
5mm
5mm
2.8mm
3651612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.210
50+
HK$7.550
250+
HK$6.090
500+
HK$5.960
1000+
HK$5.110
More Pricing...
Min: 5 / Mult: 5
22µH
800mA
Unshielded
1.28A
B82462A4 Series
0.26ohm
± 10%
6mm
6mm
3mm
3651612RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.550
250+
HK$6.090
500+
HK$5.960
1000+
HK$5.110
2500+
HK$4.980
Min: 100 / Mult: 5
22µH
800mA
Unshielded
1.28A
B82462A4 Series
0.26ohm
± 10%
6mm
6mm
3mm
4341860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.790
50+
HK$8.180
100+
HK$6.840
250+
HK$6.830
500+
HK$6.760
More Pricing...
Min: 1 / Mult: 1
22µH
1.2A
Shielded
1.28A
SRR0735HA Series
0.16ohm
± 20%
7.3mm
7.3mm
3.5mm
4341860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.840
250+
HK$6.830
500+
HK$6.760
1500+
HK$5.580
Min: 100 / Mult: 1
22µH
1.2A
Shielded
1.28A
SRR0735HA Series
0.16ohm
± 20%
7.3mm
7.3mm
3.5mm
2297368

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
HK$10.360
1000+
HK$9.130
2000+
HK$8.950
Min: 200 / Mult: 200
68µH
1.88A
Shielded
1.28A
MSS1048T Series
0.176ohm
± 20%
10.2mm
10mm
4.8mm
2288574RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.310
200+
HK$10.880
600+
HK$9.700
Min: 100 / Mult: 1
5.6µH
1.8A
Shielded
1.28A
MSS5121 Series
0.1ohm
± 20%
5.1mm
5.1mm
2.2mm
2288574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.810
10+
HK$14.170
50+
HK$12.890
100+
HK$12.310
200+
HK$10.880
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.8A
Shielded
1.28A
MSS5121 Series
0.1ohm
± 20%
5.1mm
5.1mm
2.2mm
4071727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.850
50+
HK$7.120
250+
HK$5.450
500+
HK$5.160
1000+
HK$5.030
Min: 5 / Mult: 5
120µH
1.18A
Shielded
1.28A
SRR1050HA Series
0.305ohm
± 30%
10mm
10.2mm
4.8mm
4071727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.120
250+
HK$5.450
500+
HK$5.160
1000+
HK$5.030
Min: 100 / Mult: 5
120µH
1.18A
Shielded
1.28A
SRR1050HA Series
0.305ohm
± 30%
10mm
10.2mm
4.8mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY