SMD Power Inductors:

41 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4141119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.470
10+
HK$11.100
50+
HK$10.140
100+
HK$9.180
200+
HK$8.380
Min: 1 / Mult: 1
56µH
950mA
Shielded
1.35A
PID-560M Series
-
0.28ohm
± 20%
10.4mm
10.4mm
6mm
4141119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.180
200+
HK$8.380
Min: 100 / Mult: 1
56µH
950mA
Shielded
1.35A
PID-560M Series
-
0.28ohm
± 20%
10.4mm
10.4mm
6mm
2329188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.510
10+
HK$4.560
50+
HK$4.160
100+
HK$3.750
200+
HK$3.340
More Pricing...
Min: 1 / Mult: 1
150µH
1.25A
Semishielded
1.35A
SRN1060 Series
-
0.3ohm
± 20%
10mm
9.8mm
6mm
2454956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.870
50+
HK$2.790
100+
HK$2.640
250+
HK$2.130
500+
HK$2.040
More Pricing...
Min: 1 / Mult: 1
22µH
1.8A
Unshielded
1.35A
SDE0604A Series
-
0.18ohm
± 20%
5.8mm
5.2mm
4.5mm
3585795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.730
50+
HK$1.670
250+
HK$1.600
500+
HK$1.530
1000+
HK$1.460
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.13A
Shielded
1.35A
VLS-CX-H Series
-
0.12ohm
± 20%
3mm
3mm
1.5mm
1864479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.070
50+
HK$3.770
100+
HK$3.130
250+
HK$2.750
500+
HK$2.450
More Pricing...
Min: 1 / Mult: 1
33µH
1.48A
Shielded
1.35A
MCSDRH73B Series
-
0.199ohm
± 20%
7.3mm
7.3mm
3.55mm
2212484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$2.990
250+
HK$2.460
500+
HK$2.190
1000+
HK$1.910
Min: 5 / Mult: 5
4.7µH
1.2A
Unshielded
1.35A
SDR0302 Series
-
0.15ohm
± 20%
3mm
2.8mm
2.5mm
1864479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.130
250+
HK$2.750
500+
HK$2.450
1350+
HK$2.070
6750+
HK$1.790
More Pricing...
Min: 100 / Mult: 1
33µH
1.48A
Shielded
1.35A
MCSDRH73B Series
-
0.199ohm
± 20%
7.3mm
7.3mm
3.55mm
2361900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.390
50+
HK$7.980
250+
HK$7.650
500+
HK$7.140
1500+
HK$6.550
More Pricing...
Min: 5 / Mult: 5
10µH
600mA
Shielded
1.35A
WE-MAPI Series
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
2mm
1mm
2329188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.750
200+
HK$3.340
600+
HK$2.930
Min: 100 / Mult: 1
150µH
1.25A
Semishielded
1.35A
SRN1060 Series
-
0.3ohm
± 20%
10mm
9.8mm
6mm
2361900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.980
250+
HK$7.650
500+
HK$7.140
1500+
HK$6.550
3000+
HK$6.540
Min: 100 / Mult: 1
10µH
600mA
Shielded
1.35A
WE-MAPI Series
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
2mm
1mm
2212484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.990
250+
HK$2.460
500+
HK$2.190
1000+
HK$1.910
Min: 100 / Mult: 5
4.7µH
1.2A
Unshielded
1.35A
SDR0302 Series
-
0.15ohm
± 20%
3mm
2.8mm
2.5mm
2455105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.490
50+
HK$5.360
100+
HK$5.050
250+
HK$4.670
500+
HK$4.410
More Pricing...
Min: 1 / Mult: 1
18µH
1.5A
Shielded
1.35A
SRR6040A Series
-
0.075ohm
± 20%
6.7mm
6.7mm
4mm
2775396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.070
200+
HK$3.790
400+
HK$3.540
800+
HK$2.980
Min: 100 / Mult: 1
5.6µH
2.3A
Shielded
1.35A
SRR4818A Series
1919 [4848 Metric]
0.09ohm
± 30%
4.8mm
4.8mm
1.8mm
2775396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.020
10+
HK$4.350
50+
HK$4.070
200+
HK$3.790
400+
HK$3.540
More Pricing...
Min: 1 / Mult: 1
5.6µH
2.3A
Shielded
1.35A
SRR4818A Series
1919 [4848 Metric]
0.09ohm
± 30%
4.8mm
4.8mm
1.8mm
3551678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.310
250+
HK$12.910
500+
HK$12.010
1500+
HK$11.180
3000+
HK$9.790
Min: 100 / Mult: 5
10µH
600mA
Shielded
1.35A
WE-MAIA Series
-
0.843ohm
± 30%
2.5mm
2mm
1mm
3585795RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.670
250+
HK$1.600
500+
HK$1.530
1000+
HK$1.460
2000+
HK$1.390
Min: 100 / Mult: 5
4.7µH
2.13A
Shielded
1.35A
VLS-CX-H Series
-
0.12ohm
± 20%
3mm
3mm
1.5mm
3551678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.210
50+
HK$14.310
250+
HK$12.910
500+
HK$12.010
1500+
HK$11.180
More Pricing...
Min: 5 / Mult: 5
10µH
600mA
Shielded
1.35A
WE-MAIA Series
-
0.843ohm
± 30%
2.5mm
2mm
1mm
1886697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.130
50+
HK$8.860
100+
HK$7.350
250+
HK$7.310
Min: 1 / Mult: 1
100µH
1.25A
Shielded
1.35A
DR1040 Series
-
0.304ohm
30%
10.5mm
10.3mm
4mm
2455105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.050
250+
HK$4.670
500+
HK$4.410
1000+
HK$4.110
Min: 100 / Mult: 1
18µH
1.5A
Shielded
1.35A
SRR6040A Series
-
0.075ohm
± 20%
6.7mm
6.7mm
4mm
4655297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.830
50+
HK$8.180
100+
HK$7.220
250+
HK$6.780
500+
HK$6.310
More Pricing...
Min: 1 / Mult: 1
18µH
2.9A
Shielded
1.35A
SRR6838A Series
-
0.075ohm
± 20%
6.8mm
6.8mm
4.2mm
4568707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.470
250+
HK$14.280
500+
HK$14.090
1200+
HK$13.900
Min: 100 / Mult: 1
1.5µH
950mA
-
1.35A
-
-
0.17ohm
-
3.3mm
3.3mm
1.4mm
2454956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.640
250+
HK$2.130
500+
HK$2.040
1000+
HK$1.950
Min: 100 / Mult: 1
22µH
1.8A
Unshielded
1.35A
SDE0604A Series
-
0.18ohm
± 20%
5.8mm
5.2mm
4.5mm
4568707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.100
50+
HK$15.460
100+
HK$14.470
250+
HK$14.280
500+
HK$14.090
More Pricing...
Min: 1 / Mult: 1
1.5µH
950mA
Shielded
1.35A
SRF3015 Series
-
0.17ohm
± 30%
3.3mm
3.3mm
1.4mm
4655297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.220
250+
HK$6.780
500+
HK$6.310
1000+
HK$5.750
Min: 100 / Mult: 1
18µH
2.9A
-
1.35A
-
-
0.075ohm
-
6.8mm
6.8mm
4.2mm
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY