SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2212502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.410
200+
HK$5.120
600+
HK$4.830
Min: 100 / Mult: 1
150µH
1.55A
-
Shielded
1.55A
-
SRR1260 Series
-
0.26ohm
± 10%
-
12.5mm
12.5mm
6mm
2470305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.730
250+
HK$1.420
500+
HK$1.300
1000+
HK$1.180
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.6A
70MHz
Shielded
1.55A
1.55A
LQH32PN_N0 Series
1210 [3225 Metric]
0.076ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
1635833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
50+
HK$9.620
100+
HK$8.800
250+
HK$8.270
500+
HK$7.730
More Pricing...
Min: 1 / Mult: 1
1.5µH
1.75A
-
Shielded
1.55A
-
WE-TPC Series
-
0.047ohm
± 30%
-
3.8mm
3.8mm
1.65mm
1635880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.230
10+
HK$13.810
50+
HK$13.160
100+
HK$12.090
200+
HK$10.690
More Pricing...
Min: 1 / Mult: 1
10µH
2A
-
Shielded
1.55A
-
WE-TPC Series
-
0.094ohm
± 30%
-
8mm
8mm
1.8mm
2212502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.240
10+
HK$6.330
50+
HK$6.240
100+
HK$5.410
200+
HK$5.120
More Pricing...
Min: 1 / Mult: 1
150µH
1.55A
-
Shielded
1.55A
-
SRR1260 Series
-
0.26ohm
± 10%
-
12.5mm
12.5mm
6mm
1635833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.800
250+
HK$8.270
500+
HK$7.730
1000+
HK$6.520
Min: 100 / Mult: 1
1.5µH
1.75A
-
Shielded
1.55A
-
WE-TPC Series
-
0.047ohm
± 30%
-
3.8mm
3.8mm
1.65mm
2470305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.730
250+
HK$1.420
500+
HK$1.300
1000+
HK$1.180
2000+
HK$1.100
Min: 100 / Mult: 5
2.2µH
1.6A
70MHz
Shielded
1.55A
1.55A
LQH32PN_N0 Series
1210 [3225 Metric]
0.076ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
1635880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.090
200+
HK$10.690
550+
HK$9.290
Min: 100 / Mult: 1
10µH
2A
-
Shielded
1.55A
-
WE-TPC Series
-
0.094ohm
± 30%
-
8mm
8mm
1.8mm
3551676RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.170
250+
HK$12.770
500+
HK$11.810
1500+
HK$11.020
3000+
HK$10.800
Min: 100 / Mult: 5
6.8µH
850mA
-
Shielded
1.55A
-
WE-MAIA Series
-
0.648ohm
± 30%
-
2.5mm
2mm
1mm
3551676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.060
50+
HK$14.170
250+
HK$12.770
500+
HK$11.810
1500+
HK$11.020
More Pricing...
Min: 5 / Mult: 5
6.8µH
850mA
-
Shielded
1.55A
-
WE-MAIA Series
-
0.648ohm
± 30%
-
2.5mm
2mm
1mm
4307139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$2.310
250+
HK$1.900
500+
HK$1.830
1500+
HK$1.760
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.6A
80MHz
Shielded
1.55A
1.47A
LQH2HPH_GR
-
0.134ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
4307139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.310
250+
HK$1.900
500+
HK$1.830
1500+
HK$1.760
3000+
HK$1.630
Min: 100 / Mult: 5
2.2µH
1.6A
80MHz
Shielded
1.55A
1.47A
LQH2HPH_GR
-
0.134ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY