SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.500
10+
HK$17.680
50+
HK$15.870
100+
HK$14.720
200+
HK$13.820
More Pricing...
Min: 1 / Mult: 1
1µH
3A
Shielded
1.62A
WE-PD3 Series
-
0.04ohm
± 20%
6.6mm
4.45mm
2.92mm
1636048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.060
10+
HK$17.920
50+
HK$16.610
100+
HK$16.030
200+
HK$14.310
More Pricing...
Min: 1 / Mult: 1
47µH
1.45A
Unshielded
1.62A
WE-PD2 Series
-
0.17ohm
± 10%
10mm
9mm
5.4mm
1636057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.720
200+
HK$13.820
500+
HK$12.910
Min: 100 / Mult: 1
1µH
3A
Shielded
1.62A
WE-PD3 Series
-
0.04ohm
± 20%
6.6mm
4.45mm
2.92mm
1636048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.030
200+
HK$14.310
500+
HK$12.580
Min: 100 / Mult: 1
47µH
1.45A
Unshielded
1.62A
WE-PD2 Series
-
0.17ohm
± 10%
10mm
9mm
5.4mm
2932131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.470
250+
HK$2.350
500+
HK$2.230
1500+
HK$2.100
Min: 100 / Mult: 1
22µH
1.5A
Semishielded
1.62A
SRN5040TA Series
-
0.123ohm
± 20%
4.95mm
4.95mm
3.8mm
2932131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.460
50+
HK$2.820
100+
HK$2.470
250+
HK$2.350
500+
HK$2.230
More Pricing...
Min: 1 / Mult: 1
22µH
1.5A
Semishielded
1.62A
SRN5040TA Series
-
0.123ohm
± 20%
4.95mm
4.95mm
3.8mm
3551545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.510
50+
HK$11.920
100+
HK$11.480
250+
HK$11.250
500+
HK$10.730
More Pricing...
Min: 1 / Mult: 1
12µH
1.28A
Unshielded
1.62A
WE-PD2A Series
-
0.21ohm
± 20%
4.5mm
4mm
3.2mm
3551545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.480
250+
HK$11.250
500+
HK$10.730
1500+
HK$8.290
7500+
HK$8.130
More Pricing...
Min: 100 / Mult: 1
12µH
1.28A
Unshielded
1.62A
WE-PD2A Series
-
0.21ohm
± 20%
4.5mm
4mm
3.2mm
3551624RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.540
250+
HK$15.170
500+
HK$12.580
Min: 100 / Mult: 1
47µH
1.45A
Unshielded
1.62A
WE-PD2A Series
-
0.17ohm
± 20%
10mm
9mm
5.4mm
3551624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.950
10+
HK$16.430
50+
HK$15.840
100+
HK$15.540
250+
HK$15.170
More Pricing...
Min: 1 / Mult: 1
47µH
1.45A
Unshielded
1.62A
WE-PD2A Series
-
0.17ohm
± 20%
10mm
9mm
5.4mm
2082617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
50+
HK$11.510
100+
HK$10.610
250+
HK$10.200
500+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
12µH
1.28A
Unshielded
1.62A
WE-PD2 Series
-
0.21ohm
± 20%
4.5mm
4mm
3.2mm
2082617RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$10.610
250+
HK$10.200
500+
HK$9.380
1500+
HK$8.470
Min: 100 / Mult: 1
12µH
1.28A
Unshielded
1.62A
WE-PD2 Series
-
0.21ohm
± 20%
4.5mm
4mm
3.2mm
2287920RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.620
250+
HK$6.030
500+
HK$5.760
1000+
HK$5.090
2000+
HK$4.540
Min: 100 / Mult: 1
2.2µH
1.7A
Unshielded
1.62A
ME3215 Series
-
0.107ohm
± 20%
3.2mm
2.5mm
1.55mm
2288337RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.930
200+
HK$10.640
Min: 100 / Mult: 1
120µH
1.42A
Shielded
1.62A
MSS1246 Series
-
0.3192ohm
± 10%
12mm
12mm
4.6mm
2287920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.390
50+
HK$6.620
250+
HK$6.030
500+
HK$5.760
1000+
HK$5.090
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.7A
Unshielded
1.62A
ME3215 Series
-
0.107ohm
± 20%
3.2mm
2.5mm
1.55mm
2288337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.330
5+
HK$15.530
10+
HK$14.140
25+
HK$13.500
50+
HK$11.930
More Pricing...
Min: 1 / Mult: 1
120µH
1.42A
Shielded
1.62A
MSS1246 Series
-
0.3192ohm
± 10%
12mm
12mm
4.6mm
3551595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$14.880
50+
HK$13.810
100+
HK$13.320
200+
HK$12.460
More Pricing...
Min: 1 / Mult: 1
27µH
1.48A
Unshielded
1.62A
WE-PD2A Series
-
0.12ohm
± 20%
7.8mm
7mm
5mm
3551595RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
200+
HK$12.460
500+
HK$11.600
Min: 100 / Mult: 1
27µH
1.48A
Unshielded
1.62A
WE-PD2A Series
-
0.12ohm
± 20%
7.8mm
7mm
5mm
4755495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.750
50+
HK$3.180
100+
HK$2.970
250+
HK$2.760
500+
HK$2.370
More Pricing...
Min: 1 / Mult: 1
22µH
1.5A
Semishielded
1.62A
SRN5040TA-P Series
2020 [5050 Metric]
123ohm
± 20%
4.95mm
4.95mm
3.8mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY