SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1612101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
50+
HK$4.350
100+
HK$4.330
250+
HK$4.320
500+
HK$4.300
More Pricing...
Min: 1 / Mult: 1
22µH
1.62A
Shielded
1.67A
DR Series
-
-
± 20%
7.6mm
7.6mm
3.55mm
1612101RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.330
250+
HK$4.320
500+
HK$4.300
1350+
HK$4.280
Min: 100 / Mult: 1
22µH
1.62A
Shielded
1.67A
DR Series
-
-
± 20%
7.6mm
7.6mm
3.55mm
1864478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.250
50+
HK$3.160
100+
HK$2.310
250+
HK$1.890
500+
HK$1.600
More Pricing...
Min: 1 / Mult: 1
22µH
1.83A
Shielded
1.67A
MCSDRH73B Series
-
0.13ohm
± 20%
7.3mm
7.3mm
3.55mm
1864478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.310
250+
HK$1.890
500+
HK$1.600
1350+
HK$1.560
Min: 100 / Mult: 1
22µH
1.83A
Shielded
1.67A
MCSDRH73B Series
-
0.13ohm
± 20%
7.3mm
7.3mm
3.55mm
3650513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
50+
HK$4.350
100+
HK$4.330
250+
HK$4.320
500+
HK$4.300
More Pricing...
Min: 1 / Mult: 1
22µH
1.62A
Shielded
1.67A
DR Series
-
-
± 20%
7.6mm
7.6mm
3.55mm
3650513RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.330
250+
HK$4.320
500+
HK$4.300
1350+
HK$4.280
Min: 100 / Mult: 1
22µH
1.62A
Shielded
1.67A
DR Series
-
-
± 20%
7.6mm
7.6mm
3.55mm
4125612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.860
50+
HK$7.800
100+
HK$7.350
250+
HK$7.070
500+
HK$6.650
More Pricing...
Min: 1 / Mult: 1
15µH
1.47A
Shielded
1.67A
BCL Series
1210 [3225 Metric]
0.32ohm
± 20%
3.2mm
2.5mm
2mm
4125655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.790
50+
HK$3.140
250+
HK$2.580
500+
HK$2.290
1000+
HK$2.000
More Pricing...
Min: 5 / Mult: 5
10µH
1.48A
Shielded
1.67A
VLS-HBX Series
-
0.415ohm
± 20%
3mm
3mm
1.2mm
4125612RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.350
250+
HK$7.070
500+
HK$6.650
1500+
HK$6.310
Min: 100 / Mult: 1
15µH
1.47A
Shielded
1.67A
BCL Series
1210 [3225 Metric]
0.32ohm
± 20%
3.2mm
2.5mm
2mm
4125655RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.140
250+
HK$2.580
500+
HK$2.290
1000+
HK$2.000
2000+
HK$1.880
Min: 100 / Mult: 5
10µH
1.48A
Shielded
1.67A
VLS-HBX Series
-
0.415ohm
± 20%
3mm
3mm
1.2mm
3639522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.990
100+
HK$3.920
500+
HK$3.840
1000+
HK$3.760
2000+
HK$3.680
More Pricing...
Min: 10 / Mult: 10
470nH
1.25A
Semishielded
1.67A
LQH2HPZ_DR Series
-
0.168ohm
± 20%
2.5mm
2mm
0.55mm
3639522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.920
500+
HK$3.840
1000+
HK$3.760
2000+
HK$3.680
4000+
HK$3.600
Min: 100 / Mult: 10
470nH
1.25A
Semishielded
1.67A
LQH2HPZ_DR Series
-
0.168ohm
± 20%
2.5mm
2mm
0.55mm
3263601RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.220
500+
HK$1.990
1000+
HK$1.620
2000+
HK$1.510
4000+
HK$1.390
Min: 100 / Mult: 10
470nH
1.25A
Shielded
1.67A
LQH2HPN_DR Series
-
0.168ohm
± 20%
2.5mm
2mm
0.55mm
3263601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.970
100+
HK$2.220
500+
HK$1.990
1000+
HK$1.620
2000+
HK$1.510
More Pricing...
Min: 10 / Mult: 10
470nH
1.25A
Shielded
1.67A
LQH2HPN_DR Series
-
0.168ohm
± 20%
2.5mm
2mm
0.55mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY