SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4125694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.390
50+
HK$2.280
100+
HK$2.170
250+
HK$2.060
500+
HK$1.950
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.1A
Shielded
1.84A
VLS-CX-H Series
1616 [4040 Metric]
0.204ohm
± 20%
4mm
4mm
1.5mm
4125694RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.170
250+
HK$2.060
500+
HK$1.950
1000+
HK$1.840
Min: 100 / Mult: 5
6.8µH
2.1A
Shielded
1.84A
VLS-CX-H Series
1616 [4040 Metric]
0.204ohm
± 20%
4mm
4mm
1.5mm
2706209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.380
50+
HK$2.520
250+
HK$2.270
500+
HK$2.180
1000+
HK$2.090
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.12A
Shielded
1.84A
VLS-HBU Series
-
0.329ohm
± 20%
2.5mm
2mm
1mm
2288406RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.340
200+
HK$10.360
Min: 100 / Mult: 1
100µH
1.65A
Shielded
1.84A
MSS1246T Series
-
0.2409ohm
± 20%
12mm
12mm
4.6mm
2288443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.750
10+
HK$23.970
50+
HK$21.820
100+
HK$20.840
200+
HK$18.410
More Pricing...
Min: 1 / Mult: 1
120µH
1.85A
Shielded
1.84A
MSS1260T Series
-
0.195ohm
± 10%
12.3mm
12.3mm
6mm
2288406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.170
5+
HK$16.820
10+
HK$15.460
25+
HK$14.310
50+
HK$12.340
More Pricing...
Min: 1 / Mult: 1
100µH
1.65A
Shielded
1.84A
MSS1246T Series
-
0.2409ohm
± 20%
12mm
12mm
4.6mm
2288443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.840
200+
HK$18.410
500+
HK$16.420
Min: 100 / Mult: 1
120µH
1.85A
Shielded
1.84A
MSS1260T Series
-
0.195ohm
± 10%
12.3mm
12.3mm
6mm
2297284

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$15.540
1250+
HK$9.460
2500+
HK$9.280
Min: 250 / Mult: 250
33µH
2.3A
Shielded
1.84A
MSS1038 Series
-
0.093ohm
± 20%
10.2mm
10mm
3.8mm
2706209RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.520
250+
HK$2.270
500+
HK$2.180
1000+
HK$2.090
2000+
HK$1.990
Min: 100 / Mult: 5
4.7µH
1.12A
Shielded
1.84A
VLS-HBU Series
-
0.329ohm
± 20%
2.5mm
2mm
1mm
3499409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.730
250+
HK$1.430
500+
HK$1.340
1000+
HK$1.250
2000+
HK$1.150
Min: 100 / Mult: 5
3.3µH
2.26A
Semishielded
1.84A
VLS-CX-1 Series
-
0.1ohm
± 20%
3mm
3mm
1.5mm
3499409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.730
250+
HK$1.430
500+
HK$1.340
1000+
HK$1.250
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.26A
Semishielded
1.84A
VLS-CX-1 Series
-
0.1ohm
± 20%
3mm
3mm
1.5mm
2297318

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$20.320
1250+
HK$18.290
2500+
HK$16.620
Min: 250 / Mult: 250
33µH
2.3A
Shielded
1.84A
MSS1038T Series
-
0.093ohm
± 20%
10.2mm
10mm
3.8mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY