SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3212486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.950
50+
HK$3.240
250+
HK$2.640
500+
HK$2.410
1000+
HK$2.180
More Pricing...
Min: 5 / Mult: 5
10µH
1.48A
Shielded
1.89A
VLS-HBX Series
0.415ohm
± 20%
3mm
3mm
1.2mm
3386938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.650
250+
HK$1.360
500+
HK$1.240
1000+
HK$1.120
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.83A
Semishielded
1.89A
VLS-CX-1 Series
0.074ohm
± 20%
3mm
3mm
1.2mm
3551621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$16.120
50+
HK$14.970
100+
HK$14.390
200+
HK$13.490
More Pricing...
Min: 1 / Mult: 1
33µH
1.78A
Unshielded
1.89A
WE-PD2A Series
0.12ohm
± 20%
10mm
9mm
5.4mm
3386938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.650
250+
HK$1.360
500+
HK$1.240
1000+
HK$1.120
2000+
HK$1.100
Min: 100 / Mult: 5
2.2µH
2.83A
Semishielded
1.89A
VLS-CX-1 Series
0.074ohm
± 20%
3mm
3mm
1.2mm
3212486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.240
250+
HK$2.640
500+
HK$2.410
1000+
HK$2.180
2000+
HK$2.140
Min: 100 / Mult: 5
10µH
1.48A
Shielded
1.89A
VLS-HBX Series
0.415ohm
± 20%
3mm
3mm
1.2mm
3551621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.390
200+
HK$13.490
500+
HK$12.580
Min: 100 / Mult: 1
33µH
1.78A
Unshielded
1.89A
WE-PD2A Series
0.12ohm
± 20%
10mm
9mm
5.4mm
2082637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.060
10+
HK$17.920
50+
HK$16.610
100+
HK$16.030
200+
HK$14.470
More Pricing...
Min: 1 / Mult: 1
33µH
1.78A
Unshielded
1.89A
WE-PD2 Series
0.12ohm
± 20%
10mm
9mm
5.4mm
2082637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.030
200+
HK$14.470
500+
HK$12.910
Min: 100 / Mult: 1
33µH
1.78A
Unshielded
1.89A
WE-PD2 Series
0.12ohm
± 20%
10mm
9mm
5.4mm
4125663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.790
50+
HK$3.140
250+
HK$2.580
500+
HK$2.290
1000+
HK$2.000
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.84A
Shielded
1.89A
VLS-HBX Series
0.285ohm
± 20%
3mm
3mm
1.2mm
4125663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.140
250+
HK$2.580
500+
HK$2.290
1000+
HK$2.000
2000+
HK$1.880
Min: 100 / Mult: 5
6.8µH
1.84A
Shielded
1.89A
VLS-HBX Series
0.285ohm
± 20%
3mm
3mm
1.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY