SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2114291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.530
10+
HK$16.280
50+
HK$15.620
100+
HK$15.050
200+
HK$13.530
More Pricing...
Min: 1 / Mult: 1
390nH
4.2A
Shielded
10.3A
WE-SPC Series
0.0177ohm
± 30%
4.8mm
4.8mm
2.8mm
2114291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.050
200+
HK$13.530
500+
HK$12.010
Min: 100 / Mult: 1
390nH
4.2A
Shielded
10.3A
WE-SPC Series
0.0177ohm
± 30%
4.8mm
4.8mm
2.8mm
3212594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.150
250+
HK$8.070
500+
HK$7.990
1000+
HK$5.900
5000+
HK$5.880
More Pricing...
Min: 100 / Mult: 1
1.5µH
17.1A
Shielded
10.3A
SPM-HZ Series
0.00649ohm
± 20%
7.1mm
6.5mm
5mm
3517089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$23.310
200+
HK$18.500
1000+
HK$18.130
2000+
HK$17.760
Min: 100 / Mult: 1
12µH
7.1A
Shielded
10.3A
WE-CHSA Series
0.0215ohm
± 20%
12.2mm
12.2mm
11.75mm
3517089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.750
5+
HK$25.500
10+
HK$25.240
25+
HK$25.010
50+
HK$23.310
More Pricing...
Min: 1 / Mult: 1
12µH
7.1A
Shielded
10.3A
WE-CHSA Series
0.0215ohm
± 20%
12.2mm
12.2mm
11.75mm
3212594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.210
50+
HK$8.220
100+
HK$8.150
250+
HK$8.070
500+
HK$7.990
More Pricing...
Min: 1 / Mult: 1
1.5µH
17.1A
Shielded
10.3A
SPM-HZ Series
0.00649ohm
± 20%
7.1mm
6.5mm
5mm
3953418RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.530
200+
HK$21.850
700+
HK$21.160
Min: 100 / Mult: 1
10µH
7.2A
Shielded
10.3A
WE-HCIA Series
0.0231ohm
± 20%
10.5mm
10mm
4.5mm
3953418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.160
10+
HK$28.690
50+
HK$25.160
100+
HK$22.530
200+
HK$21.850
More Pricing...
Min: 1 / Mult: 1
10µH
7.2A
Shielded
10.3A
WE-HCIA Series
0.0231ohm
± 20%
10.5mm
10mm
4.5mm
4167189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$27.690
200+
HK$27.450
Min: 100 / Mult: 1
30µH
8.5A
Shielded
10.3A
ERU16 B82559 Series
0.0154ohm
± 10%
16.5mm
17.3mm
10.75mm
4558638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$49.430
5+
HK$45.110
10+
HK$41.500
25+
HK$39.030
50+
HK$36.550
More Pricing...
Min: 1 / Mult: 1
56µH
7.1A
Shielded
10.3A
WE-LHCA Series
0.08ohm
± 20%
17.45mm
16.95mm
6.8mm
4558638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$36.550
150+
HK$33.240
Min: 100 / Mult: 1
56µH
7.1A
-
10.3A
-
0.08ohm
-
17.45mm
16.95mm
6.8mm
4209909RL

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$6.980
10000+
HK$6.950
20000+
HK$6.910
Min: 2000 / Mult: 2000
1µH
13A
Shielded
10.3A
ASPI-F4030 Series
7200µohm
± 20%
4.1mm
4.1mm
3.1mm
4209909

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$6.980
10000+
HK$6.950
20000+
HK$6.910
Min: 2000 / Mult: 2000
1µH
13A
Shielded
10.3A
ASPI-F4030 Series
7200µohm
± 20%
4.1mm
4.1mm
3.1mm
4167189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.600
10+
HK$32.580
50+
HK$28.380
100+
HK$27.690
200+
HK$27.450
Min: 1 / Mult: 1
30µH
8.5A
Shielded
10.3A
ERU16 B82559 Series
0.0154ohm
± 10%
16.5mm
17.3mm
10.75mm
2965596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.980
100+
HK$4.920
500+
HK$4.850
1000+
HK$4.050
2000+
HK$4.040
More Pricing...
Min: 10 / Mult: 10
1µH
6.1A
Shielded
10.3A
IHLP-1616BZ-0H Series
0.0285ohm
± 20%
4.45mm
4.06mm
2mm
2965596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.920
500+
HK$4.850
1000+
HK$4.050
2000+
HK$4.040
4000+
HK$4.030
Min: 100 / Mult: 10
1µH
6.1A
Shielded
10.3A
IHLP-1616BZ-0H Series
0.0285ohm
± 20%
4.45mm
4.06mm
2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY