SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.050
50+
HK$6.810
100+
HK$6.620
250+
HK$6.420
500+
HK$6.050
More Pricing...
Min: 1 / Mult: 1
4.7µH
15.2A
Shielded
11.2A
SPM-VT-D Series
0.01826ohm
± 20%
7.5mm
7mm
5.4mm
1463477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.900
10+
HK$6.470
50+
HK$6.420
100+
HK$5.330
200+
HK$5.280
More Pricing...
Min: 1 / Mult: 1
10µH
6.04A
Shielded
11.2A
DR Series
-
± 20%
12.5mm
12.5mm
8mm
3650511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.900
10+
HK$6.470
50+
HK$6.420
100+
HK$5.330
200+
HK$5.280
More Pricing...
Min: 1 / Mult: 1
10µH
6.04A
Shielded
11.2A
DR Series
-
± 20%
12.5mm
12.5mm
8mm
1463477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.330
200+
HK$5.280
350+
HK$5.220
Min: 100 / Mult: 1
10µH
6.04A
Shielded
11.2A
DR Series
-
± 20%
12.5mm
12.5mm
8mm
3650511RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.330
200+
HK$5.280
350+
HK$5.220
Min: 100 / Mult: 1
10µH
6.04A
Shielded
11.2A
DR Series
-
± 20%
12.5mm
12.5mm
8mm
3923859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.620
250+
HK$6.420
500+
HK$6.050
1000+
HK$5.640
Min: 100 / Mult: 1
4.7µH
15.2A
Shielded
11.2A
SPM-VT-D Series
0.01826ohm
± 20%
7.5mm
7mm
5.4mm
4209931

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
HK$11.450
3750+
HK$10.020
7500+
HK$8.300
Min: 750 / Mult: 750
4.7µH
12.1A
Shielded
11.2A
ASPI-F6060 Series
0.01502ohm
± 20%
6.6mm
6.4mm
6.1mm
4209931RL

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
HK$11.450
3750+
HK$10.020
7500+
HK$8.300
Min: 750 / Mult: 750
4.7µH
12.1A
Shielded
11.2A
ASPI-F6060 Series
0.01502ohm
± 20%
6.6mm
6.4mm
6.1mm
4645604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.880
10+
HK$22.690
50+
HK$17.680
100+
HK$15.950
200+
HK$14.880
More Pricing...
Min: 1 / Mult: 1
3.3µH
9.6A
Shielded
11.2A
WE-MAPI Series
0.0204ohm
± 20%
6.6mm
6.6mm
3.1mm
4558727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.580
200+
HK$22.080
450+
HK$20.080
Min: 100 / Mult: 1
3.3µH
9.6A
-
11.2A
-
0.0204ohm
-
6.6mm
6.6mm
3.1mm
4558727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.860
10+
HK$27.250
50+
HK$25.070
100+
HK$23.580
200+
HK$22.080
More Pricing...
Min: 1 / Mult: 1
3.3µH
9.6A
Shielded
11.2A
WE-MAIA Series
0.0204ohm
± 20%
6.6mm
6.6mm
3.1mm
4645604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.950
200+
HK$14.880
450+
HK$13.810
Min: 100 / Mult: 1
3.3µH
9.6A
-
11.2A
-
0.0204ohm
-
6.6mm
6.6mm
3.1mm
1653724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.400
2+
HK$27.790
3+
HK$25.110
5+
HK$24.040
10+
HK$22.900
More Pricing...
Min: 1 / Mult: 1
5.1µH
12.79A
Shielded
11.2A
HC1 Series
0.0057ohm
± 15%
13mm
13mm
10mm
1653724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
HK$22.050
Min: 100 / Mult: 1
5.1µH
12.79A
Shielded
11.2A
HC1 Series
0.0057ohm
± 15%
13mm
13mm
10mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY