SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2364585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.100
10+
HK$9.210
50+
HK$8.370
100+
HK$7.530
500+
HK$6.980
More Pricing...
Min: 1 / Mult: 1
1µH
11.9A
Shielded
11.3A
MPLCG Series
0.009ohm
± 20%
7.5mm
6.7mm
3mm
2364585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.530
500+
HK$6.980
1000+
HK$6.200
Min: 100 / Mult: 1
1µH
11.9A
Shielded
11.3A
MPLCG Series
0.009ohm
± 20%
7.5mm
6.7mm
3mm
3953396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.670
10+
HK$30.850
50+
HK$28.490
100+
HK$26.490
200+
HK$23.090
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.5A
Shielded
11.3A
WE-XHMA Series
0.0176ohm
± 20%
6.65mm
6.45mm
5.2mm
3953396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$26.490
200+
HK$23.090
700+
HK$21.890
Min: 100 / Mult: 1
6.8µH
6.5A
Shielded
11.3A
WE-XHMA Series
0.0176ohm
± 20%
6.65mm
6.45mm
5.2mm
3953359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.090
5+
HK$22.900
10+
HK$21.710
25+
HK$21.010
50+
HK$20.310
More Pricing...
Min: 1 / Mult: 1
15µH
4.3A
Shielded
11.3A
WE-CHSA Series
0.0609ohm
± 20%
10.6mm
10.6mm
11mm
3953359RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$20.310
200+
HK$18.580
Min: 100 / Mult: 1
15µH
4.3A
Shielded
11.3A
WE-CHSA Series
0.0609ohm
± 20%
10.6mm
10.6mm
11mm
2056548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.710
10+
HK$7.140
100+
HK$5.870
500+
HK$5.760
1000+
HK$5.640
More Pricing...
Min: 1 / Mult: 1
1.5µH
12.5A
Shielded
11.3A
IHLP-3232CZ-11 Series
0.00994ohm
± 20%
8.64mm
8.18mm
3mm
2056548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.870
500+
HK$5.760
1000+
HK$5.640
2000+
HK$5.520
Min: 100 / Mult: 1
1.5µH
12.5A
Shielded
11.3A
IHLP-3232CZ-11 Series
0.00994ohm
± 20%
8.64mm
8.18mm
3mm
2836820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.100
10+
HK$19.980
100+
HK$13.730
500+
HK$9.210
1000+
HK$9.030
More Pricing...
Min: 1 / Mult: 1
560nH
13.8A
Shielded
11.3A
XEL4020 Series
0.0088ohm
± 20%
4mm
4mm
2.1mm
2836820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$9.210
1000+
HK$9.030
2000+
HK$8.850
Min: 500 / Mult: 1
560nH
13.8A
Shielded
11.3A
XEL4020 Series
0.0088ohm
± 20%
4mm
4mm
2.1mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY