SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$2.960
500+
HK$2.500
More Pricing...
Min: 1 / Mult: 1
39µH
-
Unshielded
115mA
3627 Series
-
3.5ohm
± 10%
3.2mm
2.8mm
2mm
4380715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
33µH
-
Unshielded
115mA
3627 Series
-
3.5ohm
± 10%
3.2mm
2.8mm
2mm
4048029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.400
10+
HK$1.150
100+
HK$0.946
500+
HK$0.860
1000+
HK$0.773
More Pricing...
Min: 1 / Mult: 1
-
115mA
Wirewound
115mA
LSQN Series
0603 [1608 Metric]
0.468ohm
± 20%
1.6mm
0.8mm
-
4666553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.730
50+
HK$1.380
250+
HK$1.090
500+
HK$0.965
1500+
HK$0.839
More Pricing...
Min: 5 / Mult: 5
10µH
380mA
Wirewound
115mA
LSQNB Series
0603 [1608 Metric]
0.468ohm
± 10%
1.6mm
0.8mm
0.8mm
4666553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.965
1500+
HK$0.839
3000+
HK$0.749
Min: 500 / Mult: 5
10µH
380mA
-
115mA
-
-
0.468ohm
-
1.6mm
0.8mm
0.8mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY