SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4264645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.450
200+
HK$11.230
320+
HK$11.000
Min: 100 / Mult: 1
100nH
75A
Unshielded
117A
PAL6373.XXXHLT Series
140µohm
± 15%
12mm
6mm
12mm
4264645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.400
10+
HK$17.420
50+
HK$13.080
100+
HK$11.450
200+
HK$11.230
More Pricing...
Min: 1 / Mult: 1
100nH
75A
Unshielded
117A
PAL6373.XXXHLT Series
140µohm
± 15%
12mm
6mm
12mm
4543770RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.310
200+
HK$7.350
350+
HK$6.380
Min: 100 / Mult: 1
80nH
77A
-
117A
PAL6374.XXXAHLT Series
135µohm
-
10mm
5mm
12mm
4543763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.860
10+
HK$14.550
50+
HK$10.530
100+
HK$9.380
200+
HK$8.290
More Pricing...
Min: 1 / Mult: 1
80nH
71A
Shielded
117A
PAL6374.XXXHLT Series
135µohm
± 15%
10mm
5mm
12mm
4645568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.720
200+
HK$13.900
500+
HK$13.070
Min: 100 / Mult: 1
100nH
78A
-
117A
-
330µohm
-
9.3mm
6.1mm
10.2mm
4264652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$15.620
50+
HK$12.010
100+
HK$10.690
200+
HK$9.460
More Pricing...
Min: 1 / Mult: 1
100nH
77A
Unshielded
117A
PGL6380.XXXHLT Series
370µohm
± 15%
12mm
6mm
11.5mm
4645568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.140
10+
HK$18.250
50+
HK$16.280
100+
HK$14.720
200+
HK$13.900
More Pricing...
Min: 1 / Mult: 1
100nH
78A
Shielded
117A
WE-HCMD Series
330µohm
± 15%
9.3mm
6.1mm
10.2mm
4543763RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.380
200+
HK$8.290
350+
HK$7.200
Min: 100 / Mult: 1
80nH
71A
-
117A
PAL6374.XXXHLT Series
135µohm
-
10mm
5mm
12mm
4543770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.970
10+
HK$12.910
50+
HK$9.290
100+
HK$8.310
200+
HK$7.350
More Pricing...
Min: 1 / Mult: 1
80nH
77A
Shielded
117A
PAL6374.XXXAHLT Series
135µohm
± 15%
10mm
5mm
12mm
4264652RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.690
200+
HK$9.460
320+
HK$8.220
Min: 100 / Mult: 1
100nH
77A
Unshielded
117A
PGL6380.XXXHLT Series
370µohm
± 15%
12mm
6mm
11.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY