SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.060
200+
HK$9.220
500+
HK$8.360
Min: 100 / Mult: 1
3.3µH
11.1A
Shielded
12.7A
SPM-HZR Series
-
0.011ohm
± 20%
10.7mm
10mm
4mm
4413344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.490
200+
HK$12.780
600+
HK$12.060
Min: 100 / Mult: 1
8.2µH
11.2A
-
12.7A
WE-XHMI Series
-
0.0195ohm
-
7.9mm
7.6mm
7.1mm
4167251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.720
10+
HK$13.020
50+
HK$10.950
100+
HK$10.060
200+
HK$9.220
More Pricing...
Min: 1 / Mult: 1
3.3µH
11.1A
Shielded
12.7A
SPM-HZR Series
-
0.011ohm
± 20%
10.7mm
10mm
4mm
4704366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$16.630
50+
HK$13.740
100+
HK$12.420
200+
HK$11.310
More Pricing...
Min: 1 / Mult: 1
10µH
8.7A
Shielded
12.7A
3656 Series
4540 [1110 Metric]
0.0242ohm
± 20%
11.5mm
10mm
5.2mm
4413344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.240
10+
HK$15.870
50+
HK$14.680
100+
HK$13.490
200+
HK$12.780
More Pricing...
Min: 1 / Mult: 1
8.2µH
11.2A
Shielded
12.7A
WE-XHMI Series
-
0.0195ohm
± 20%
7.9mm
7.6mm
7.1mm
2364577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.840
10+
HK$15.210
50+
HK$12.250
100+
HK$9.790
500+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
1.5µH
12.4A
Shielded
12.7A
MPLC Series
-
0.007ohm
± 20%
11.5mm
10mm
4mm
2364577RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.790
500+
HK$9.700
1000+
HK$8.000
Min: 100 / Mult: 1
1.5µH
12.4A
Shielded
12.7A
MPLC Series
-
0.007ohm
± 20%
11.5mm
10mm
4mm
4539372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.200
50+
HK$12.750
100+
HK$9.460
250+
HK$9.210
500+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
1.5µH
11.7A
Shielded
12.7A
SPM-HZR Series
-
8140µohm
± 20%
7.1mm
6.8mm
5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY